Aluminium Electrolytic Capacitors

 Aluminium Electrolytic Capacitors
Aluminum Electrolytic Capacitors are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many aluminum electrolytic capacitor manufacturers including Chemi-Con, Cornell Dubilier, KEMET, Nichicon, Panasonic, TDK, Vishay & more.  Please view our large selection of aluminum electrolytic capacitors below.
Results: 87,668
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
KEMET Aluminium Electrolytic Capacitors - Snap In 600V 390uF 20% 18K Hrs AEC-Q200 524In Stock
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Snap In 390 uF 600 VDC 40 mm (1.575 in) 50 mm (1.969 in) 339 mOhms 15000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 100uF 2000Hours ESR=400mOhms 20% 569In Stock
2,200On Order
Min.: 1
Mult.: 1
Reel: 550

Aluminum Electrolytic Capacitors SMD/SMT 100 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 400 mOhms 6000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 80V 100uF 2000Hours ESR=1.4Ohms 20% 1,255In Stock
1,500Expected 2026/05/25
Min.: 1
Mult.: 1
Reel: 500

Aluminum Electrolytic Capacitors SMD/SMT 100 uF 80 VDC 10 mm (0.394 in) 12.5 mm (0.492 in) 1.4 Ohms 6000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 250V 22uF 2000Hours ESR=12Ohms 20% 779In Stock
Min.: 1
Mult.: 1
Reel: 350

Aluminum Electrolytic Capacitors SMD/SMT 22 uF 250 VDC 10 mm (0.394 in) 13.5 mm (0.531 in) 12 Ohms 6000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 10uF 5000Hrs 20% 1,457In Stock
5,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Electrolytic Capacitors SMD/SMT 10 uF 50 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 5000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=45mOhms 942In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT 47 uF 25 VDC 6.3 mm 6 mm 45 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 560uF 2000Hours ESR=18mOhms 20% 927In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT 560 uF 2.5 VDC 6.3 mm 6 mm 18 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 2000Hours ESR=18mOhms 20% 1,420In Stock
Min.: 1
Mult.: 1
Reel: 800

Aluminum Polymer Capacitors SMD/SMT 220 uF 10 VDC 6.3 mm 9.3 mm 18 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 330uF 2000Hours ESR=19mOhms 20% 1,722In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Polymer Capacitors SMD/SMT 330 uF 25 VDC 8 mm 11.5 mm 19 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 56uF 2000Hrs 20% ESR=50mOhms 922In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT 56 uF 25 VDC 6.3 mm 6 mm 50 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 330uF 2000Hours ESR=20mOhms 20% 764In Stock
Min.: 1
Mult.: 1
Reel: 800

Aluminum Polymer Capacitors SMD/SMT 330 uF 10 VDC 6.3 mm 9.3 mm 20 mOhms 2000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL 1,200In Stock
Min.: 1
Mult.: 1
Reel: 600

KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL 1,175In Stock
Min.: 1
Mult.: 1
Reel: 600

KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL 1,200In Stock
Min.: 1
Mult.: 1
Reel: 600

KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL 1,200In Stock
Min.: 1
Mult.: 1
Reel: 600

KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 63V 1000uF 1632 1135 mA 20% 656In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 63 VDC 16 mm 32 mm
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL 1,175In Stock
Min.: 1
Mult.: 1
Reel: 600

33 uF
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 400V 47uF 1632 330mA 1,530In Stock
Min.: 1
Mult.: 1

47 uF 400 VDC

KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 63V 56uF 1011 ESR=22 mOhms 4,214In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC 22 mOhms
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 3900mA 10mOhm 1,879In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT 820 uF 2.5 VDC 6.3 mm 5.9 mm 19 mOhms 2000 Hour
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 2,228In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Hybrid Polymer Capacitors SMD/SMT 270 uF 35 VDC 10 mm 12.2 mm 22 mOhms 2000 Hour
KEMET Aluminium Electrolytic Capacitors - Snap In 100V 15000uF 20% 18000Hrs 866In Stock
72On Order
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Snap In 15000 uF 100 VDC 40 mm (1.575 in) 80 mm (3.15 in) 25.05 mOhms 18000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 25V 47uF 6000Hrs 20% ESR=750mOhms 7,682In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Electrolytic Capacitors SMD/SMT 47 uF 25 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 750 mOhms 6000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1500uF 2000Hours ESR=13mOhms 20% 4,900In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT 1500 uF 10 VDC 10 mm 12.5 mm 13 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 680uF 2000Hours ESR=19mOhms 20% 3,970In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT 680 uF 25 VDC 10 mm 12.5 mm 19 mOhms 2000 Hour