Aluminium Electrolytic Capacitors

 Aluminium Electrolytic Capacitors
Aluminum Electrolytic Capacitors are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many aluminum electrolytic capacitor manufacturers including Chemi-Con, Cornell Dubilier, KEMET, Nichicon, Panasonic, TDK, Vishay & more.  Please view our large selection of aluminum electrolytic capacitors below.
Results: 87,670
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 100V 100uF 2000Hours ESR=650mOhms 20% 550In Stock
200On Order
Min.: 1
Mult.: 1
Reel: 200

Aluminum Electrolytic Capacitors SMD/SMT 100 uF 100 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 650 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 330uF 2000Hours ESR=18mOhms 20% 857In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT 330 uF 6.3 VDC 6.3 mm 6 mm 18 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 470uF 2000Hours ESR=18mOhms 20% 980In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT 470 uF 2.5 VDC 6.3 mm 6 mm 18 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 2000Hours ESR=22mOhms 20% 633In Stock
Min.: 1
Mult.: 1
Reel: 800

Aluminum Polymer Capacitors SMD/SMT 270 uF 16 VDC 6.3 mm 9.3 mm 22 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 22uF 2000Hrs 20% ESR=60mOhms 844In Stock
1,000Expected 2026/06/04
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT 22 uF 35 VDC 6.3 mm 6 mm 60 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 33uF 2000Hrs 20% ESR=60mOhms 944In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT 33 uF 35 VDC 6.3 mm 6 mm 60 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 330uF 2000Hours ESR=20mOhms 20% 1,956In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT 330 uF 2.5 VDC 6.3 mm 6 mm 20 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=50mOhms 933In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT 47 uF 25 VDC 6.3 mm 6 mm 50 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 2000Hours ESR=25mOhms 20% 558In Stock
Min.: 1
Mult.: 1
Reel: 600

Aluminum Polymer Capacitors SMD/SMT 270 uF 16 VDC 8 mm 9.5 mm 25 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 2000Hours ESR=30mOhms 20% 470In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Polymer Capacitors SMD/SMT 220 uF 25 VDC 8 mm 11.5 mm 30 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 270uF 2000Hours ESR=30mOhms 20% 376In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Polymer Capacitors SMD/SMT 270 uF 35 VDC 8 mm 11.5 mm 30 mOhms 2000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL 1,200In Stock
Min.: 1
Mult.: 1
Reel: 600

Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 330uF 50V 10x16mm 105(degree)C 2500h 2,994In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 50 VDC 10 mm 16 mm
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 20% -55C/+125C 7343-31 ESR= 6mOhms 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Polymer Capacitors SMD/SMT 470 uF 2 VDC 7.3 mm 6 mOhms
KEMET Aluminium Electrolytic Capacitors - Snap In 600 Volt 75 uF 105C 88In Stock
1,120Expected 2026/06/11
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Snap In 75 uF 600 VDC 30 mm (1.181 in) 30 mm (1.181 in) 1.861 Ohms 3000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 100V 10uF 2000Hours ESR=5.5Ohms 20% 2,854In Stock
1,000Expected 2026/03/27
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Electrolytic Capacitors SMD/SMT 10 uF 100 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 5.5 Ohms 6000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400V 2.2uF 2000Hours ESR=35Ohms 20% 4,573In Stock
Min.: 1
Mult.: 1
Reel: 750

Aluminum Electrolytic Capacitors SMD/SMT 2.2 uF 400 VDC 6.3 mm (0.248 in) 10.5 mm (0.413 in) 35 Ohms 6000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 100V 22uF 2000Hours ESR=2.7Ohms 20% 1,650In Stock
Min.: 1
Mult.: 1
Reel: 550

Aluminum Electrolytic Capacitors SMD/SMT 22 uF 100 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2.7 Ohms 6000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 6.3V 470uF 2000Hours ESR=360mOhms 20% 2,032In Stock
Min.: 1
Mult.: 1
Reel: 550

Aluminum Electrolytic Capacitors SMD/SMT 470 uF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 360 mOhms 6000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400V 15uF 2000Hours ESR=16Ohms 20% 1,116In Stock
Min.: 1
Mult.: 1
Reel: 350

Aluminum Electrolytic Capacitors SMD/SMT 15 uF 400 VDC 10 mm (0.394 in) 16.5 mm (0.65 in) 16 Ohms 6000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 220uF 2000Hours ESR=180mOhms 20% 486In Stock
Min.: 1
Mult.: 1
Reel: 200

Aluminum Electrolytic Capacitors SMD/SMT 220 uF 50 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 180 mOhms 6000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 16V 150uF 2000Hours ESR=680mOhms 20% 1,749In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Electrolytic Capacitors SMD/SMT 150 uF 16 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 680 mOhms 2000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400V 2.2uF 2000Hours ESR=35Ohms 20% 3,000In Stock
7,500Expected 2026/08/06
Min.: 1
Mult.: 1
Reel: 750

Aluminum Electrolytic Capacitors SMD/SMT 2.2 uF 400 VDC 6.3 mm (0.248 in) 10.5 mm (0.413 in) 35 Ohms 3000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 80V 22uF 2000Hrs 20% ESR=1.95Ohms 1,446In Stock
Min.: 1
Mult.: 1
Reel: 550

Aluminum Electrolytic Capacitors SMD/SMT 22 uF 80 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 1.95 Ohms 2000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 6.3V 330uF 2000Hours ESR=300mOhms 20% 1,571In Stock
Min.: 1
Mult.: 1
Reel: 550

Aluminum Electrolytic Capacitors SMD/SMT 330 uF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 300 mOhms 2000 Hour