Safety Capacitors

Results: 21,738
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors MKP F340Y2 0,022 F 10 305Vac 304In Stock
Min.: 1
Mult.: 1

0.022 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 12 mm F34 Bulk
Vishay / BC Components Safety Capacitors 0.22uF 20% 305V 165In Stock
Min.: 1
Mult.: 1

0.22 uF 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 22 mm F340Y2 Bulk
Vishay / BC Components Safety Capacitors F340Y2 330nF 10 305Vac 195In Stock
Min.: 1
Mult.: 1

0.33 uF Y2 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Long Lead - 55 C + 105 C 26.5 mm F340Y2
Wurth Elektronik Safety Capacitors WCAP-FTXX 310VAC 330nF 10% 61In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 12 mm WCAP-FTXX Bulk
Walsin Safety Capacitors 1808 MLCC NPO 3 pF +/-0.25pF 5K V T&R SAF 1,588In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 4.5 mm 2 mm Safety MLCCs C0G (NP0) 0.25 pF 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.25 mm S2 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.033uF 20% LS 10mm 221In Stock
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Bulk
KEMET Safety Capacitors 630V 0.68uF 20% LS=15mm 472In Stock
Min.: 1
Mult.: 1

0.68 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm F861 Cut Tape
KEMET Safety Capacitors 800V 0.025uF 10% LS=10mm 1,898In Stock
Min.: 1
Mult.: 1

0.025 uF X1 330 VAC Radial 10 mm (0.394 in) 800 VDC 13 mm 9.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 7.5 mm F871 Bulk
KEMET Safety Capacitors 1000V 0.01uF 20% LS=10mm 1,800In Stock
Min.: 1
Mult.: 1
Reel: 450

0.01 uF 300 VAC Radial 10 mm (0.394 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F881 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300volts 2500pF 10% 1,425In Stock
Min.: 1
Mult.: 1
Reel: 1,200

2500 pF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm F881 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.1uF 20% X2 10mm 514In Stock
Min.: 1
Mult.: 1
Reel: 680

0.1 uF 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 310 Ammo Pack
KEMET Safety Capacitors 310V .015uF 20% LS=15mm 272In Stock
Min.: 1
Mult.: 1

0.015 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.33uF 10% 685In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275volts 0.01uF 20% 3,857In Stock
Min.: 1
Mult.: 1

0.01 uF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.1uF 20% 19In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.033uF 10% 184In Stock
Min.: 1
Mult.: 1

0.033 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.25uF 10% 157In Stock
Min.: 1
Mult.: 1

0.25 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 20% 479In Stock
Min.: 1
Mult.: 1
Reel: 500

0.47 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 275 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 440VAC 0.015uF 10% LS=15MM AEC-Q200 2,273In Stock
Min.: 1
Mult.: 1

0.015 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.056uF 10% LS=15MM AEC-Q200 1,508In Stock
Min.: 1
Mult.: 1

0.056 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.18uF 10% LS=22.5mm AEC-Q200 1,544In Stock
Min.: 1
Mult.: 1

0.18 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 330vac 0.15uF 20% 517In Stock
Min.: 1
Mult.: 1

0.15 uF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R49_X1 310 Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 7.0mm max Dia 4.0mm max Thick E (JIS) 250Vac(r.m.s.) 1500pF M tol 225In Stock
1,000Expected 2026/04/13
Min.: 1
Mult.: 1

1500 pF 250 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 633In Stock
Min.: 1
Mult.: 1
Reel: 1,000

150 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA152MVKA 180In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk