Coupled Inductors

Results: 1,389
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 180uH Shld 10% 1.16A 536mOhms 370In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 180 uH 720 uH 10 % 1.16 A 536 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 2.03A 174mOhms 387In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 47 uH 188 uH 20 % 2.03 A 174 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 56uH Shld 20% 1.91A 198mOhms 515In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 56 uH 224 uH 20 % 1.91 A 198 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH Shld 2.49A 116mOhms AECQ2 305In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 22 uH 88 uH 20 % 2.49 A 116 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 470uH Shld 670mA 1.59Ohms AECQ2 451In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 470 uH 1.88 mH 10 % 670 mA 1.59 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 39uH Shld 20% 2.18A 160mOhms 470In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 39 uH 156 uH 20 % 2.18 A 160 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 12uH Shld 20% 3.5A 62mOhms AECQ2 384In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 12 uH 48 uH 20 % 3.5 A 62 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 18uH Shld 20% 3.08A 80mOhms AECQ2 438In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 18 uH 72 uH 20 % 3.08 A 80 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 12uH Shld 20% 14.8A 22mOhms 124In Stock
Min.: 1
Mult.: 1
Reel: 175

MSD1514 12 uH 48 uH 20 % 6.6 A 22 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 4.7uH Shld 20% 23.7A 14mOhms 141In Stock
175Expected 2026/03/27
Min.: 1
Mult.: 1
Reel: 175

MSD1514 4.7 uH 18.8 uH 20 % 7.6 A 14 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 20% 0.2A 7.8ohms AECQ2 128In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 1 mH 4 mH 20 % 200 mA 7.8 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 39uH Shld 20% 0.9A 380mOhms AECQ2 195In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 39 uH 156 uH 20 % 900 mA 380 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1260 33uH 0.125Ohm Crossd 209In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-DD 33 uH 33 uH 20 % 1.2 A 170 mOhms 12.5 mm 12.5 mm 6.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 510mA 1.42Ohms 615In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LPD3015 15 uH 20 % 510 mA 1.42 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 42mOhms 250In Stock
340Expected 2026/03/02
Min.: 1
Mult.: 1
Reel: 750

LPD5030 1 uH 20 % 42 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 7.51Ohms 1,165In Stock
Min.: 1
Mult.: 1
Reel: 750

LPD5030 470 uH 20 % 7.51 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 125mOhms 211In Stock
Min.: 1
Mult.: 1
Reel: 750

LPD5030 5.6 uH 20 % 125 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 159mOhms 844In Stock
Min.: 1
Mult.: 1
Reel: 750

LPD5030 6.8 uH 20 % 159 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD6235 Low Profile 20% 620mOhms 670In Stock
700Expected 2026/04/10
Min.: 1
Mult.: 1
Reel: 350

LPD6235 47 uH 20 % 620 mOhms 6.6 mm 4.25 mm 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2uH 1.74A 20% 480 mOhms AECQ2 156In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LPR4012 2 uH 1.74 A 480 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2uH 1.74A 20% 1.15Ohms AECQ2 586In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LPR4012 2 uH 1.74 A 1.15 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 1.2A 387mOhms 296In Stock
Min.: 1
Mult.: 1
Reel: 800

MSD1048 100 uH 400 uH 20 % 1.2 A 387 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 1.5A 322mOhms 311In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 100 uH 400 uH 20 % 1.5 A 322 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 270uH Shld 10% 950mA 806mOhms 163In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 270 uH 1.08 mH 10 % 950 mA 806 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 390uH Shld 10% 770mA 1.2Ohms 474In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 390 uH 1.56 mH 10 % 770 mA 1.2 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel