Coupled Inductors

Results: 1,389
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 6.8uH Shld 20% 3.88A 48mOhms 342In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 6.8 uH 27.2 uH 20 % 3.88 A 48 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 490mA 3.06Ohms AECQ2 187In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 1 mH 4 mH 10 % 490 mA 3.06 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 560uH Shld 630mA 1.81Ohms AECQ2 355In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 560 uH 2.24 mH 10 % 630 mA 1.81 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 20% 2.25A 150mOhms 279In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 33 uH 132 uH 20 % 2.25 A 150 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 560uH Shld 10% 670mA 1.69Ohms 487In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 560 uH 2.24 mH 10 % 670 mA 1.69 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 20% 2.25A 150mOhms AECQ2 276In Stock
500Expected 2026/03/27
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 33 uH 132 uH 20 % 2.25 A 150 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 39uH Shld 20% 2.18A 160mOhms AECQ2 493In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 39 uH 156 uH 20 % 2.18 A 160 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 4.7uH Shld 20% 4.47A 38mOhms AECQ2 245In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 4.7 uH 18.8 uH 20 % 4.47 A 38 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 16.2A 18mOhms 230In Stock
175Expected 2026/04/07
Min.: 1
Mult.: 1
Reel: 175

MSD1514 10 uH 40 uH 20 % 6.8 A 18 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 5.2A 31mOhms 117In Stock
600Expected 2026/03/20
Min.: 1
Mult.: 1
Reel: 300

MSD1583 10 uH 40 uH 20 % 5.2 A 31 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 330uH Shld 20% 0.34A 2.7ohms AECQ2 201In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 330 uH 1.32 mH 20 % 340 mA 2.7 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 20% 0.72A 600mOhms AECQ2 350In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 68 uH 272 uH 20 % 720 mA 600 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 8.2uH Shld 20% 2.03A 75mOhms AECQ2 132In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 8.2 uH 32.8 uH 20 % 2.03 A 75 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors 1uH 20% 692In Stock
Min.: 1
Mult.: 1
Reel: 250

IHLD-2525GG-5A 1 uH 20 % 13 A 7.95 mOhms 7.798 mm 7.264 mm 7.518 mm - 55 C + 155 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 82uH Shld 20% 1.62A 274mOhms 650In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 82 uH 328 uH 20 % 1.62 A 274 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 2.4uH 0.031Ohm Strt 891In Stock
Min.: 1
Mult.: 1
Reel: 1,000

WE-DD 2.4 uH 2.4 uH 20 % 4.2 A 42 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 22uH 0.245Ohm Strt 1,202In Stock
Min.: 1
Mult.: 1
Reel: 1,000

WE-DD 22 uH 22 uH 20 % 700 mA 300 mOhms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-CFWI Cpld Flatwr 8.2uH 13.5A 13mOhms 364In Stock
Min.: 1
Mult.: 1
Reel: 200

WE-CFWI 8.2 uH 8.2 uH 20 % 13.5 A 13 mOhms 13.2 mm 13.2 mm 12.5 mm - 40 C + 150 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 20% 3.05A 95mOhms 713In Stock
Min.: 1
Mult.: 1
Reel: 300

MSD1583 33 uH 132 uH 20 % 3.05 A 95 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1280 1.5uH.0012Ohm Crossd 779In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-DD 1.5 uH 1.5 uH 30 % 8.6 A 16 mOhms 12.5 mm 12.5 mm 8.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1280 1.5uH 11.5mOhm Strt 671In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-DD 1.5 uH 1.5 uH 30 % 6.25 A 15 mOhms 12.5 mm 12.5 mm 8.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-CFWI Cpld Flatwr 10uH 15A 11mOhms 157In Stock
Min.: 1
Mult.: 1
Reel: 150

WE-CFWI 10 uH 10 uH 20 % 15 A 11 mOhms 13.2 mm 13.2 mm 12.5 mm - 40 C + 150 C Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 10uH 20% 5.65A 27ohm AEC-Q200 690In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 5.6uH Shld 20% 4.24A 40mOhms 685In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 5.6 uH 22.4 uH 20 % 4.24 A 40 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1260 100uH .293Ohm Crossd 873In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-DD 100 uH 100 uH 20 % 1.5 A 360 mOhms 12.5 mm 12.5 mm 6.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel