Power Inductors - Leaded

Results: 7,978
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - Leaded 680 UH .85A 1,185In Stock
Min.: 1
Mult.: 1

Wirewound Radial 18.03 mm x 18.03 mm x 11.68 mm Shielded 680 uH 20 % 850 mA 1.5 Ohms - 40 C + 130 C Standard PCB Mount 18.03 mm 18.03 mm 11.68 mm PE-526 Tray
Vishay / Dale Power Inductors - Leaded 2.7uH 20% 72 A 635In Stock
Min.: 1
Mult.: 1

Solder Tab Unshielded 2.7 uH 20 % 72 A 650 uOhms 127 A - 40 C + 180 C 62 MHz Standard PCB Mount 26.8 mm 17.9 mm 22.4 mm Iron IHDM-1107BB-x0 Bulk
Vishay / Dale Power Inductors - Leaded 2.2uH 20% AEC-Q200 292In Stock
Min.: 1
Mult.: 1

Power Choke Radial 21.698 mm x 50.8 mm x 50.8 mm Shielded 2.2 uH 20 % 125 A 230 uOhms 280 A - 55 C + 155 C Standard PCB Mount 50.8 mm 21.698 mm 50.8 mm Composite AEC-Q200 Bulk
Vishay / Dale Power Inductors - Leaded 0.68uH 20% 226In Stock
Min.: 1
Mult.: 1

Power Choke Radial Shielded 680 nH 20 % 154 A 130 uOhms 301 A - 55 C + 155 C Standard PCB Mount 38.1 mm 38.1 mm 21.9 mm Composite IHXL-1500VZ-51 Bulk
KEMET Power Inductors - Leaded 220uH 10% 410mA DCR=870mOhms 1,951In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6 mm x 6 mm Unshielded 220 uH 10 % 410 mA 870 mOhms - 20 C + 105 C Standard PCB Mount 10.5 mm 7 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 100uH 10% 960mA DCR=260mOhms 3,734In Stock
Min.: 1
Mult.: 1

Radial 8 mm x 7 mm Unshielded 100 uH 10 % 960 mA 260 mOhms - 20 C + 105 C Standard PCB Mount 7 mm 9 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 68uH 10% 1.8A DCR=120mOhms 1,944In Stock
Min.: 1
Mult.: 1
Reel: 400

Wirewound Radial 11 mm x 11 mm Unshielded 68 uH 10 % 1.8 A 120 mOhms - 20 C + 105 C Standard PCB Mount 11 mm 12.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 680uH 10% 550mA DCR=1Ohms 1,478In Stock
Min.: 1
Mult.: 1
Reel: 400

Wirewound Radial 11 mm x 11 mm Unshielded 680 uH 10 % 550 mA 1 Ohms - 20 C + 105 C Standard PCB Mount 11 mm 12.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 82uH 10% 1.3A DCR=240mOhms 2,025In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 10 mm Unshielded 82 uH 10 % 1.3 A 240 mOhms - 20 C + 105 C Standard PCB Mount 10 mm 9.5 mm Ferrite SBCP Reel, Cut Tape
KEMET Power Inductors - Leaded 3.3uH 30% 3.2A DCR=30mOhms 2,130In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 3.3 uH 30 % 3.2 A 30 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 680uH 10% 330mA DCR=1.66Ohms 2,009In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 680 uH 10 % 330 mA 1.66 Ohms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 4.7uH 1.9A 20% THRU HOLE INDUCTOR 10,047In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Shielded 4.7 uH 20 % 1.9 A 56 mOhms - 40 C + 85 C Standard PCB Mount 6 mm 6.5 mm Ferrite RCR-664D Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Power Inductors - Leaded SC30 -10-2509 -10 0.47UH AMMO 500 1,785In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound Axial Unshielded 470 nH 10 % 30 mOhms - 55 C + 100 C Standard PCB Mount 7 mm 2.8 mm SC30 Ammo Pack
J.W. Miller Power Inductors - Leaded 150uH 15% 699In Stock
Min.: 1
Mult.: 1

Toroidal Radial Shielded 150 uH 15 % 4.75 A 46 mOhms - 55 C + 105 C 36 Standard PCB Mount 15.875 mm 31.75 mm 5700 Tray
J.W. Miller Power Inductors - Leaded 22uH 10% 1,572In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 22 uH 10 % 190 mA 3.3 Ohms - 55 C + 105 C 50 25 MHz Standard PCB Mount 7.62 mm 3.05 mm Ferrite 8230 Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS HI CURRNT 2,699In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 47 uH 15 % 10.3 A 12 mOhms - 55 C + 125 C Standard PCB Mount 13.97 mm 27.94 mm 2200LL Bulk
Bourns Power Inductors - Leaded Choke, Axial Molded 2,360In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Molded Axial 10.41 mm x 4.11 mm Shielded 220 uH 10 % 125 mA 5 Ohms - 55 C + 125 C 55 7.5 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Reel, Cut Tape
Bourns Power Inductors - Leaded 22uH 10% 2.4A 6,380In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 22 uH 10 % 2.4 A 70 mOhms - 55 C + 125 C 40 9.2 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite RLB Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR NL 1,165In Stock
Min.: 1
Mult.: 1

Toroidal Radial 14.73 mm x 8.64 mm x 16.51 mm Unshielded 25 uH 20 % 2.6 A 43 mOhms - 40 C + 130 C Standard PCB Mount 14.73 mm 8.64 mm 16.51 mm PE-921 Tray


Pulse Electronics Power Inductors - Leaded INDUCTOR 1,017In Stock
Min.: 1
Mult.: 1

Toroidal Radial 21.59 mm x 11.43 mm x 24.13 mm Unshielded 100 uH 20 % 2.6 A 100 mOhms - 40 C + 130 C Standard PCB Mount 21.59 mm 11.43 mm 24.13 mm PE-924 Tray
Vishay / Dale Power Inductors - Leaded 3.3uH 10% 238In Stock
Min.: 1
Mult.: 1

Power Choke Solder Tab 33 mm x 29.8 mm x 15 mm Unshielded 3.3 uH 10 % 59 A 1.11 mOhms 112 A - 55 C + 155 C 18 MHz Standard PCB Mount 33 mm 29.8 mm 15 mm Ferrite IHDF-1300AE-1A Tray
Vishay / Dale Power Inductors - Leaded 6.2uH 20% 56 A 1,084In Stock
Min.: 1
Mult.: 1

Solder Tab Unshielded 6.2 uH 20 % 56 A 1.3 mOhms 91 A - 40 C + 180 C 25 MHz Standard PCB Mount 26.8 mm 17.9 mm 22.4 mm Iron IHDM-1107BB-x0 Bulk
KEMET Power Inductors - Leaded 10uH 20% 2.1A DCR=60mOhms 5,166In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6 mm x 6 mm Unshielded 10 uH 20 % 210 mA 60 mOhms - 20 C + 105 C Standard PCB Mount 8 mm 7 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 150uH 10% 1.3A DCR=200mOhms 1,422In Stock
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 14 mm Unshielded 150 uH 10 % 1.3 A 200 mOhms - 20 C + 105 C Standard PCB Mount 15 mm 12 mm Ferrite SBCP Bulk
KEMET Power Inductors - Leaded 3.3uH 20% 2.3A DCR=37mOhms 4,699In Stock
Min.: 1
Mult.: 1

Wirewound Radial 4.5 mm x 7 mm Unshielded 3.3 uH 20 % 2.3 A 37 mOhms - 20 C + 105 C Standard PCB Mount 18 mm 5 mm Ferrite SBCP Bulk