Power Inductors - Leaded

Results: 7,978
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft Power Inductors - Leaded 4.7uH Unshld 20% 5.8A 18mOhms 1,393In Stock
1,200Expected 2026/02/27
Min.: 1
Mult.: 1

Wirewound Radial 7.5 mm x 10 mm Unshielded 4.7 uH 20 % 6.9 A 18 mOhms 5.8 A - 40 C + 85 C 36 MHz Standard PCB Mount 10 mm 7.5 mm Ferrite DR0608 Tray
Coilcraft Power Inductors - Leaded 470uH Unshld 10% 0.61A 1.6Ohms 237In Stock
Min.: 1
Mult.: 1

Choke Radial 7.5 mm x 10 mm Unshielded 470 uH 10 % 700 mA 1.6 Ohms 610 mA - 40 C + 85 C 2.8 MHz Standard PCB Mount 10 mm 7.5 mm Ferrite DR0608 Tray
Coilcraft Power Inductors - Leaded 8.2uH Unshld 20% 6.8A 19mOhms 285In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 12 mm Unshielded 8.2 uH 20 % 6.7 A 19 mOhms 6.8 A - 40 C + 85 C 25 MHz Standard PCB Mount 12 mm 10.5 mm Ferrite DR0810 Tray
Coilcraft Power Inductors - Leaded 220uH UnShld 10% 2.1A 210mOhms 8In Stock
49Expected 2026/03/06
Min.: 1
Mult.: 1

Power Choke Radial 14 mm x 30.5 mm Unshielded 220 uH 10 % 2.1 A 210 mOhms - 40 C + 85 C Standard PCB Mount 30.5 mm 14 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 4.7uH UnShld 15% 11.9A 12mOhms 96In Stock
Min.: 1
Mult.: 1

Power Choke Radial 12.7 mm x 25.4 mm Unshielded 4.7 uH 15 % 11.9 A 12 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 12.7 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 220uH UnShld 10% 6.6A 75mOhms 65In Stock
Min.: 1
Mult.: 1

Power Choke Radial 26.67 mm x 25.4 mm Unshielded 220 uH 10 % 6.6 A 75 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 26.67 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 33uH UnShld 10% 3.6A 75mOhms AECQ2 116In Stock
Min.: 1
Mult.: 1

Power Choke Radial 9.5 mm x 11.5 mm Unshielded 33 uH 10 % 3.6 A 75 mOhms 2.4 A - 40 C + 85 C 11 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 4.7 mH UnShld 10% 0.28A 9.6ohms AECQ2 70In Stock
Min.: 1
Mult.: 1

Power Choke Radial 9.5 mm x 11.5 mm Unshielded 4.7 mH 10 % 280 mA 9.6 Ohms 200 mA - 40 C + 85 C 900 kHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 8.2 mH UnShld 10% 0.2A 17.5ohms AECQ2 140In Stock
Min.: 1
Mult.: 1

Radial Unshielded 8.2 mH 10 % 200 mA 17.5 Ohms - 40 C + 85 C 600 kHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 15uH UnShld 10% 4.8A 40mOhms AECQ2 56In Stock
Min.: 1
Mult.: 1

Radial Unshielded 15 uH 10 % 4.8 A 40 mOhms - 40 C + 85 C 17 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 680uH UnShld 10% 0.7A 1.4ohms AECQ2 110In Stock
Min.: 1
Mult.: 1

Radial 11 mm x 11.5 mm Unshielded 680 uH 10 % 930 mA 1.2 Ohms 750 mA - 40 C + 85 C 2 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 100uH UnShld 10% 1.25A 355mOhms 487In Stock
Min.: 1
Mult.: 1

Radial Unshielded 100 uH 10 % 1.25 A 355 mOhms - 40 C + 85 C 6.1 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite RFC0807 Tray
Coilcraft Power Inductors - Leaded 270uH UnShld 10% 800mA 805mOhms 85In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.8 mm x 7.5 mm Unshielded 270 uH 10 % 800 mA 805 mOhms 1.43 A - 40 C + 85 C 3.6 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite RFC0807 Tray
Coilcraft Power Inductors - Leaded 1.5 mH UnShld 10% 430mA 3.1ohms 152In Stock
Min.: 1
Mult.: 1

Radial Unshielded 1.5 mH 10 % 430 mA 3.1 Ohms - 40 C + 85 C 1.1 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite RFC0810 Tray
Coilcraft Power Inductors - Leaded 2.7 mH UnShld 10% 410mA 4.2ohms 19In Stock
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 11.5 mm Unshielded 2.7 mH 10 % 410 mA 4.2 Ohms 630 mA - 40 C + 85 C 820 kHz Standard PCB Mount 11.5 mm 11 mm Ferrite RFC1010 Tray
Coilcraft Power Inductors - Leaded 6.8uH Shld 20% 5.65A 16mOhms 54In Stock
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 12.3 mm Shielded 6.8 uH 20 % 7.8 A 16 mOhms 9.1 A - 40 C + 85 C 45 MHz Standard PCB Mount 12.3 mm 11 mm Ferrite RFS1113 Tray
Coilcraft Power Inductors - Leaded 1.2 mH Shld 10% 600mA 1.19ohms 132In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 1.2 mH 10 % 810 mA 1.19 Ohms 1 A - 40 C + 85 C 647 kHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 180uH Shld 10% 1.85A 172mOhms 127In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 180 uH 10 % 2.65 A 172 mOhms 2.7 A - 40 C + 85 C 2.27 MHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 3.3 mH Shld 10% 410mA 2.38ohms 74In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 3.3 mH 10 % 570 mA 2.38 Ohms 680 mA - 40 C + 85 C 435 kHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 390uH Shld 10% 1.35A 317mOhms 44In Stock
288Expected 2026/04/03
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 390 uH 10 % 1.85 A 317 mOhms 1.8 A - 40 C + 85 C 1.39 MHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 470uH Shld 10% 1.1A 409mOhms 23In Stock
288Expected 2026/03/26
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 470 uH 10 % 1.6 A 409 mOhms 1.6 A - 40 C + 85 C 1.2 MHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 8.2 mH Shld 10% 250mA 5.88ohms 113In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 8.2 mH 10 % 350 mA 5.88 Ohms 440 mA - 40 C + 85 C 274 kHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 15uH Shld 15% 5.05A 22mOhms 112In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.7 mm x 11.7 mm Shielded 15 uH 15 % 6.9 A 22 mOhms 6.8 A - 40 C + 85 C 21 MHz Standard PCB Mount 11.7 mm 13.7 mm Ferrite RFS1412 Tray
Coilcraft Power Inductors - Leaded 3.3uH Shld 10% 26A 2.6mOhms 38In Stock
Min.: 1
Mult.: 1

Power Choke Radial 16.46 mm x 22.23 mm x 26.92 mm Shielded 3.3 uH 10 % 26 A 2.6 mOhms 108 A - 40 C + 85 C 40 MHz Standard PCB Mount 26.92 mm 16.46 mm 22.23 mm Ferrite VER2923 Tray
Coilcraft Power Inductors - Leaded 33uH Shld 10% 26A 2.6mOhms 25In Stock
100Expected 2026/03/20
Min.: 1
Mult.: 1

Radial 16.46 mm x 22.23 mm x 26.92 mm Shielded 33 uH 10 % 26 A 2.6 mOhms 9.2 A - 40 C + 85 C 10 MHz Standard PCB Mount 26.92 mm 16.46 mm 22.23 mm Ferrite VER2923 Tray