TAIYO YUDEN NRS Series Power Inductors - SMD

Results: 420
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LSXNH8080XKL150M RPLCMT PN 8030 15uH 78mOhms 2000mA 10,815In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8030 Semi-Shielded 15 uH 20 % 2.2 A 78 mOhms 2 A - 25 C + 125 C 20 MHz Standard 8 mm 8 mm 3 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060WHL220M RPLCMT PN 6028 22uH 175.5mOhms 1300mA 37,691In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 6028 Semi-Shielded 22 uH 20 % 1.4 A 175.5 mOhms 1.3 A - 25 C + 125 C 12 MHz Standard 6 mm 6 mm 2.8 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WDL6R8M RPLCMT PN 5024 6.8uH 96mOhms 1600mA 18,312In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 5024 Semi-Shielded 6.8 uH 20 % 1.6 A 96 mOhms 2.2 A - 25 C + 125 C 28 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060WHL6R8M RPLCMT PN 6028 6.8uH 55.9mOhms AEC-Q200 59,255In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 6028 Semi-Shielded 6.8 uH 20 % 2.5 A 55.9 mOhms 2.6 A - 40 C + 125 C 25 MHz Standard 6 mm 6 mm 2.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXNH8080YKL101M RPLCMT PN 8040 100uH 364mOhms AEC-Q200 47,015In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8040 Semi-Shielded 100 uH 20 % 1 A 364 mOhms 1.1 A - 40 C + 125 C 6 MHz Standard 8 mm 8 mm 4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060YEL101M RPLCMT PN 6045 100uH .6058Ohms AEC-Q200 15,934In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Semi-Shielded 100 uH 20 % 750 mA 605.8 mOhms 900 mA - 40 C + 125 C 3 MHz Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060YEL220M RPLCMT PN 6045 22uH 139.1mOhms AEC-Q200 20,217In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Semi-Shielded 22 uH 20 % 1.6 A 139.1 mOhms 2 A - 40 C + 125 C 7 MHz Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND4040TKL4R7M RPLCMT PN 4018 4.7uH 84mOhms AEC-Q200 65,661In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Power Inductor 4018 Semi-Shielded 4.7 uH 20 % 1.7 A 84 mOhms 2 A - 40 C + 125 C 35 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050YAL2R2N RPLCMT PN 2.2uH 30% 18,225In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 5040 Semi-Shielded 2.2 uH 30 % 3.7 A 28.6 mOhms 5 A - 25 C + 125 C 42 MHz Standard 4.9 mm 4.9 mm 4.1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND2020MKT1R0N RPLCMT PN 2012 1uH 84mOhms AEC-Q200 2,649In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 2012 Semi-Shielded 1 uH 30 % 1.7 A 84 mOhms 1.9 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXNH8080YBL1R4N RPLCMT PN 8040 1.4uH 9.1mOhms AEC-Q200 424In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8040 Semi-Shielded 1.4 uH 30 % 7 A 9.1 mOhms 10 A - 40 C + 125 C 63 MHz Standard 8 mm 8 mm 4.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT3R3M RPLCMT PN 3.3uH 20% 1,906In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3015 Semi-Shielded 3.3 uH 20 % 1.23 A 93.6 mOhms 1.21 A - 25 C + 120 C 49 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WKT470M RPLCMT PN 47uH 20% Hi Quality AEC-Q200 1,188In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 47 uH 20 % 560 mA 522 mOhms 630 mA - 40 C + 125 C Standard 4.9 mm 4.9 mm 2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060MKT470M RPLCMT PN 6012 47uH 1158mOhms AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6012 Semi-Shielded 47 uH 20 % 460 mA 1.16 Ohms 520 mA - 40 C + 125 C 6 MHz Standard 6 mm 6 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXNH8080XKL3R3M RPLCMT PN 8030 3.3uH 24.7mOhms AEC-Q200 1,470In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8030 Semi-Shielded 3.3 uH 20 % 4.3 A 24.7 mOhms 4.2 A - 40 C + 125 C 50 MHz Standard 8 mm 8 mm 3 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT100M RPLCMT PN 10uH 20% 2,715In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3015 Semi-Shielded 10 uH 20 % 710 mA 264 mOhms 700 mA - 25 C + 120 C 28 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND3030QKT1R5N RPLCMT PN 3015 1.5uH 45.6mOhms AEC-Q200 1,684In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3015 Semi-Shielded 1.5 uH 30 % 1.82 A 45.6 mOhms 1.8 A - 40 C + 125 C 87 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050YKL150M RPLCMT PN 15uH 20% 3,065In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 5040 Semi-Shielded 15 uH 20 % 1.8 A 104 mOhms 2 A - 25 C + 125 C 13 MHz Standard 4.9 mm 4.9 mm 4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060WKL100M RPLCMT PN 6020 10uH 150mOhms AEC-Q200 2,066In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 6020 Semi-Shielded 10 uH 20 % 1.5 A 150 mOhms 1.9 A - 40 C + 125 C 18 MHz Standard 6 mm 6 mm 2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060YEL4R7N RPLCMT PN 4.7uH 30% 3,390In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 6045 Semi-Shielded 4.7 uH 30 % 3.1 A 39 mOhms 4.4 A - 25 C + 125 C 25 MHz Standard 6 mm 6 mm 4.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050KKT220M RPLCMT PN 5010 22uH .55A 20% 0.6ohms 670In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 5010 Semi-Shielded 22 uH 20 % 450 mA 720 mOhms 550 mA - 25 C + 125 C 15 MHz Standard 4.9 mm 4.9 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel

TAIYO YUDEN Power Inductors - SMD 963-LCXND3030QKT330M RPLCMT PN 33uH 20% Low Profile AEC-Q200 3,955In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3015 Semi-Shielded 33 uH 20 % 440 mA 780 mOhms 400 mA - 25 C + 120 C 18 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060WKL3R3N RPLCMT PN 6020 3.3uH 48mOhms AEC-Q200 1,005In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 6020 Semi-Shielded 3.3 uH 30 % 2.75 A 48 mOhms 2.8 A - 40 C + 125 C 55 MHz Standard 6 mm 6 mm 2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel

TAIYO YUDEN Power Inductors - SMD 963-LBXND3030QKT2R2M RPLCMT PN 2.2uH 20% 1.7A 0.058ohm 1,997In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3015 Semi-Shielded 2.2 uH 20 % 1.48 A 69.6 mOhms 1.5 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel

TAIYO YUDEN Power Inductors - SMD 963-LBXND5050YAL100M RPLCMT PN 10uH 20% 2.3A 0.056ohm 2,691In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 5040 Semi-Shielded 10 uH 20 % 2.1 A 72.8 mOhms 2.3 A - 40 C + 125 C Standard 4.9 mm 4.9 mm 4.1 mm Ferrite NRS Reel, Cut Tape, MouseReel