Murata DC/DC Converters - Through Hole

Results: 677
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - Through Hole 8-32VIN/5VOUT 2A SIP DC/DC 1,082In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10 W 24 V 8 V 32 V 5 V 2 A 21.6 mm (0.85 in) 20.3 mm (0.799 in) 6.5 mm (0.256 in) Industrial 78SR
Murata Power Solutions DC/DC Converters - Through Hole 16V TO 160V IN 12V OUT ISO 126In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 16 V 160 V 12 V 12.5 A 4.242 kV 1/4 Brick 61.21 mm (2.41 in) 39.62 mm (1.56 in) 13 mm (0.512 in) Industrial IRQ-W80
Murata Power Solutions DC/DC Converters - Through Hole 12VIN 0.75-5.5VOUT 5A 2,565In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 W 12 V 8.3 V 13.8 V 5.5 V 5 A 22.9 mm (0.902 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial Okami
Murata Power Solutions DC/DC Converters - Through Hole 1.6W 8-36VIN/3.3VOUT .5A DC/DC 1,831In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2 W 24 V 7.5 V 36 V 3.3 V 500 mA 19.1 mm (0.752 in) 10.4 mm (0.409 in) 9.3 mm (0.366 in) Industrial 78xxSR
Murata Power Solutions DC/DC Converters - Through Hole 75W 18-75VIN 15VOUT 283In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 15 V 5 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.9 mm (0.902 in) 12.8 mm (0.504 in) Industrial UWE-15
Murata Power Solutions DC/DC Converters - Through Hole 4.95W 12VIN 3.3VOUT 1.5A DC/DC 13,825In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.95 W 24 V 7 V 36 V 3.3 V 1.5 A 16.5 mm (0.65 in) 10.4 mm (0.409 in) 7.6 mm (0.299 in) Industrial OKI-78SR
Murata Power Solutions DC/DC Converters - Through Hole 10W 24-5V SINGLE A DC/DC 191In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.5 mm (0.374 in) Medical, Industrial UWR-5
Murata Power Solutions DC/DC Converters - Through Hole 72W Q12-12V UWE DC/DC 242In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 72 W 12 V 9 V 36 V 12 V 6 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.9 mm (0.902 in) 12.8 mm (0.504 in) Industrial UWE-12
Murata Power Solutions DC/DC Converters - Through Hole 36V-75VIN 12VOUT 240W 330In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 234 W 48 V 36 V 75 V 11.7 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.16 mm (0.4 in) Industrial RBE
Murata Power Solutions DC/DC Converters - Through Hole 2W 5-5V SIP DC/DC 223In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-12V SIP DUAL DC/DC 574In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-6 16.55 mm (0.652 in) 5.95 mm (0.234 in) 7.55 mm (0.297 in) Industrial NKA
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-9V SIP SINGLE DC/DC 625In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 3 kV 11.53 mm (0.454 in) 7.46 mm (0.294 in) 6.1 mm (0.24 in) Medical, Industrial NKE
Murata Power Solutions DC/DC Converters - Through Hole 16v - 160v DC i/p, 24v 250w o/p, Positive Logic, Threaded Holes 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 72 V 16 V 160 V 24 V 10.5 A 4.242 kV Half Brick 63.2 mm (2.488 in) 60.7 mm (2.39 in) 14 mm (0.551 in) Industrial IRH-W80
Murata Power Solutions DC/DC Converters - Through Hole 15W 9-36VIN +-12VOUT 184In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 625 mA 2 kV 27.9 mm (1.098 in) 24.4 mm (0.961 in) 8.4 mm (0.331 in) Industrial BEI15
Murata Power Solutions DC/DC Converters - Through Hole 3W 48-12V DUAL XWP DC/DC 199In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 72 V 12 V 125 mA - 12 V 125 mA 1 kV DIP-8 31.75 mm (1.25 in) 20.32 mm (0.8 in) 11.43 mm (0.45 in) Industrial BST
Murata Power Solutions DC/DC Converters - Through Hole 12V IN 19V OUT 486In Stock
Min.: 1
Mult.: 1
Reel: 400

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 19 V 42 mA - 5 V 42 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Murata Power Solutions DC/DC Converters - Through Hole 2W 5-12V DIP DUAL DC/DC 135In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 1 kV DIP-14 19.5 mm (0.768 in) 9.8 mm (0.386 in) 7.7 mm (0.303 in) Industrial NMH

Murata Power Solutions DC/DC Converters - Through Hole 25W 36-75VIN 12VOUT 198In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25.2 W 48 V 36 V 75 V 12 V 2.1 A 2.25 kV 27.9 mm (1.098 in) 24.4 mm (0.961 in) 8.4 mm (0.331 in) Industrial UEI25
Murata Power Solutions DC/DC Converters - Through Hole 48V 36V-75V IN 72In Stock
72Expected 2026/05/04
Min.: 1
Mult.: 1
Isolated 1 Output 408 W 48 V 36 V 75 V 48 V 8.5 A 2.25 kV Half Brick 61 mm (2.402 in) 58.42 mm (2.3 in) 12.7 mm (0.5 in) Industrial PAH
Murata Power Solutions DC/DC Converters - Through Hole 72W Q48-12V UWE DC/DC 154In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 72 W 48 V 18 V 75 V 12 V 6 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.9 mm (0.902 in) 12.8 mm (0.504 in) Industrial UWE-12
Murata Power Solutions DC/DC Converters - Through Hole 15W 3A 24-5V SINGLE A DC/DC 61In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 5 V 3 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 11.4 mm (0.449 in) Industrial UWR-5
Murata Power Solutions DC/DC Converters - Through Hole 16v - 160v DC i/p, 54v 250w o/p, Negative Logic, Threaded Holes 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 72 V 16 V 160 V 54 V 4.7 A 4.242 kV Half Brick 63.2 mm (2.488 in) 60.7 mm (2.39 in) 14 mm (0.551 in) Industrial IRH-W80
Murata Power Solutions DC/DC Converters - Through Hole 1W 24VIN 5VOUT DC/DC 511In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 5 V 200 mA 3.5 kV 19.65 mm (0.774 in) 6.15 mm (0.242 in) 10.15 mm (0.4 in) Medical, Industrial MEF1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 5-15/10V 5.2KV 775In Stock
Min.: 1
Mult.: 1
Reel: 400

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 40 mA - 10 V 40 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 24-15/5V 5.2KV 446In Stock
Min.: 1
Mult.: 1
Reel: 80

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 50 mA - 5 V 50 mA 5.7 kV 19.94 mm (0.785 in) 14.99 mm (0.59 in) 4.41 mm (0.174 in) Medical, Industrial MGJ1