LDO Voltage Regulators

Results: 32,522
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators 250mA Ultra-Low Nois e LDO Reg 145,085In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DSBGA-4 1.8 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V 82 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Renesas / Intersil LDO Voltage Regulators 3A Low Noise LDO, 20 Lead 3.5x3.5 QFN (NiPdAu-e4 lead finish 2,540In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT QFN-20 5.1 V to 500 mV 3 A 1 Output Positive 900 uA 1.1 V 6.5 V 60 dB Adjustable - 40 C + 125 C 180 mV RAA214035 Reel, Cut Tape
Analog Devices LDO Voltage Regulators 1.0A LDO Adjustable Vout 36,557In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 800 mV to 5 V 1 A 1 Output Positive 2.5 V 5.5 V Adjustable - 40 C + 125 C 345 mV ADP1708 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 6,511In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 5 V 700 mA 1 Output Positive 50 uA 4.15 V 30 V 64 dB Fixed 0 C + 125 C 130 mV LT1129 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3A L Drop Reg for uP Applications 7,631In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 3.3 V 3 A 1 Output Positive 400 uA 3.9 V 15 V 67 dB Fixed 0 C + 125 C 600 mV LT1528 Tube
Analog Devices LDO Voltage Regulators 3A L Drop Regs w/ uP Q C & SD 3,337In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 5 V 3 A 1 Output Positive 50 uA 3.8 V 15 V 62 dB Fixed 0 C + 125 C 600 mV LT1529 Tube
Analog Devices LDO Voltage Regulators 500mA, L N, LDO uP Regs 4,360In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.22 V to 20 V 500 mA 1 Output Positive 30 uA 1.8 V 20 V 65 dB Adjustable - 40 C + 125 C 300 mV LT1763 Tube
Analog Devices LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim 2,801In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 - 1.22 V to - 29.3 V 1.5 A 1 Output Negative 1.1 mA - 30 V - 1.8 V 65 dB Adjustable - 40 C + 125 C 410 mV LT3015 Tube
Analog Devices LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim 3,469In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DFN-8 1.5 A 1 Output - 30 V - 1.8 V 65 dB LT3015 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 100mA, L V, Very L Drop Lin Regs 10,600In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT MSOP-8 Adjustable 100 mA 1 Output Positive 120 uA 900 mV 10 V 64 dB Adjustable - 40 C + 125 C 150 mV LT3020 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V, 200mA, Ultralow N, Ultrahigh PSRR R 12,178In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 0 V to 15 V 200 mA 1 Output Positive 300 nA 1.8 V 20 V 117 dB Adjustable - 40 C + 125 C 350 mV LT3042 Tube
Analog Devices LDO Voltage Regulators 800mA 1x Res Rugged Lin Reg 7,907In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 0 V to 34.5 V 800 mA 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 1.35 V LT3088 Tube
Texas Instruments LDO Voltage Regulators Automotive 1-A low- IQ high-PSRR low-d 27,017In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SON-8 1.25 V 1 A 1 Output Positive 25 uA 1.5 V 6 V 30 dB, 38 dB, 53 dB Fixed - 40 C + 125 C 465 mV TPS746 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output 3.0A Adj. Prgrmbl SoftStart A A 595-TPS74401KTWT 11,510In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-263-7 3 A 1 Output Positive 800 mV 5.5 V Adjustable - 40 C + 125 C 115 mV TPS74401 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 3.0A LDO Linear Reg A 595-TPS74901RGWR A A 595-TPS74901RGWR 10,407In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VQFN-20 3 A 1 Output Positive 800 mV 5.5 V Adjustable - 40 C + 125 C 120 mV TPS74901 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 200mA ultra-low-IQ h igh-accuracy low- A A 595-TPS7A0533PDBZT 129,456In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 3.3 V 200 mA 1 Output Positive 1 uA 1.4 V 5.5 V 40 dB Fixed - 40 C + 125 C 235 mV TPS7A05 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators 60V 5uA Iq 100mA LDO Voltage Reg A 595-T A 595-TPS7A1601DGNR 12,814In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT MSOP-PowerPad-8 3.3 V, 5 V 100 mA 60 V Adjustable, Fixed - 40 C + 125 C 60 mV TPS7A16 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 60V 5uA Iq 100mA LDO VTG Reg A 595-TPS7A A 595-TPS7A1601DRBT 30,466In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SON-8 1.2 V to 18.5 V 100 mA 1 Output Positive 5 uA 3 V 60 V Adjustable - 40 C + 125 C 60 mV TPS7A16 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Improved LP2951 Low Drop-out Regulator 51,767In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 3.3 V 150 mA 1 Output Positive 2 V 30 V Fixed - 40 C + 125 C 320 mV Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 85-V ultra-l o w IQ dual low-drop 2,588In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT HVSSOP 14.5 V 50 mA 2 Output 5.5 uA 4 V 85 V 82 dB Adjustable, Fixed - 40 C + 125 C TPS7A43 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators QuiCur™, Automotive 500mA, Adjustable Output LDO Regulators 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TO-252-5 500 mA 1 Output 3 V 42 V 70 dB Adjustable - 40 C + 125 C 740 mV Reel, Cut Tape
Renesas / Intersil LDO Voltage Regulators 20V 1A LDO, 8L SOIC, 2500pc reel 1,945In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1.2 V to 18 V 1 A 1 Output Positive 2.5 V 20 V 95 dB Adjustable - 40 C + 125 C 1.15 V RAA214290 Reel, Cut Tape
Texas Instruments LDO Voltage Regulators 300-mA low input an d output voltage ul 11,358In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT DSBGA-6 300 mA 1 Output Positive 5.6 uA 700 mV 2.2 V 90 dB Fixed - 40 C + 125 C 50 mV TPS7A13 Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators 300 mA Fixed Output LDO Regulator, 3.3 V, DFN4D 4,884In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-4 3.3 V 300 mA 1 Output 1.5 V 5.5 V 75 dB Fixed - 40 C + 85 C 175 mV Reel, Cut Tape
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 3,975In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOT-223-3 3.3 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel