LDO Voltage Regulators

Results: 32,522
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Analog Devices LDO Voltage Regulators 200mA, L N, L Drop Neg uP Reg 5,663In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DFN-8 - 1.22 V to - 20 V 200 mA 1 Output Negative 30 uA - 20 V 20 V 54 dB Adjustable - 40 C + 125 C 340 mV LT1964 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 200mA, L N, L Drop Neg uP Reg 7,244In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5 - 5 V 200 mA 1 Output Negative 30 uA - 20 V 20 V 54 dB Fixed - 40 C + 125 C 340 mV LT1964 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 500mA, L V, Very L Drop Lin Reg 4,784In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.2 V 500 mA 1 Output Positive 110 uA 900 mV 10 V 70 dB Fixed - 40 C + 125 C 155 mV LT3021 Tube
Analog Devices LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L 3,320In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-12 0 V to 15 V 500 mA 1 Output Positive 300 nA 1.8 V 20 V 76 dB Adjustable - 40 C + 125 C 260 mV LT3045-1 Tube
Analog Devices LDO Voltage Regulators Adj 3A 1x Res L Drop Reg 2,634In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 0 V to 23 V 3 A 1 Output Positive 1.2 V 23 V 85 dB Adjustable - 40 C + 125 C 240 mV LT3083 Tube
Analog Devices LDO Voltage Regulators 36V, 600mA Negative Linear Regulator with Programmable Current Limit 6,763In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-12 0 V to - 32 V 600 mA 1 Output Negative 1 mA - 36 V - 1.5 V 85 dB Adjustable - 40 C + 125 C 300 mV LT3090 Tube
Texas Instruments LDO Voltage Regulators Cap Free NMOS 150mA A 595-TPS73101DBVR A A 595-TPS73101DBVR 21,449In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 150 mA 1 Output Positive 550 uA 1.7 V 5.5 V Adjustable - 40 C + 125 C 30 mV TPS731 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Out 500mA Fixed Lo Quies Crnt A 595- A 595-TPS73533DRVR 14,394In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT WSON-6 3.3 V 500 mA 1 Output Positive 45 uA 2.7 V 6.5 V Fixed - 40 C + 125 C 280 mV TPS735 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Cap-Free 1A LDO Reg A 595-TPS73733DCQR A A 595-TPS73733DCQR 13,577In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-6 3.3 V 1 A 1 Output Positive 20 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 130 mV TPS737 Tube

Texas Instruments LDO Voltage Regulators Micropower LDO Reg A 595-TPS76801QPWPR A A 595-TPS76801QPWPR 8,405In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-20 1 A 1 Output Positive 125 uA 2.7 V 10 V Adjustable - 40 C + 125 C 230 mV TPS768 Tube

Texas Instruments LDO Voltage Regulators Automotive 500-mA 4 0-V ultra-low-IQ l 13,856In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-PowerPad-8 3.3 V 500 mA 1 Output Positive 35 uA 3 V 40 V Fixed - 40 C + 150 C 370 mV TPS7B86 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators 1.425V to 3.6V Input, 1A Low-Dropout Reg 11,751In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TDFN-EP-10 500 mV to 3.6 V 1 A 1 Output Positive 60 uA 1.425 V 3.6 V Adjustable - 40 C + 125 C 225 mV MAX15027 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators 200mA, Automotive, Ultra-Low Quiescent C 10,766In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V, 5 V, 1.5 V to 11 V 200 mA 1 Output Positive 20 uA 3.5 V 30 V 60 dB Adjustable, Fixed - 40 C + 125 C 280 mV AEC-Q100 MAX16910 Tube

Analog Devices / Maxim Integrated LDO Voltage Regulators 12V, Ultra-Low-IQ, Low-Dropout Linear Re 11,046In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-6 1.25 V to 5 V 200 mA 1 Output Positive 2.5 V 12 V Adjustable - 40 C + 85 C 100 mV MAX8880 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 150mA LOW NOISE LDO 241,326In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Adjustable 150 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Adjustable - 40 C + 125 C 210 mV SPX5205 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators Low Dropout Linear Voltage Regulator 21,476In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-14 5 V 400 mA 1 Output Positive 100 uA 5.5 V 40 V 60 dB Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE42744 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators ADJ V / 350MA LDO 17,682In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 5 V to 20 V 350 mA 1 Output Positive 23 mA 5.5 V 40 V 70 dB Adjustable - 40 C + 150 C 250 mV AEC-Q100 NCV47701 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500 MA LDO REG A 926 -LM2937ESX5.0NOPB A A 926-LM2937ESX5.0NOPB 27,396In Stock
495On Order
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 5 V 500 mA 1 Output Positive 10 mA 6 V 26 V Fixed - 40 C + 125 C 500 mV LM2937 Tube
Texas Instruments LDO Voltage Regulators 1A LDO REG A 926-LM2 940SX-5.0NOPB A 926 A 926-LM2940SX-5.0NOPB 39,629In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 5 V 1 A 1 Output Positive 15 mA 6.25 V 26 V Fixed - 40 C + 125 C 500 mV LM2940 Tube
Texas Instruments LDO Voltage Regulators MicroPwr 300mA Ultra LDO CMOS Vtg Reg 46,647In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT WSON-6 3.3 V 300 mA 1 Output Positive 210 uA 2.7 V 6 V 55 dB Fixed - 40 C + 125 C 132 mV LP3981 Reel, Cut Tape, MouseReel

Diodes Incorporated LDO Voltage Regulators LDO High Voltage Standard W-DFN2020-6 T&R 3K 4,635In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT W-DFN2020-6 5 V 300 mA 1 Output Positive 2.5 uA 3 V 42 V 70 dB Fixed - 40 C + 125 C 320 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 2,867In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 100 mA 1 Output Positive 30 uA 2.3 V 36 V Fixed - 40 C + 125 C 270 mV Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.0A LDO Adjustable Vout 36,557In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 800 mV to 5 V 1 A 1 Output Positive 2.5 V 5.5 V Adjustable - 40 C + 125 C 345 mV ADP1708 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 6,511In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 5 V 700 mA 1 Output Positive 50 uA 4.15 V 30 V 64 dB Fixed 0 C + 125 C 130 mV LT1129 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3A L Drop Reg for uP Applications 7,501In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 3.3 V 3 A 1 Output Positive 400 uA 3.9 V 15 V 67 dB Fixed 0 C + 125 C 600 mV LT1528 Tube