RF Switch ICs

Results: 894
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
CEL RF Switch ICs 2.5 and 6GHz DPDT 802.11a/b/g/n/ac 252In Stock
Min.: 1
Mult.: 1

DPDT 50 MHz 6 GHz 0.6 dB 18 dB - 45 C + 85 C SMD/SMT TSON-6 GaAs CG2164X3 Bulk
CEL RF Switch ICs 50-6000MHz SPDT 802.11a/b/g/n/ac 740In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SPDT 50 MHz 6 GHz 0.55 dB 34 dB - 45 C + 85 C SMD/SMT TSON-6 GaAs CG2409X3 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation SPDT,40GHz,fast switch
1,335On Order
Min.: 1
Mult.: 1

SPDT 100 MHz 44 GHz 3.8 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5026 Cut Tape
Analog Devices RF Switch ICs 100W peak SPDT, 0.4 - 8GHz, T&R
495Expected 2026/02/27
Min.: 1
Mult.: 1
Reel: 500

SPDT 400 MHz 8 GHz 0.6 dB 30 dB - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
CEL CG2415M6
CEL RF Switch ICs L, S-band SPDT pHEMT GaAs MMIC 178In Stock
Min.: 1
Mult.: 1

SPDT 50 MHz 6 GHz 0.45 dB 26 dB - 45 C + 85 C SMD/SMT GaAs Bulk
Mini-Circuits RF Switch ICs Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50ohm
50On Order
Min.: 1
Mult.: 1

SPDT 0 Hz 18 GHz 0.3 dB - 15 C + 45 C SMD/SMT 57.15 mm x 50.8 mm MSP2TA Bulk
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, DC - 3000 MHz, 50?
599On Order
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 1.2 dB - 40 C + 85 C Screw Mount ZX80 Tray
Radiall RF Switch ICs Specific SP12T Ramses SMA 18GHz Square Flange Latching 28Vdc Pins TerminalsBipolar Actuator Command for cryogenic application with brass material
3On Order
Min.: 1
Mult.: 1

SP12T 18 GHz 0.8 dB - 273 C + 85 C
Analog Devices RF Switch ICs DC-6 GHZ Hi Isolation Switch
2,445Expected 2026/03/17
Min.: 1
Mult.: 1

SPDT 0 Hz 6 GHz 1.8 dB 50 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC849 Cut Tape
Analog Devices RF Switch ICs Low insertion loss,SP4T,30GHz,low cut of
658On Order
Min.: 1
Mult.: 1

SP4T 9 kHz 30 GHz 2.4 dB 45 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADRF5045 Cut Tape

pSemi RF Switch ICs Green 32 lead 5x5 QFN
10,865On Order
Min.: 1
Mult.: 1
Reel: 500

SP12T 10 MHz 8 GHz 2.4 dB 22 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs Green 6 lead SC70
55,828On Order
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 10 MHz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs Green 6 lead 1.5x1.5 DFN
32,745On Order
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 100 MHz 8.5 GHz 1.08 dB 26 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3GHz IL .4dB Iso 22 dB @ 2.4GHz
266,979On Order
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 100 MHz 3 GHz 0.5 dB 19 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS213 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .4dB 6,001In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 100 MHz 3 GHz 0.6 dB 17 dB - 40 C + 85 C SMD/SMT GaAs SKY13319 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50MHz to 20GHz -65C to +125C
1,255Expected 2026/06/19
Min.: 1
Mult.: 1
Reel: 500

SP4T 50 MHz 20 GHz 1.2 dB 32 dB - 65 C + 125 C SMD/SMT SMD-5 Si MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SPDT,DC-67 GHz,2.25mm,Ref,500 pcs
500Expected 2026/04/17
Min.: 1
Mult.: 1
Reel: 500

SPDT 9 kHz 67 GHz 3 dB - 40 C + 105 C SMD/SMT 2.25 mm x 2.25 mm Si MASW-0111/2 Reel, Cut Tape

MACOM RF Switch ICs Switch,SPDT,DC-44 GHz,Reflective,2.25mm
2,424Expected 2026/04/03
Min.: 1
Mult.: 1
Reel: 500

SPDT 9 kHz 44 GHz 1.4 dB - 40 C + 105 C SMD/SMT 2.25 mm x 2.25 mm Si MASW-0111/2 Reel, Cut Tape

MACOM RF Switch ICs SPDT, DC-44 GHz, Absorptive
1,498On Order
Min.: 1
Mult.: 1
Reel: 500

SPDT 9 kHz 44 GHz 1.8 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs HP DPDT Switch GaAs 1.8V up to 3GHz
2,989Expected 2026/03/20
Min.: 1
Mult.: 1
Reel: 3,000

DPDT 3 GHz 0.25 dB - 40 C + 105 C SMD/SMT QFN-12 GaAs NJG1812 Reel, Cut Tape

Analog Devices RF Switch ICs 3W SPDT T/R Switch SMT, DC - 6 GHz
950Expected 2026/02/27
Min.: 1
Mult.: 1
Reel: 500

SPDT 0 Hz 6 GHz 1 dB 29 dB - 40 C + 85 C SMD/SMT DFN-6 GaAs HMC536 Reel, Cut Tape, MouseReel
ABRACON RF Switch ICs Automotive Wideband GaAs SPDT RF Switch
3,000Expected 2026/03/04
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 300 MHz 8.5 GHz 0.6 dB 28 dB - 40 C + 125 C SMD/SMT Reel, Cut Tape

Skyworks Solutions, Inc. RF Switch ICs .02-6GHz GaAs SPDT IL .35dB Iso 24dB
33,000Expected 2026/02/27
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 20 MHz 6 GHz 0.5 dB 26 dB - 40 C + 85 C SMD/SMT MLPD-6 GaAs SKYA21012 Reel, Cut Tape, MouseReel
MACOM MASW-004103-13650P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 41dB
2,980Expected 2026/03/20
Min.: 1
Mult.: 1
Reel: 3,000

SP4T 50 MHz 20 GHz 1.2 dB 32 dB - 65 C + 125 C SMD/SMT Module Si MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-4 GHZ Hi Isolation Switch
650Expected 2026/03/17
Min.: 1
Mult.: 1

SPDT 0 Hz 4 GHz 1.4 dB 62 dB - 40 C + 125 C SMD/SMT QFN-16 GaAs HMC349A Cut Tape