RF MOSFET Transistors

Results: 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors BLP15M9S30G/TO270/REEL 88In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 32 V 30 mOhms 2 GHz 19 dB 30 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 400 W 150 MHz M177 70In Stock
Min.: 1
Mult.: 1

N-Channel Si 50 A 180 V 30 MHz 25 dB 400 W - 65 C + 150 C Screw Mount
MACOM RF MOSFET Transistors 5-80MHz 600Watts 50Volt Gain 21dB 8In Stock
Min.: 1
Mult.: 1

N-Channel Si 60 A 125 V 80 MHz 21 dB 600 W - 65 C + 150 C SMD/SMT Tray

Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 1000 V 150 W 65 MHz TO-247 Common Source 70In Stock
Min.: 1
Mult.: 1

N-Channel Si 6.5 A 1 kV 65 MHz 13 dB 150 W - 55 C + 150 C Through Hole TO-247-3 Tube
STMicroelectronics RF MOSFET Transistors POWER R.F. 472In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
STMicroelectronics RF MOSFET Transistors RF Trans 200V 150W 14.8 dB at 175MHz 43In Stock
Min.: 1
Mult.: 1

N-Channel Si 20 A 200 V 250 MHz 14.8 dB 150 W + 150 C SMD/SMT M174 Bulk


MACOM RF MOSFET Transistors Transistor,Mosfet,8W,12V,30-90MHz 17In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 65 V 30 MHz to 90 MHz 13 dB 8 W + 200 C Screw Mount
MACOM RF MOSFET Transistors 5-500MHz 4Watts 28Volt Gain 16dB 70In Stock
Min.: 1
Mult.: 1

N-Channel Si 1 A 65 V 500 MHz 18 dB 4 W - 65 C + 150 C SMD/SMT 249-06 Tray
MACOM RF MOSFET Transistors 5-175MHz 300Watts 28Volt Gain 12dB 18In Stock
Min.: 1
Mult.: 1

N-Channel Si 32 A 65 V 175 MHz 12 dB 300 W - 65 C + 150 C SMD/SMT 375-04 Tray
MACOM RF MOSFET Transistors 100-500MHz 100Watts 28Volt 10dB 18In Stock
Min.: 1
Mult.: 1

N-Channel Si 12 A 65 V 100 MHz to 500 MHz 10 dB 100 W - 55 C + 150 C SMD/SMT 744A-01 Tray
MACOM RF MOSFET Transistors RF LDMOS FET 306In Stock
Min.: 1
Mult.: 1
Reel: 1,000

N-Channel Si 10 mA 65 V 2 Ohms 900 MHz to 2.7 GHz 19.5 dB 5 W + 225 C SMD/SMT SON-10 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 148In Stock
Min.: 1
Mult.: 1

N-Channel Si 7 A 40 V 1 GHz 14.5 dB 25 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
NXP Semiconductors RF MOSFET Transistors LATERAL N--CHANNEL RF POWER LDMOS TRANSISTOR, 1-2000 MHz, 4 W, 28 V 584In Stock
Min.: 1
Mult.: 1
Reel: 1,000

N-Channel Si 50 mA 68 V 1 MHz to 2 GHz 19 dB 4 W + 150 C SMD/SMT PLD-1.5 Reel, Cut Tape
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic N Ch 215In Stock
Min.: 1
Mult.: 1

N-Channel Si 7 A 40 V 1 GHz 14.5 dB 25 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
CML Micro RF MOSFET Transistors Narrow and Broad Band Linear Amplifier and Oscillator Applications 70In Stock
Min.: 10
Mult.: 10

GaAs 220 mA 12 GHz 10 dB 26 dBm + 150 C Die Bulk
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 1800 W CW over 1.8-400 MHz, 65 V 5In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 43 A 179 V 1.8 MHz to 400 MHz 24.4 dB 1.8 kW - 40 C + 150 C SMD/SMT OM-1230G-4 Reel, Cut Tape
Microchip Technology VRF150MP
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 150 W 150 MHz M174 15In Stock
Min.: 1
Mult.: 1

N-Channel Si 16 A 180 V 150 MHz 18 dB 150 W - 65 C + 150 C Screw Mount


MACOM RF MOSFET Transistors Transistor.Mosfet,20W,28V,2-175MHz 22In Stock
Min.: 1
Mult.: 1

N-Channel Si 24 A 65 V 175 MHz 13 dB 20 W + 200 C Screw Mount
Ampleon RF MOSFET Transistors BLP15M9S70/TO270/REEL 79In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 65 V 185 mOhms 2 GHz 17.8 dB 70 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Mini-Circuits RF MOSFET Transistors LOW NOISE AMPL / SM / RoHS 61In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel GaAs 60 mA 4 V 10 MHz to 4 GHz 12 dB 21.3 dBm - 40 C + 85 C SMD/SMT MCLP-4 Reel, Cut Tape, MouseReel

CML Micro RF MOSFET Transistors 26 GHz Medium Power Packaged GaAs FET 6In Stock
100Expected 2026/03/17
Min.: 1
Mult.: 1
Reel: 100

GaAs 26 mA 173 Ohms 26 GHz 11 dB 20 dBm + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ARF465AG
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 1200 V 150 W 60 MHz TO-247 Common Source 281In Stock
Min.: 1
Mult.: 1

N-Channel Si 6 A 1.2 kV 60 MHz 13 dB 150 W - 55 C + 150 C Through Hole Tube
Microchip Technology VRF2933MP
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 300 W 150 MHz M177 18In Stock
Min.: 1
Mult.: 1

N-Channel Si 42 A 180 V 150 MHz 25 dB 300 W - 65 C + 150 C Screw Mount
MACOM DU2810S
MACOM RF MOSFET Transistors Transistor,Mosfet,10W,28V,2-175MHz 51In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.8 A 65 V 175 MHz 13 dB 10 W + 200 C Screw Mount
STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 150W 14dB 175MHz 5In Stock
250On Order
Min.: 1
Mult.: 1

N-Channel Si 20 A 125 V 175 MHz 14 dB 150 W + 200 C Screw Mount Bulk