RF MOSFET Transistors

Results: 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic N Ch 189In Stock
Min.: 1
Mult.: 1

N-Channel Si 7 A 40 V 1 GHz 14.5 dB 25 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
Toshiba RF MOSFET Transistors N-Ch Radio Freq 3A 20W 12V VDSS 450In Stock
Min.: 1
Mult.: 1
Reel: 1,000

N-Channel Si 3 A 12 V 470 MHz 11.5 dB 36.5 dBm + 150 C SMD/SMT PW-X-4 Reel, Cut Tape, MouseReel
CML Micro RF MOSFET Transistors Narrow and Broad Band High Efficiency Amplifier and Oscillator Applications 100In Stock
Min.: 10
Mult.: 10

GaAs 150 mA to 190 mA 7.5 V 28 GHz 12 dB 28 dBm + 150 C Die Bulk
MACOM RF MOSFET Transistors 370W Si LDMOS 28V 2496 to 2690MHz 90In Stock
Min.: 1
Mult.: 1
Reel: 250

N-Channel Si 65 V 80 mOhms 2.62 GHz to 2.69 GHz 13.5 dB 400 W + 225 C Screw Mount HB2SOF-8-1 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors POWER R.F. 472In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
STMicroelectronics RF MOSFET Transistors RF Trans 200V 150W 14.8 dB at 175MHz 43In Stock
Min.: 1
Mult.: 1

N-Channel Si 20 A 200 V 250 MHz 14.8 dB 150 W + 150 C SMD/SMT M174 Bulk
NXP Semiconductors RF MOSFET Transistors MV9 75W 12.5V TO270WB4G 313In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel Si 8 A 40 V 136 MHz to 520 MHz 18.5 dB 70 W - 40 C + 150 C SMD/SMT TO-270-WBG-4 Reel, Cut Tape, MouseReel


MACOM RF MOSFET Transistors Transistor,Mosfet,8W,12V,30-90MHz 17In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 65 V 30 MHz to 90 MHz 13 dB 8 W + 200 C Screw Mount
STMicroelectronics RF MOSFET Transistors 120 W 50 V RF power LDMOS transistor from HF to 1.5 GHz 18In Stock
Min.: 1
Mult.: 1
Reel: 100

Dual N-Channel Si 2.5 A 95 V 1 Ohms 1 GHz 20 dB 120 W + 200 C SMD/SMT LBB-5 Reel, Cut Tape, MouseReel
Microchip Technology ARF468AG
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 270 W 45 MHz TO-264 26In Stock
Min.: 1
Mult.: 1

Si Tube
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 1800 W CW over 1.8-400 MHz, 65 V 5In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 43 A 179 V 1.8 MHz to 400 MHz 24.4 dB 1.8 kW - 40 C + 150 C SMD/SMT OM-1230G-4 Reel, Cut Tape
Microchip Technology ARF465BG
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 1200 V 150 W 60 MHz TO-247 Common Source 27In Stock
Min.: 1
Mult.: 1

N-Channel Si 6 A 1.2 kV 60 MHz 13 dB 150 W - 55 C + 150 C Through Hole Tube
STMicroelectronics RF MOSFET Transistors RF POWER transistor LDMOST family N-Chan 115In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 25 V 1 GHz 12 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
Ampleon RF MOSFET Transistors CLF24H4LS300P/SOT1214/TRAY 120In Stock
Min.: 1
Mult.: 1

Dual N-Channel GaN SiC 50 V 2.4 GHz to 2.5 GHz 16 dB 300 W + 225 C SMD/SMT SOT1214B-5 Tray
STMicroelectronics RF MOSFET Transistors 400 W, 50 V, 0.4 to 1 GHz RF power LDMOS transistor 110In Stock
Min.: 1
Mult.: 1
Reel: 120

N-Channel Si 2.5 A 110 V 1 Ohms 1 GHz 19 dB 400 W + 200 C SMD/SMT B4E-5 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLF981S/SOT467/TRAY 55In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 1.4 uA 108 V 24 dB 170 W + 225 C SMD/SMT SOT-467B-2 Tray
Ampleon RF MOSFET Transistors BLF981/SOT467/TRAY 31In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 1.4 uA 108 V 24 dB 170 W + 225 C SMD/SMT SOT-467C-2 Tray
Ampleon RF MOSFET Transistors BLP981/TO270/REEL 58In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 1.4 uA 108 V 23.8 dB 170 W + 225 C SMD/SMT TO-270-2F-1 Reel, Cut Tape
Ampleon RF MOSFET Transistors ART1K9FHU/SOT1214/TRAY 190In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 55 V 69 mOhms 1 MHz to 500 MHz 24.6 dB 1.9 kW + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors ART2K0FES/SOT539/TRAY 511In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 65 V 100 mOhms 1 MHz to 400 MHz 28.4 dB 2 kW + 225 C SMD/SMT SOT539BN-5 Tray
Ampleon RF MOSFET Transistors ART2K0TFEG/ACC-1230/REEL 87In Stock
Min.: 1
Mult.: 1
Reel: 100

Dual N-Channel LDMOS 65 V 107 mOhms 29 dB + 225 C SMD/SMT ACC-1230-6G-2-7 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 100 W CW over 1.8-250 MHz, 50 V 3,608In Stock
Min.: 1
Mult.: 1

N-Channel Si 8.8 A 133 V 1.8 MHz to 250 MHz 21.1 dB 115 W - 40 C + 150 C Through Hole TO-220-3 Tube
NXP Semiconductors RF MOSFET Transistors RF Power LDMOS Transistor, 300 W CW over 1.8-250 MHz, 50 V 359In Stock
Min.: 1
Mult.: 1

N-Channel Si 30 A 133 V 1.8 MHz to 250 MHz 20.4 dB 330 W - 40 C + 150 C Through Hole TO-247-3 Tube
NXP Semiconductors RF MOSFET Transistors 65V LDMOS Transistor 65In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 43 A 179 V 1.8 MHz to 400 MHz 25.1 dB 1.8 kW - 40 C + 150 C Screw Mount NI-1230H-4 Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 136-941 MHz, 4 W, 7.5 V 8,571In Stock
Min.: 1
Mult.: 1
Reel: 1,000

N-Channel Si 4 A 30 V 136 MHz to 941 MHz 20.9 dB 4.9 W - 40 C + 150 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel