STMicroelectronics Current Sense Amplifiers

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Current Sense Amplifiers High side current sense amplifier 26,800In Stock
Min.: 1
Mult.: 1
: 3,000

TSC101 1 Channel 670 kHz 2.8 V to 30 V 90 dB 5.5 uA 900 mV 24 V 4 V 300 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 8,475In Stock
Min.: 1
Mult.: 1
: 2,500

TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.7 to 5.5 V Single 6,748In Stock
Min.: 1
Mult.: 1
: 4,000

TSC1031 2 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.9 to 70 V 4,180In Stock
Min.: 1
Mult.: 1
: 2,500

TSC103 2 Channel 700 kHz 2.9 V to 70 V 10 uA 1.1 mV 5.5 V 2.7 V 480 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2,083In Stock
Min.: 1
Mult.: 1
: 3,000

TSC21 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers HIGH SIDE CURRENT 20V/V AMPLIFIER 15,454In Stock
Min.: 1
Mult.: 1
: 3,000

TSC101 1 Channel 500 kHz 2.8 V to 30 V 90 dB 5.5 uA 900 mV 24 V 4 V 300 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-side current sense amplifier 2,049In Stock
Min.: 1
Mult.: 1
: 4,000

TSC1021 1 Channel 800 kHz 2.8 V to 30 V 90 dB 7 uA 1.5 mV 5.5 V 3.5 V 450 uA 2.5 % - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 2,187In Stock
Min.: 1
Mult.: 1
: 2,500

TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2,177In Stock
Min.: 1
Mult.: 1
: 3,000

TSC21 1 Channel 60 kHz - 300 mV to 26 V 100 dB 28 uA 60 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High side current sense amplifier 3,621In Stock
Min.: 1
Mult.: 1
: 4,000

TSC1021 1 Channel 800 kHz 2.8 V to 30 V 90 dB 7 uA 1.5 mV 5.5 V 3.5 V 450 uA 2.5 % - 40 C + 125 C SMD/SMT TSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.7 to 5.5 V Single 2,264In Stock
Min.: 1
Mult.: 1
: 2,500

TSC1031 2 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 10,337In Stock
Min.: 1
Mult.: 1
: 4,000

TSC20 1 Channel 1 MHz - 16 V to 80 V 120 dB 500 nA 100 uV 18 V 2.7 V 840 uA 3.5 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers High side current sense amplifier plus signal conditioning amplifier 2,440In Stock
Min.: 1
Mult.: 1
: 2,500

TSC102 1 Channel 800 kHz 2.8 V to 30 V 100 dB 5 uA 1.5 mV 5.5 V 3.5 V 240 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 2,174In Stock
Min.: 1
Mult.: 1
: 2,500

TSC20 1 Channel 750 kHz - 20 V to 70 V 120 dB 350 uA 500 uV 5.5 V 2.7 V 1.6 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2,725In Stock
Min.: 1
Mult.: 1
: 3,000

TSC21 1 Channel 100 kHz 35 uA 26 V 2.7 V 1 % - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High temperature, high voltage, precision, bidirectional current sense amplifier 5,377In Stock
Min.: 1
Mult.: 1
: 2,500

TSC20 1 Channel 750 kHz - 20 V to 70 V 120 dB 350 uA 1.3 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 6,787In Stock
Min.: 1
Mult.: 1
: 4,000

TSC20 1 Channel 750 kHz - 20 V to 70 V 350 uA 500 uV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High side current sense high voltage op amp 3,228In Stock
Min.: 1
Mult.: 1
: 3,000

CS30 1 Channel 450 kHz 2.8 V to 30 V 90 dB 8 uA 200 uV 24 V 4 V 165 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High Volt High Side 2.7 to 5.5V 360uA 2,325In Stock
Min.: 1
Mult.: 1
: 2,500

TSC1031 1 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-side current sense amplifier 3,849In Stock
Min.: 1
Mult.: 1
: 4,000

TSC1021 1 Channel 800 kHz 2.8 V to 30 V 90 dB 7 uA 1.5 mV 5.5 V 3.5 V 450 uA 2.5 % - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Sense Amplifier 100 Gain 11,481In Stock
Min.: 1
Mult.: 1
: 3,000

TSC888 1 Channel 2.8 V to 24 V 95 dB 5.5 uA 24 V 4 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Side 2.8 to 30V Cond Amp -16 to 60V 2,478In Stock
Min.: 1
Mult.: 1
: 2,500

TSC102 1 Channel 800 kHz 2.8 V to 30 V 100 dB 5 uA 1.5 mV 5.5 V 3.5 V 240 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High Volt High Side 2.7 to 5.5V 360uA 2,165In Stock
Min.: 1
Mult.: 1
: 4,000

TSC1031 1 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT TSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2,702In Stock
Min.: 1
Mult.: 1
: 3,000

TSC21 1 Channel 6 kHz - 300 mV to 26 V 105 dB 28 uA 35 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low cost high-side current sense amplifier 1,613In Stock
Min.: 1
Mult.: 1
: 3,000

TSC888 1 Channel 2.8 V to 24 V 95 dB 5.5 uA 24 V 4 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel