Diotec Semiconductor SB1/3/5/8 Series Schottky Diodes & Rectifiers

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 50V, 1A 7,127In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes Through Hole DO-15 Single Si 1 A 50 V 700 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-41, 50V, 1A 14,010In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes Through Hole DO-41 Single Si 1 A 50 V 700 mV 30 A 1 mA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-41, 60V, 1A 10,327In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes Through Hole DO-41 Single Si 1 A 60 V 700 mV 30 A 1 mA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 90V, 1A 3,769In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes Through Hole DO-15 Single Si 1 A 90 V 790 mV 40 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 30V, 2A 10,370In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes Through Hole DO-15 Single Si 2 A 30 V 500 mV 50 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 50V, 2A 3,929In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes Through Hole DO-15 Single Si 2 A 50 V 700 mV 50 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 60V, 2A 9,683In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes Through Hole DO-15 Single Si 2 A 60 V 700 mV 50 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 100V, 3A 3,674In Stock
Min.: 1
Mult.: 1
Reel: 1,700

Schottky Diodes Through Hole DO-201 Single Si 3 A 100 V 780 mV 87 A 600 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 20V, 3A 4,641In Stock
Min.: 1
Mult.: 1
Reel: 1,700

Schottky Diodes Through Hole DO-201 Single Si 3 A 20 V 490 mV 87 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 30V, 3A 946In Stock
Min.: 1
Mult.: 1
Reel: 1,700

Schottky Diodes Through Hole DO-201 Single Si 3 A 30 V 490 mV 87 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 50V, 3A 2,443In Stock
Min.: 1
Mult.: 1
Reel: 1,700

Schottky Diodes Through Hole DO-201 Single Si 3 A 50 V 680 mV 87 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 60V, 3A 4,062In Stock
Min.: 1
Mult.: 1
Reel: 1,700

Schottky Diodes Through Hole DO-201 Single Si 3 A 60 V 680 mV 87 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 90V, 3A 439In Stock
Min.: 1
Mult.: 1
Reel: 1,700

Schottky Diodes Through Hole DO-201 Single Si 3 A 90 V 780 mV 87 A 600 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 90V, 5A 2,691In Stock
Min.: 1
Mult.: 1
Reel: 1,700

Schottky Diodes Through Hole DO-201 Single Si 5 A 90 V 790 mV 125 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 20V, 8A 1,909In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Schottky Diodes Through Hole D5.4x7.5 Single Si 8 A 20 V 550 mV 155 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 30V, 8A 2,304In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Schottky Diodes Through Hole D5.4x7.5 Single Si 8 A 30 V 550 mV 155 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 60V, 8A 1,287In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Schottky Diodes Through Hole D5.4x7.5 Single Si 8 A 60 V 550 mV 155 A 50 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-201, 150V, 3A
1,000Expected 2026/02/16
Min.: 1
Mult.: 1
Reel: 1,000

Schottky Diodes Through Hole DO-201 Single Si 3 A 150 V 820 mV 100 A 2 uA - 50 C + 175 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-41, 100V, 1A Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes Through Hole DO-41 Single Si 1 A 100 V 850 mV 30 A 1 mA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-41, 30V, 1A Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes Through Hole DO-41 Single Si 1 A 30 V 500 mV 30 A 1 mA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-41, 90V, 1A Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes Through Hole DO-41 Single Si 1 A 90 V 850 mV 30 A 1 mA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 20V, 2A Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes Through Hole DO-15 Single Si 2 A 20 V 500 mV 50 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, DO-15, 90V, 2A Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes Through Hole DO-15 Single Si 2 A 90 V 790 mV 50 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack