IXYS XPT IGBTs

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS IGBTs XPT IGBT Copack 194In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.8 V - 20 V, 20 V 58 A 250 W - 40 C + 125 C IXA33IF1200HB Tube
IXYS IGBTs XPT 1200V IGBT GenX3 XPT IGBT 61In Stock
Min.: 1
Mult.: 1

Si TO-247-PLUS-3 Through Hole Single 1.2 kV 3.5 V - 20 V, 20 V 195 A 1.15 kW - 55 C + 175 C IXYX100N120C3 Tube
IXYS IGBTs 650V, 220A, XPT Gen5 A5 IGBT in SOT-227 664In Stock
Min.: 1
Mult.: 1

Si SOT-227B-4 Screw Mount Single 650 V 1.15 V 20 V 510 A 1.2 kW - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 220A, XPT Gen5 A5 IGBT in PLUS247 603In Stock
Min.: 1
Mult.: 1

Si TO-247-PLUS-3 Through Hole Single 650 V 1.15 V 20 V 510 A 1.61 kW - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 180A, XPT Gen5 A5 IGBT in TO-264 359In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 650 V 1.2 V 20 V 400 A 1.15 kW - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 220A, XPT Gen5 A5 IGBT in TO-264 400In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 650 V 1.15 V 20 V 510 A 1.61 kW - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 180A, XPT Gen5 A5 IGBT in SOT-227 395In Stock
Min.: 1
Mult.: 1

Si SOT-227B-4 Screw Mount Single 650 V 1.2 V 20 V 340 A 940 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 200A, XPT Gen5 B5 IGBT in SOT-227 396In Stock
Min.: 1
Mult.: 1

Si SOT-227B-4 Screw Mount Single 650 V 1.2 V 20 V 390 A 1.2 kW - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 120A, XPT Gen5 A5 IGBT in TO-268HV 328In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 650 V 1.3 V 20 V 290 A 830 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 90A, XPT Gen5 A5 IGBT in TO-268HV 348In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 650 V 1.22 V 20 V 220 A 650 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 180A, XPT Gen5 A5 IGBT in PLUS247 399In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 650 V 1.2 V 20 V 400 A 1.15 kW - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 200A, XPT Gen5 B5 IGBT in PLUS247 685In Stock
Min.: 1
Mult.: 1

Si TO-247-PLUS-3 Through Hole Single 650 V 1.2 V 20 V 470 A 1.61 kW - 55 C + 175 C Trench Tube
IXYS IGBTs IXYH55N120C4H1 384In Stock
630Expected 2026/06/10
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 126 A 650 W - 55 C + 175 C Tube
IXYS IGBTs IXYK85N120C4H1 977In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 1.2 kV 2 V - 20 V, 20 V 220 A 1.15 kW - 55 C + 175 C Tube
IXYS IGBTs 650V, 60A, XPT Gen5 A5 IGBT in TO-263 240In Stock
Min.: 1
Mult.: 1

Si TO-263-2 SMD/SMT Single 650 V 650 V 20 V 134 A 395 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 60A, XPT Gen5 A5 IGBT in TO-247AD 281In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.23 V 20 V 134 A 395 W - 55 C + 175 C Trench Tube
IXYS IGBTs IXYH40N120B4H1 346In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.8 V - 20 V, 20 V 112 A 600 W - 55 C + 175 C Tube
IXYS IGBTs IXYH40N120C4H1 363In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.05 V - 20 V, 20 V 110 A 680 W - 55 C + 175 C Tube
IXYS IGBTs IXYH55N120B4H1 315In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.8 V - 20 V, 20 V 138 A 650 W - 55 C + 175 C Tube
IXYS IGBTs TO263 1200V 30A XPT 712In Stock
Min.: 1
Mult.: 1

Si TO-263HV-3 SMD/SMT Single 1.2 kV 1.9 V - 20 V, 20 V 106 A 500 W - 55 C + 175 C Trench Tube
IXYS IGBTs XPT IGBT B3-Class 600V/210Amp 370In Stock
Min.: 1
Mult.: 1

Si TO-247AD Through Hole Single 600 V 1.8 V - 20 V, 20 V 220 A 830 W - 55 C + 150 C IXXH100N60 Tube
IXYS IGBTs 650V/106A TRENCH IGBT GENX4 XPT 1,348In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 650 V 2.2 V - 20 V, 20 V 145 A 536 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V/240A TRENCH IGBT GENX4 XPT 280In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 650 V 2.1 V - 20 V, 20 V 250 A 880 W - 55 C + 175 C Trench Tube
IXYS IGBTs XPT thin-wafer technology, 5th generation (GenX5 ) Trench IGBT. Disc IGBT XPT-GenX5 TO247 303In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.35 V - 20 V, 20 V 290 A 830 W - 55 C + 175 C Tube
IXYS IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO247 254In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 240 A 1.15 kW - 55 C + 175 C 1200V XPTTM Gen 9 Tube