IXYS XPT IGBTs

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS IGBTs TO247 2500V 40A IGBT
309Expected 2026/04/30
Min.: 1
Mult.: 1

Si TO-247-PLUS-3 Through Hole Single 2.5 kV 4 V - 20 V, 20 V 154 A 1.5 kW - 55 C + 175 C Tube
IXYS IGBTs 650V, 35A, XPT Gen5 C5 IGBT in TO-220
300Expected 2026/04/27
Min.: 1
Mult.: 1

Si TO-220-3L Through Hole Single 650 V 1.7 V 20 V 90 A 326 W - 55 C + 175 C Trench Tube
IXYS IGBTs TO247 650V 320A IGBT 1,080Factory Stock Available
Min.: 300
Mult.: 30
Si TO-247-3 Through Hole Single 650 V 2.3 V - 20 V, 20 V 320 A 1.2 kW - 55 C + 175 C Trench - 650V - 1200V GenX8 Tube

IXYS IGBTs TO247 650V 40A GENX4 1,140Factory Stock Available
Min.: 300
Mult.: 30

Si TO-247-3 Through Hole Single 650 V 2 V - 20 V, 20 V 123 A 455 W - 55 C + 175 C Trench Tube
IXYS IGBTs XPT IGBT B3-Class 600V/190Amp CoPacked 300Factory Stock Available
Min.: 300
Mult.: 25

Si TO-264-3 Through Hole Single 600 V 1.8 V - 20 V, 20 V 190 A 695 W - 55 C + 150 C IXXK100N60 Tube

IXYS IGBTs SOT227 650V 340A IGBT 340Factory Stock Available
Min.: 300
Mult.: 10

Si SOT-227B-3 Screw Mount Single 650 V 1.7 V - 20 V, 20 V 520 A 1.5 kW - 55 C + 175 C Trench Tube
IXYS IGBTs TO247 1700V 16A IGBT 750Factory Stock Available
Min.: 300
Mult.: 30

TO-247-3 Through Hole Single - 20 V, 20 V 310 W - 55 C + 175 C Tube
IXYS IGBTs TO263 1200V 30A XPT Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.9 V - 20 V, 20 V 106 A 500 W - 55 C + 175 C Trench - 650V - 1200V GenX42 Tube
IXYS IGBTs Disc IGBT XPT-GenX4 TO-264(3) Non-Stocked
Min.: 1,000
Mult.: 1,000
Si TO-264-3 Through Hole Single 750 V 2.1 V - 20 V, 20 V 240 A 880 W - 55 C + 175 C Trench - 650V - 1200V GenX22 Tube
IXYS IGBTs Disc IGBT XPT-GenX3 ISOPLUS247 Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

ISO247-3 Through Hole Single 1.2 kV 2.05 V - 20 V, 20 V 72 A 390 W - 40 C + 150 C Trench - 650V - 1200V GenX4 Tube
IXYS IGBTs XPT IGBT Phaseleg Non-Stocked
Min.: 1
Mult.: 1

Si - 20 V, 20 V IXA20RG1200DHGLB
IXYS IGBTs XPT IGBT Phaseleg Non-Stocked
Min.: 1
Mult.: 1

Si - 20 V, 20 V IXA30RG1200DHGLB
IXYS IGBTs XPT IGBT Phaseleg Non-Stocked
Min.: 1
Mult.: 1

Si - 20 V, 20 V IXA40RG1200DHGLB
IXYS IGBTs XPT IGBT Copack Non-Stocked
Min.: 300
Mult.: 30

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.2 kV 1.8 V - 20 V, 20 V 9 A 45 W - 55 C + 150 C IXA4IF1200 Tube
IXYS IGBTs XPT Single IGBT Non-Stocked
Min.: 1
Mult.: 1
Si Single IXB200I600NA Tube
IXYS IGBTs XPT Single IGBT Non-Stocked
Min.: 1
Mult.: 1
Si Single IXB80IF600NA Tube
IXYS IGBTs TO247 650V 110A XPT Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 30

Si TO-247-3 Through Hole Single 650 V 2.1 V - 20 V, 20 V 250 A 880 W - 55 C + 175 C Trench - 650V - 1200V GenX5 Tube
IXYS IGBTs TO247 650V 140A XPT Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 30

Si TO-247-3 Through Hole Single 650 V 1.9 V - 20 V, 20 V 340 A 1.2 kW - 55 C + 175 C Trench Tube
IXYS IGBTs Disc IGBT XPT-GenX4 TO-247AD Non-Stocked
Min.: 300
Mult.: 30

Si TO-247-3 Through Hole Single 650 V 2 V - 20 V, 20 V 70 A 230 W - 55 C + 175 C Trench - 650V - 1200V GenX10 Tube
IXYS IGBTs Disc IGBT XPT-GenX4 TO-247AD Non-Stocked
Min.: 300
Mult.: 30

Si TO-247-3 Through Hole Single 650 V 2.5 V - 20 V, 20 V 62 A 230 W - 55 C + 175 C Trench - 650V - 1200V GenX11 Tube
IXYS IGBTs Disc IGBT XPT-GenX4 TO-247AD Non-Stocked
Min.: 300
Mult.: 30

Si TO-247-3 Through Hole Single 650 V 2 V - 20 V, 20 V 115 A 455 W - 55 C + 175 C Trench - 650V - 1200V GenX13 Tube
IXYS IGBTs Disc IGBT XPT-GenX4 TO-247AD Non-Stocked
Min.: 300
Mult.: 30

Si TO-247-3 Through Hole Single 650 V 2.3 V - 20 V, 20 V 110 A 455 W - 55 C + 175 C Trench - 650V - 1200V GenX15 Tube
IXYS IGBTs XPT IGBT C3-Class 600V/100 Amp Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 30

Si TO-247AD Through Hole 600 V 2.3 V - 20 V, 20 V 100 A 600 W - 55 C + 150 C IXXH50N60 Tube
IXYS IGBTs 650V/118A TRENCH IGBT GENX4 XPT Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 30

Si TO-247AD-3 Through Hole Single 650 V 1.8 V - 20 V, 20 V 118 A 455 W - 55 C + 175 C Trench Tube

IXYS IGBTs XPT 600V IGBT GenX3 Power Device Non-Stocked Lead-Time 28 Weeks
Min.: 300
Mult.: 30

Si TO-247-3 Through Hole - 20 V, 20 V IXXH75N60 Tube