Infineon MOSFETs

Results: 2,953
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs N-Ch 75V 100A TDSON-8 10,953In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 75 V 159 A 3.6 mOhms - 20 V, 20 V 2.3 V 63.4 nC - 55 C + 150 C 156 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 80V 82A TDSON-8 11,215In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 82 A 6.1 mOhms - 20 V, 20 V 2.2 V 27 nC - 55 C + 150 C 74 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs SMALL SIGNAL+P-CH 11,387In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TSOP-6 P-Channel 1 Channel 20 V 4.7 A 94 mOhms - 12 V, 12 V 900 mV 12.4 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(75V 120V( 6,515In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 80 V 20 A 30 mOhms - 20 V, 20 V 2 V 8.1 nC - 55 C + 175 C 30 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 120V 180A D2PAK-6 OptiMOS 3 1,370In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 120 V 180 A 2.9 mOhms - 20 V, 20 V 2 V 211 nC - 55 C + 175 C 300 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs HIGH POWER_NEW 2,774In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 13 A 180 mOhms - 20 V, 20 V 3.5 V 24 nC - 55 C + 150 C 68 W Enhancement CoolMOS Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 250V 64A D2PAK-2 1,184In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 250 V 64 A 17.5 mOhms - 20 V, 20 V 2 V 89 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs HIGH POWER_NEW 1,409In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 24 A 84 mOhms - 20 V, 20 V 3 V 45 nC - 55 C + 150 C 128 W Enhancement CoolMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_)40V 60V) 14,376In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 55 V 30 A 23 mOhms - 20 V, 20 V 3 V 32 nC - 55 C + 175 C 100 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs LOW POWER_NEW 4,661In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 7 A 640 mOhms - 20 V, 20 V 2.5 V 17 nC - 55 C + 150 C 51 W Enhancement CoolMOS Reel, Cut Tape
Infineon Technologies MOSFETs MOSFET 3,861In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 90 A 6.6 mOhms - 16 V, 16 V 1.1 V 75 nC - 55 C + 175 C 136 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs P-Ch -60V -8.8A DPAK-2 22,327In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 8.83 A 230 mOhms - 20 V, 20 V 4 V 13 nC - 55 C + 175 C 42 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 60V 1,302In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 194 A 1.6 mOhms - 20 V, 20 V 2.1 V 155 nC - 55 C + 175 C 250 W Enhancement Tube
Infineon Technologies MOSFETs N-Ch 40V 81A TDSON-8 OptiMOS 3 53,900In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 81 A 4.5 mOhms - 20 V, 20 V 2 V 34 nC - 55 C + 150 C 57 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V,30V 40A,40A TISON-8 4,168In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TISON-8 N-Channel 2 Channel 30 V 40 A 3.8 mOhms, 2.8 mOhms - 20 V, 20 V 1.2 V 10 nC, 12.8 nC - 55 C + 150 C 2.5 W Enhancement OptiMOS Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs P-Ch -100V -680mA SOT-223-3 15,169In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT SOT-223-4 P-Channel 1 Channel 100 V 680 mA 1.4 Ohms - 20 V, 20 V 1.5 V 5.1 nC - 55 C + 150 C 1.8 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(75V 120V( 19,526In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 100 V 30 A 26 mOhms - 20 V, 20 V 1.7 V 9.5 nC - 55 C + 175 C 45.5 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 180A D2PAK-6 OptiMOS 3 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 40 V 180 A 800 uOhms - 20 V, 20 V 1.2 V 346 nC - 55 C + 175 C 250 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 180A D2PAK-6 OptiMOS 3 1,779In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 60 V 180 A 1.2 mOhms - 20 V, 20 V 1.2 V 166 nC - 55 C + 175 C 250 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 50A D2PAK-2 OptiMOS 3 4,077In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 50 A 9 mOhms - 20 V, 20 V 3 V 36 nC - 55 C + 175 C 71 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 180A D2PAK-6 OptiMOS-T2 9,397In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 40 V 180 A 1.3 mOhms - 20 V, 20 V 3 V 135 nC - 55 C + 175 C 188 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 180A D2PAK-6 OptiMOS-T2 3,348In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 40 V 180 A 800 uOhms - 20 V, 20 V 2 V 286 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 650V 6A D2PAK-2 1,871In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 6 A 594 mOhms - 20 V, 20 V 3.5 V 20 nC - 40 C + 150 C 62.5 W Enhancement AEC-Q100 CoolMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs AUTOMOTIVE_COOLMOS 1,217In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-263-3-2 N-Channel 1 Channel 800 V 17 A 670 mOhms - 20 V, 20 V 3 V 88 nC - 40 C + 150 C 227 W Enhancement AEC-Q101 CoolMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 30A DPAK-2 19,543In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 30 A 13.5 mOhms - 20 V, 20 V 2.2 V 6.4 nC - 55 C + 175 C 31 W Enhancement OptiMOS Reel, Cut Tape, MouseReel