64 bit SMD/SMT CPU - Central Processing Units

Results: 423
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Atom Processor E3825 (1M Cache, 1.33 GHz) FC-BGA13F, Tray 5In Stock
806Expected 2027/02/10
Min.: 1
Mult.: 1

Embedded Processors Intel Atom E3825 64 bit 2 Core FCBGA-1170 1.33 GHz 1 MB 2 Thread 6 W 8 GB DDR3L Intel Atom Bay Trail E3825 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units Intel Core i3-7102E Processor (3M Cache 1In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core i3 64 bit 2 Core FCBGA-1440 2.1 GHz 3 MB 4 Thread 25 W 64 GB DDR4-2400 Intel Core i3 Kaby Lake Intel Core i3-7102E Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 21In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Celeron 64 bit 2 Core FCBGA-1170 2.24 GHz 2 MB 2 Thread 4 W 8 GB DDR3L-1600 Intel Celeron Braswell N3010 Embedded Tray
Intel CPU - Central Processing Units Intel Core i3-7100U Processor (3M Cache 3In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i3 64 bit 2 Core FCBGA-1356 2.4 GHz 3 MB 4 Thread 15 W 32 GB DDR4-2133, LPDDR3-1866, DDR3L-1600 4 GT/s Intel Core i3 Kaby Lake Intel Core i3-7100U Embedded + 100 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 8C 4215 2.5G 11M 85W 1In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon Silver 64 bit 8 Core FCLGA-3647 2.5 GHz 11 MB 16 Thread 85 W 1 TB DDR4-2400 Intel Xeon Cascade Lake Intel Xeon Silver 4215 Embedded + 77 C Tray
Intel CPU - Central Processing Units 64BIT MPU 5In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 2 Core FCBGA-1310 1.5 GHz 4 MB 2 Thread 8.5 W 128 GB DDR4-1866 Intel Atom Denverton C3338 Embedded + 89 C Tray
Intel CPU - Central Processing Units 64BIT MPU 4In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 2 Core FCBGA-1310 1.6 GHz 4 MB 2 Thread 9.5 W 128 GB DDR4-1866 Intel Atom Denverton C3308 Embedded + 89 C Tray
Intel CPU - Central Processing Units 64BIT MPU 8065301615 010 2G 2MB FCBGA117 3In Stock
50Expected 2026/08/28
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron J1900 64 bit 4 Core FCBGA-1170 2 GHz 2 MB 4 Thread 10 W 8 GB DDR3L-1333 Intel Celeron Bay Trail J1900 Embedded + 105 C Tray
Intel CPU - Central Processing Units Intel Atom x7-E3950 Processor 5In Stock
202On Order
Min.: 1
Mult.: 1
Max.: 15

Embedded Processors Intel Atom E3950 64 bit 4 Core FCBGA-1296 1.6 GHz 2 MB 4 Thread 12 W 8 GB DDR3L, LPDDR4 Intel Atom Apollo Lake Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i5-8500T Processor (6 Cores, up to 3.5 GHz, 9MB Cache, 35W, Tray) 2In Stock
5Expected 2026/12/15
Min.: 1
Mult.: 1
Max.: 5

Desktop Processors Intel Core i5-8500T 64 bit 6 Core FCLGA-1151 2.1 GHz 9 MB 6 Thread 35 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500T Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 5In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 4 Core FCBGA-1310 2.1 GHz 8 MB 4 Thread 15 W 256 GB DRR4-2133 Intel Atom Denverton C3538 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Pentium 64 bit 4 Core FCBGA-1170 2.56 GHz 2 MB 4 Thread 6 W 8 GB DDR3L-1600 Intel Pentium Braswell N3710 Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 7In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Celeron 64 bit 4 Core FCBGA-1170 2.24 GHz 2 MB 4 Thread 6 W 8 GB DDR3L-1600 Intel Celeron Braswell N3160 Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 2In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i3 64 bit 2 Core FCBGA-1440 1.9 GHz 3 MB 4 Thread 25 W 64 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 8 GT/s DMI3 Intel Core i3 Skylake i3-6102E Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 1In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Atom 64 bit 4 Core FCBGA-1170 2 GHz 2 MB 4 Thread 5 W 8 GB DDR3L-1600 Intel Atom Braswell E8000 Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1537 (12M Cache 1In Stock
Min.: 1
Mult.: 1

Server Processors 64 bit 8 Core FCBGA-1667 1.7 GHz 12 MB 16 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1537 Embedded Tray
Intel CPU - Central Processing Units Intel Xeon E-2278GE Processor (16M Cache 2In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon 64 bit 8 Core FCLGA-1151 3.3 GHz 16 MB 16 Thread 80 W 128 GB DDR4-2666 8 GT/s Intel Xeon Coffee Lake E-2278GE Embedded Tray
Intel CPU - Central Processing Units Intel Core i7-8850H Processor (9M Cache, up to 4.30 GHz) FC-BGA14F, Tray 1In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i7 64 bit 6 Core FCBGA-1440 2.6 GHz 9 MB 12 Thread 45 W 64 GB DDR4-2666, LPDDR3-2133 8 GT/s DMI Intel Core i7 Coffee Lake i7-8850H Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i7-1186GRE Processor (12M Cache, up to 4.40 GHz) FC-BGA16F, Tray 1In Stock
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 4 Core 4.4 GHz 12 MB 8 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i7 Tiger Lake i7-1186GRE Embedded Tray
Intel CPU - Central Processing Units Intel Pentium Proces sor D1517 (6M Cache 2In Stock
Min.: 1
Mult.: 1

Server Processors 64 bit 4 Core FCBGA-1667 1.6 GHz 6 MB 8 Thread 25 W 128 GB DDR4, DDR3 Intel Pentium D Broadwell Intel Pentium D-1517 Embedded Tray
Intel CPU - Central Processing Units Intel Core i5-7440EQ Processor (6M Cache 3In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core i5 64 bit 4 Core FCBGA-1440 2.9 GHz 6 MB 4 Thread 45 W 64 GB DDR4-2400 8 GT/s Intel Core i5 Kaby Lake i5-7440EQ Embedded + 100 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 16C 4216 2.1G 22M 100W 1In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon Silver 64 bit 16 Core FCLGA-3647 2.1 GHz 22 MB 32 Thread 100 W 1 TB DDR4-2400 Intel Xeon Cascade Lake Intel Xeon Silver 4216 Embedded + 79 C Tray
Intel CPU - Central Processing Units Intel Pentium Proces sor D1519 (6M Cache 3In Stock
Min.: 1
Mult.: 1

Server Processors 64 bit 4 Core FCBGA-1667 1.5 GHz 6 MB 8 Thread 25 W 128 GB DDR4, DDR3 Intel Pentium D Broadwell Intel Pentium D-1519 Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1518 (6M Cache 2 3In Stock
Min.: 1
Mult.: 1

Server Processors 64 bit 4 Core FCBGA-1667 2.2 GHz 6 MB 8 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1518 Embedded Tray
Intel CPU - Central Processing Units Intel Core i5-8400H Processor (8M Cache, up to 4.20 GHz) FC-BGA14F, Tray 4In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i5 64 bit 4 Core FCBGA-1440 2.5 GHz 8 MB 8 Thread 45 W 64 GB DDR4-2666, LPDDR3-2133 8 GT/s DMI Intel Core i5 Coffee Lake i5-8400H Embedded + 100 C Tray