Precision Amplifiers

Results: 3,684
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 4,188In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6231 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 4,990In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 375 MHz 15 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6233 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36V microPower RRO G en Purp Op Amp A 59 A 595-OPA170AIDRLT 18,004In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1 Channel 1.2 MHz 400 mV/us 250 uV 8 pA 36 V 2.7 V 110 uA 17 mA 120 dB 19 nV/sqrt Hz SOT-5X3-5 SMD/SMT No Shutdown - 40 C + 125 C OPA170 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps 8,115In Stock
Min.: 1
Mult.: 1

2 Channel 3.6 MHz 1 V/us 90 uV 0.2 pA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC6081 Tube
onsemi Precision Amplifiers NCV21801 - PRECISION OP AMPLIFIER - TSOP-5 2,779In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TSOP-5 NCS21801 Reel, Cut Tape

Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Single Op Amps 18,216In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MAX44241 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x uP Zero-Drift Op Amps 6,038In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 500 kHz 500 mV/us 1 pA 6 V 2.7 V 150 uA 4 mA 130 dB SOT-23-5 SMD/SMT LTC2054 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Voltage Low Power CMOS OPAMP 27,397In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 350 kHz 100 mV/us 400 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 38 uA 80 mA 95 dB 25 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8613 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 7,340In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 Channel 2.5 MHz 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 140 dB TSOT-23-5 SMD/SMT - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 3,900In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6240 Tube
Microchip Technology Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp 6,080In Stock
Min.: 1
Mult.: 1
Reel: 3,300
2 Channel 5 MHz 4 V/us 25 uV 50 pA 5.5 V 2.2 V 500 uA 40 mA 136 dB 13 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape

Microchip Technology Precision Amplifiers Dual 1.8V 300kHz Op Amp E temp 3,142In Stock
Min.: 1
Mult.: 1
Reel: 3,300

2 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6052 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Sngl 1.8V 600kHz Op Amp E temp 3,857In Stock
Min.: 1
Mult.: 1
Reel: 3,300

1 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP606 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers IC, LOW POWER OP AMP IC 1,138In Stock
Min.: 1
Mult.: 1

1 Channel 1.6 MHz 1 V/us 100 uV 2 pA 18 V, +/- 18 V 4 V, +/- 4 V 1.3 mA 10 mA 110 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C AD795 Tube
Analog Devices Precision Amplifiers Single Low Power AutoZero Amp 2,575In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 430 kHz 400 mV/us 5 uV 25 pA 5.5 V 2.7 V 180 uA 25 mA 150 dB 50 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8538 AEC-Q100 Reel, Cut Tape
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 776In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 6 V 2.7 V 975 uA 30 mA 140 dB 51 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8571 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Noise JFet 1nV Amplifer 226In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 16 V/us 10 uV 25 nA 30 V, 30 V 9 V, 9 V 5 mA 52 mA 115 dB 1.07 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8599 Tube
Analog Devices Precision Amplifiers QUAD PRECISION SINGLE SUPPLY DI-JFET AMP 1,908In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 5 MHz 5 V/us 50 uV 1 pA 26 V, +/- 13 V 5 V, +/- 2.5 V 3.4 mA 87 dB 17.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C AD8625 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION SINGLE SUPPLY DI-JET AMP 595In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 5 MHz 5 V/us 50 uV 1 pA 26 V, +/- 13 V 5 V, +/- 2.5 V 1.7 mA 15 mA 87 dB 17.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8626 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Cost 24MHz 2.7-5V Dual CMOS AMP 3,366In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 24 MHz 11 V/us 600 uV 1 pA 5.5 V 2.7 V 4 mA 84 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers sual LowCost/Noise 16V R-R CMOS Amp 1,971In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 4 MHz 3.5 V/us 600 uV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 1.55 mA 140 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 5,224In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 90 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8692 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 1X 3,688In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 16.3 MHz 61 V/us 1.8 mV 5 pA 15 V 5 V 1.6 mA 79 mA 100 dB 7.3 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V AutoZero Amplifier 3,929In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1 Channel 1.5 MHz 1.5 V/us 500 nV 90 pA 30 V, +/- 15 V 4.5 V, +/- 2.25 V 850 uA 38 mA 142 dB 70 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4638-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers L C Voltage Feedback RR Dual w/Disable 1,532In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2 Channel 70 MHz 220 V/us 600 uV 4.2 uA 6 V 2.7 V 5.6 mA 118 mA 110 dB 10 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4850-2 Reel, Cut Tape, MouseReel