Precision Amplifiers

Results: 3,682
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 30V AutoZero Amplifier 3,929In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1 Channel 1.5 MHz 1.5 V/us 500 nV 90 pA 30 V, +/- 15 V 4.5 V, +/- 2.25 V 850 uA 38 mA 142 dB 70 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4638-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers L C Voltage Feedback RR Dual w/Disable 1,532In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2 Channel 70 MHz 220 V/us 600 uV 4.2 uA 6 V 2.7 V 5.6 mA 118 mA 110 dB 10 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4850-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 4x Prec Op Amp 1,019In Stock
Min.: 1
Mult.: 1

4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 684In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp 468In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 350 mV/us 100 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C LT1637 Tube
Analog Devices Precision Amplifiers 325MHz, 2x, R2R In & Out, L Dist, L N P 1,267In Stock
Min.: 1
Mult.: 1

2 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1807 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 497In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 36 V 2.7 V 100 uA 12 mA 100 dB 18 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1996 Tube
Analog Devices Precision Amplifiers 135 A, 14nV/rtHz, R2R Out Prec Op Amp w 3,131In Stock
Min.: 1
Mult.: 1

1 Channel 330 kHz 90 mV/us 10 uV 20 pA 40 V 2.7 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown 0 C + 70 C LT6010 Tube
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 5,492In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 436In Stock
Min.: 1
Mult.: 1

2 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT6234 Tube
Analog Devices Precision Amplifiers Prec Zero-Drift Op Amp w/ Int Caps 278In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 4 V/us 500 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LTC1050 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 1,456In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 730In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 20 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC6078 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 2,390In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 25 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC6078 Tube
Texas Instruments Precision Amplifiers Dual Prec 1,656In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 90 uV 18 nA 30 V 5 V 320 uA 20 mA 114 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C LT1013D Tube
Texas Instruments Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA141AID 1,775In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers OVP +/-40-V low-pow er low-noise preci A A 595-OPA2206ADGKR 524In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 3.6 MHz 4 V/us 8 uV 100 pA 36 V 4.5 V 220 uA 25 mA 124 dB 8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2206 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA2330AIDR 4,316In Stock
Min.: 1
Mult.: 1

2 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2330 Tube
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA37GU/2K5 3,860In Stock
Min.: 1
Mult.: 1

1 Channel 63 MHz 11.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA37 Tube
Texas Instruments Precision Amplifiers Low-Noise Low Quies cent Current 36V RR A 595-OPA4192IDR 2,452In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4192 Tube
Texas Instruments Precision Amplifiers Quad Low Noise A 595 -TLC2274ACDR A 595- A 595-TLC2274ACDR 1,971In Stock
Min.: 1
Mult.: 1

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274A Tube
Texas Instruments Precision Amplifiers Precision Low-Power Single Supply 1,357In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 650 mV/us 150 uV 25 nA 40 V 4 V 240 uA 20 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2021 Tube
Texas Instruments Precision Amplifiers Dual Lo-Noise Hi-Spd Precision A 595-TLE A 595-TLE2142CD 2,119In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TLE2142 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472AID 2,483In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472A Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers 55 uV Offset, 0.4 uV/ C, Zero-Drift Operational Amplifier 11,794In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 350 kHz 100 mV/us 6 uV 60 pA 5.5 V 1.8 V 28 uA 11 mA 127 dB 62 nV/sqrt Hz TSOP-5 SMD/SMT No Shutdown - 40 C + 125 C NCS21871 Reel, Cut Tape