Logic Gates

Results: 4,313
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates SOT353-1 2-INPUT EXCL OR GT 155,161In Stock
Min.: 1
Mult.: 1
Reel: 3,000

XOR 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NAND w/Open Drain 43,685In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NAND Schmitt 11,235In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube
onsemi Logic Gates 2-Input NAND Gate 4,965In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NAND 1 Gate NC7S 2 Input MicroPak-6 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-IN NAND Gate 4,540In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NAND 2 Gate MicroPak2-6 12 ns - 500 mV 6 V + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-INPUT OR GATE 3,870In Stock
Min.: 1
Mult.: 1
Reel: 5,000

OR 1 Gate LVC 2 Input MicroPak2-6 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-In ALT 5 95-CD4001UBE ALT 59 ALT 595-CD4001UBE 1,633In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 30 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad Exclusive- OR Gate ALT 595-CD4 ALT 595-CD4070BM96 2,831In Stock
Min.: 1
Mult.: 1
Reel: 2,500

XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input AN D Gate ALT 595-CD40 ALT 595-CD4082BPWR 1,795In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AND 2 Gate 4000 8 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate ALT 595-CD74HCT20E 1,148In Stock
Min.: 1
Mult.: 1

NAND 2 Gate HCT 8 Input PDIP-14 2 Output 4 mA - 4 mA 28 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74ALS08N 674In Stock
Min.: 1
Mult.: 1

AND 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74F32N 825In Stock
Min.: 1
Mult.: 1

OR 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND gates ALT 59 ALT 595-SN74LS00N 1,766In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-NAND gates ALT 59 ALT 595-SN74LS20N 287In Stock
Min.: 1
Mult.: 1

NAND 2 Gate LS 8 Input PDIP-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00AD 763In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube


Diodes Incorporated Logic Gates QUAD 2-INPUT OR GATE 8mA at VCC 4.5V 2,428In Stock
Min.: 1
Mult.: 1
Reel: 2,500

XOR 4 Gate AHC 8 Input 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AUP 2 Gate 3,320In Stock
Min.: 1
Mult.: 1
Reel: 5,000

OR 2 Gate AUP 4 Input X2-DFN1210-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Single 2 In EXC OR 1.65V to 5.5V 24mA 4,924In Stock
Min.: 1
Mult.: 1
Reel: 5,000

XOR 1 Gate LVC 2 Input X2-DFN1010-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G86GW-Q100/SOT353/UMT5 1,825In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AHCT TSSOP-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input ALT 595 -CD4081BM ALT 595-C ALT 595-CD4081BM 2,884In Stock
Min.: 1
Mult.: 1

AND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates QUAD 2-Inp Pos- OR G ATE A 595-SN74AHC32 A 595-SN74AHC32QDRQ1 2,407In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 5,850In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 4 Gate AHCT 8 Input VQFN-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALS08D A 595-SN7 A 595-SN74ALS08D 3,401In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ALS86D A 595-SN7 A 595-SN74ALS86D 2,535In Stock
Min.: 1
Mult.: 1
Reel: 2,500

XOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 17 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL 2-INPUT Pos- AN D GATE A 595-N74AUC A 595-N74AUC2G08DCTRG4 2,446In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 2 Gate AUC 4 Input SM-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel