Logic Gates

Results: 4,313
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates SINGLE 2-INPUT OR GATE 36,198In Stock
Min.: 1
Mult.: 1
Reel: 8,000

OR 1 Gate SG 2 Input 1 Output 8 mA - 8 mA 2.4 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates 1.65V TO 5.5 V 2-INPUT NAND 5,747In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NAND 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 12 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad Ex-OR Gate 20V Quisecent Crrnt 10,518In Stock
Min.: 1
Mult.: 1
Reel: 2,500

XOR 4 Gate HCF 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 50 ns 3 V 20 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Logic Gates Low Voltage CMOS Logic IC Series 17,481In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates BBG ECL XOR/NOR 2IN 1,992In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MUX Gates 1 Gate ECL 2 Input SOIC-8 2 Output 50 mA - 50 mA 260 ps 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 5V ECL 2-Input AND/NAND 2,754In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 2 Input SOIC-8 2 Output 50 mA - 50 mA 240 ps 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input XOR 20,963In Stock
Min.: 1
Mult.: 1
Reel: 2,500

XOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates 1.65V TO 5.5 V 2-INPUT NAND 5,619In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Buffer, Non-Inverter 1 Gate BD7LS 1 Input SSOP-5 1 Output 32 mA - 32 mA 9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LoPwrCnfgrble MultFu nctionGt 6,568In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate AUP 3 Input DSBGA-6 1 Output 4 mA - 4 mA 5.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CnfgrbleMultFnctnGt 8,321In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input DSBGA-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3.3V ECL 4-Input OR/NOR 1,750In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 370 ps 3 V 3.8 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad XOR 10,838In Stock
Min.: 1
Mult.: 1

XOR/XNOR 4 Gate MC1400 8 Input SOIC-14 4 Output 4.2 mA - 4.2 mA 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

Toshiba Logic Gates CMOS Logic IC Series 43,852In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Logic Gates Pb-F Schmitt NAND Gate VCC: 2-5.5V 65,317In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC Series 39,820In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVCE1G08FZ4-7
Diodes Incorporated Logic Gates 1.45 to 5.5V VCC 1G Single 2 Input POS 22,143In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AND 1 Gate LVCE 2 Input 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 3,483In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.2 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NO R Gate ALT 595-CD40 ALT 595-CD4001BM96 5,818In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input NAND Gate A 595-CD40 A 595-CD4023BPW 5,179In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NAND 3 Gate 4000 9 Input TSSOP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input OR ALT 595-CD4072BPW A ALT 595-CD4072BPW 2,384In Stock
Min.: 1
Mult.: 1

OR 2 Gate 4000 4 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate A 595-CD74HCT20M 6,531In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 2 Gate HCT 8 Input SOIC-14 2 Output 4 mA - 4 mA 28 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-NOR G ates A 595-SN74AHC0 A 595-SN74AHC02QPWRQ1 2,144In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74AC86D 4,184In Stock
Min.: 1
Mult.: 1
Reel: 2,500

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates 872In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G00DCKR A A 595-SN74AHC1G00DCKR 5,631In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NAND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel