onsemi Bus Transceivers

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Bus Transceivers Octal Bus Transceiver 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State VHCT 5.4 ns SOIC-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape

onsemi Bus Transceivers Octal Bidir Trans 15,391In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State LVX 8 Circuit 14.2 ns TSSOP-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Bidirectional Trans 20,719In Stock
Min.: 1
Mult.: 1

3-State 74LCX 1 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
onsemi Bus Transceivers BBG ECL DIFF LINE RCVR 843In Stock
Min.: 1
Mult.: 1
Reel: 1,000

No DFN-8 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 9,063In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 75 ns SOIC-Wide-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
onsemi Bus Transceivers Octal Transceiver Inverting 1,080In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 1,969In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State LVX 8 Circuit 14.2 ns TSSOP-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers HS LP CAN TRANSC. (V 2,764In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 16-Bit Dual Translating Xceiver 777In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State 74VC 1 Circuit 6.2 ns TSSOP-48 CMOS CMOS 24 mA - 24 mA 1.65 V, 2.3 V 2.7 V, 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 3,458In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State 74VHC 8 Circuit 11.9 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers OCTAL 3-STATE NON-INVERTI 2,289In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State MC74HC 8 Circuit 110 ns SOIC-20 2 V 6 V - 55 C + 125 C Reel, Cut Tape
onsemi Bus Transceivers Octal Bidir Trans 9,913In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 16-Bit Bidir Trans 1,920In Stock
4,000Expected 2026/11/13
Min.: 1
Mult.: 1
Reel: 1,000

3-State 74LCX 2 Circuit 5.2 ns TSSOP-48 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Bidirectional Trans 6,538In Stock
2,120Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 2,500

3-State 74LCX 1 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 8-Bit Dual Supply Configurable Voltage Interface Transceiver w 3-STATE Outputs 5,720In Stock
5,000Expected 2026/03/20
Min.: 1
Mult.: 1
Reel: 2,500

3-State LVXC 2 Circuit 8.5 ns TSSOP-24 CMOS CMOS 24 mA - 24 mA 2.7 V, 3 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Dual Supply 8-Bit Signal Translator 5,720In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3-State FXL 1 Circuit 5.7 ns DQFN-24 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Dual Supply 8-Bit Voltage Translator 5,488In Stock
36,000Expected 2026/02/20
Min.: 1
Mult.: 1
Reel: 3,000

3-State FXL 1 Circuit 8.5 ns DQFN-20 4 uA - 4 uA 1.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 3.3V/5V ECL Diff 184In Stock
1,666On Order
Min.: 1
Mult.: 1

No 100EP SOIC-8 3 V 5.5 V - 40 C + 85 C Tube

onsemi Bus Transceivers 3.3V/5V ECL Diff 2,069In Stock
Min.: 1
Mult.: 1
Reel: 2,500

No 100EP TSSOP-8 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers 2.5V/3.3V ECL Diff 1,100In Stock
Min.: 1
Mult.: 1

No 100LV TSSOP-8 +/- 2.375 V 3.8 V - 40 C + 85 C Tube
onsemi Bus Transceivers 3.3V/5V ECL Diff Line RCVR 265In Stock
Min.: 1
Mult.: 1

No 10EP SOIC-8 3 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal Bidirectional Transceiver 5,966In Stock
Min.: 1
Mult.: 1

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal Bidirectional Transceiver 3,030In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 19,644In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State HC 8 Circuit 75 ns SOIC-Wide-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers NCN5151 QFN EBV PAR T OAD 8,903In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

1 Circuit NQFP-20 3.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel