Nexperia Flip-Flops

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74AUP2G80GT/SOT833/XSON8 4,902In Stock
Min.: 1
Mult.: 1
: 5,000

CMOS AUP 2 Circuit Single-Ended XSON-6 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC2G74DC/SOT765/VSSOP8 14,781In Stock
15,000Expected 2026/06/05
Min.: 1
Mult.: 1
: 3,000

CMOS LVC 1 Circuit VSSOP-8 Single-Ended Inverting/Non-Inverting 3.5 ns - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT753-1 SNGL D-TYPE FLIPFLOP 231In Stock
Min.: 1
Mult.: 1
: 3,000

AHC SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT353-1 SNGL D-TYPE FLIPFLOP 2,999In Stock
Min.: 1
Mult.: 1
: 3,000

AHC TSSOP-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC2G74GT/SOT833/XSON8 9,669In Stock
Min.: 1
Mult.: 1
: 5,000

CMOS LVC 1 Circuit XSON-8 Single-Ended Inverting/Non-Inverting 3.5 ns - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC374PW/SOT360/TSSOP20 21In Stock
2,500Expected 2026/09/07
Min.: 1
Mult.: 1
: 2,500

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4.4 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC374D/SOT163/SO20 41In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4.4 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC273D/SOT163/SO20 1,920In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4.2 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC107PW/SOT402/TSSOP14 2,043In Stock
Min.: 1
Mult.: 1
: 2,500

J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT374PW/SOT360/TSSOP20 415In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 13 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT163-1 OCTAL DTYPE FLIPFLOP 1,458In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HCT 8 Circuit SOIC-20 TTL 15 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74BQ-Q100/SOT762/DHVQFN14 49In Stock
9,000Expected 2026/06/08
Min.: 1
Mult.: 1
: 3,000

HCT DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GM/SOT886/XSON6 16,843In Stock
Min.: 1
Mult.: 1
: 5,000

D-Type Flip-Flop LVC 1 Circuit XSON-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT108-1 DUAL D-TYPE FLIPFLOP 2,101In Stock
Min.: 1
Mult.: 1
: 2,500

AHCT SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT402-1 DUAL JK FLIP FLOP 1,909In Stock
Min.: 1
Mult.: 1
: 2,500

HC TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC74AD-Q100/SOT108/SO14 4,733In Stock
Min.: 1
Mult.: 1
: 2,500

LVC SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC374D/SOT163/SO20 1,926In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop ALVC 1 Circuit SOIC-20 Single-Ended Non-Inverting 2.5 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT112PW/SOT403/TSSOP16 2,057In Stock
Min.: 1
Mult.: 1
: 2,500

J-K Negative Edge Triggered Flip-Flop HCT 2 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 19 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC74BQ/SOT762/DHVQFN14 6,607In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type Edge Triggered Flip-Flop ALVC 2 Circuit DHVQFN-14 Single-Ended Inverting/Non-Inverting 2.3 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GW/SOT363/SC-88 79,945In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type Flip-Flop LVC 1 Circuit TSSOP-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GS/SOT1203/X2SON8 17,226In Stock
Min.: 1
Mult.: 1
: 5,000

LVC XSON-8 13.4 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT8014-1 DTYPE FLIP FLOPS 2,596In Stock
Min.: 1
Mult.: 1
: 3,000

HC Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273D/SOT163/SO20 9,870In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC574D/SOT163/SO20 12,913In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 14 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC574PW/SOT360/TSSOP20 39,053In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 14 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel