Latches

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Tri-St Octal D-Type 1,592In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True AHCT 8 Circuit 1 Line SSOP-20 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHCT373DW A 595-SN74AHCT373DW 435In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True AHCT 8 Circuit 1 Line SOIC-20 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHCT373PW A 595-SN74AHCT373PW 3,168In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True AHCT 8 Circuit 1 Line TSSOP-20 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 2,026In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True AHCT 8 Circuit 1 Line SSOP-20 Non-Inverting 8 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHCT573PW A 595-SN74AHCT573PW 2,594In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True AHCT 8 Circuit 1 Line TSSOP-20 Non-Inverting 8 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Addressable La tches 133In Stock
Min.: 1
Mult.: 1

Serial In/Parallel Out (SIPO) Shift Register ALS 1 Circuit 1 Line PDIP-16 Non-Inverting 19 ns 32 mA - 400 uA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ALS373ADW A 595-SN74ALS373ADW 944In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Latch ALS 8 Circuit 1 Line SOIC-20 Non-Inverting 16 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent 202In Stock
Min.: 1
Mult.: 1

D-Type Latch ALS 8 Circuit 8 Line PDIP-20 Non-Inverting 16 ns 24 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Octal DType Transpar ent Latches 143In Stock
Min.: 1
Mult.: 1

Inverting ALS 8 Circuit 8 Line PDIP-20 Inverting 18 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ALS573CDW A 595-SN74ALS573CDW 1,010In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True ALS 8 Circuit 1 Line SOIC-20 Non-Inverting 14 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 432In Stock
Min.: 1
Mult.: 1

True ALS 8 Circuit 1 Line PDIP-20 Non-Inverting 14 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches 16-Bit Registered Tr ncvr W/3-St Otpt 1,076In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True ALVCH 2 Circuit 3 Line TSSOP-48 Non-Inverting 4.5 ns, 4 ns 40 uA 32 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16bit Transparent 348In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True AVC 2 Circuit 1 Line TSSOP-48 Non-Inverting 5.7 ns, 3.3 ns, 2.8 ns 40 uA 32 mA - 12 mA 1.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DTYPE Transpar ent Latches A 595-S A 595-SN74F373DW 1,411In Stock
2,000Expected 2026/04/02
Min.: 1
Mult.: 1
Reel: 2,000

True F 8 Circuit 8 Line SOIC-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DTYPE Transpar ent Latches 914In Stock
Min.: 1
Mult.: 1

True F 8 Circuit 8 Line PDIP-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Octal Transparent DT YPE Latches A 595-S A 595-SN74F573DW 909In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True F 8 Circuit 8 Line SOIC-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D-Type L atches 699In Stock
Min.: 1
Mult.: 1

True F 8 Circuit 8 Line PDIP-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches 8-Bit Addressable 1,810In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line SO-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable A 595-SN74HC259PWT A 5 A 595-SN74HC259PWT 2,045In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line TSSOP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent D- Type Latches 901In Stock
Min.: 1
Mult.: 1

LSTTL HC 8 Circuit 8 Line PDIP-20 Non-Inverting 13 ns 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches OCTAL TRANSPARENT D- TYPE LATCHES 2,668In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LSTTL HC 8 Circuit 8 Line TSSOP-20 13 ns 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HC373DW A A 595-SN74HC373DW 2,870In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True HC 8 Circuit 1 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC573ADW ALT 595-SN74HC573ADWR 2,139In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True HC 8 Circuit 8 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Auto Catalog Octal T ransp DTYPE Latch 882In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True HC 8 Circuit 8 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent D- Type Latches 2,771In Stock
Min.: 1
Mult.: 1
Reel: 2,000

HC SOIC-20 Reel, Cut Tape, MouseReel