Reel Accelerometers

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Accelerometers Ultralow-power accelerometer with Qvar, AI, & anti-aliasing 9,787In Stock
Min.: 1
Mult.: 1
Max.: 250
: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 11,172In Stock
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 19,806In Stock
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer 48,040In Stock
Min.: 1
Mult.: 1
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor 8,748In Stock
Min.: 1
Mult.: 1
Max.: 200
: 4,000

3-axis X, Y, Z 100 g 780 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 3,876In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 3,607In Stock
Min.: 1
Mult.: 1
: 1,000

3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 70In Stock
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
STMicroelectronics Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, 2,384In Stock
Min.: 1
Mult.: 1
Max.: 200
: 4,000

3-axis X, Y, Z 100 g, 200 g 780 mg/digit, 1560 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
TDK InvenSense Accelerometers 3-Axs Hi Perf Acclrm AEC-Q100 8,585In Stock
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 390 uA - 40 C + 85 C SMD/SMT LGA-16 AEC-Q100 Reel, Cut Tape
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer 3,539In Stock
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 695In Stock
Min.: 1
Mult.: 1
: 1,000

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
MEMSIC Accelerometers +/- 5g 2 Axis Accelerometer with SPI Interface 1,047In Stock
Min.: 1
Mult.: 1
: 1,000

2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
MEMSIC Accelerometers 2 Axis Digital Thermal Orientation Sensor (DTOS) 3,427In Stock
Min.: 1
Mult.: 1
: 5,000

2-axis X, Y 2 g 64 LSB/g Digital I2C 8 bit 5.5 V 2.5 V 1.2 mA - 20 C + 70 C SMD/SMT LCC-6 Reel, Cut Tape
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer 283In Stock
7,500On Order
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL380 SPI 2,795In Stock
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 4 g, 8 g, 16 g 7500 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 340 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Accelerometers ADXL382 I2C 1,789In Stock
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Accelerometers Tri-Axis Digital Accel non-automotive 3,152In Stock
Min.: 1
Mult.: 1
: 500

3-axis X, Y, Z 10 g, 20 g, 40 g 78 ug/LSB, 12800 LSB/g, 25600 LSB/g, 51200 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT CLCC-14 Reel, Cut Tape, MouseReel
TDK InvenSense Accelerometers Automotive Qualified, Grade2 (-40 C +105 C), Integrated 3-Axis MEMS Accelerometer Device 4,835In Stock
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 326.8 LSB/°C Digital I2C, SPI 3.6 V 1.71 V 390 uA - 40 C + 105 C Reel, Cut Tape
Analog Devices Accelerometers 200 g Range, 3-Axis Digital Accelerometer 3,713In Stock
Min.: 1
Mult.: 1
: 4,000

3-axis X, Y, Z 200 g 20.48 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 170 uA - 40 C + 125 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL380 I2C 739In Stock
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 4 g, 8 g, 16 g 7500 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 340 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
MEMSIC Accelerometers 3-Axis Automotive Grade Accelerometer 8,929In Stock
Min.: 1
Mult.: 1
: 10,000

3-axis X, Y, Z 4096 LSB/g I2C, SPI 14 bit 3.6 V 1.7 V - 40 C + 85 C SMD/SMT VLGA-12 AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Small Digital 3-axis Accelerometer Sensor 49,884In Stock
Min.: 1
Mult.: 1
: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 2048 LSB/g to 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.7 V 77 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Small Digital 3-axis Accelerometer Sensor 18,139In Stock
Min.: 1
Mult.: 1
: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 2048 LSB/g to 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.7 V 77 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise 21kHz 50g 1-axis accel 998In Stock
Min.: 1
Mult.: 1
: 1,000

1-axis X 50 g 40 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel