Accelerometers

 Accelerometers
Accelerometers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many accelerometer manufacturers including Analog Devices, MEMSIC, STMicroelectronics & more. Please view our large selection of accelerometers below.

View Newest Accelerometers
Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Amphenol Wilcoxon Accelerometers Embedded accelerometer; 50 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams 16In Stock
Min.: 1
Mult.: 1
25 g 50 mV/g 5.5 V 3 V PCB Mount TO5-4
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance 3-axis accelerometer for aut 6,481In Stock
8,000Expected 2026/10/05
Min.: 1
Mult.: 1
Reel: 8,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4098 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.62 V 110 uA - 40 C + 115 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, 2,612In Stock
Min.: 1
Mult.: 1
Reel: 4,000

3-axis X, Y, Z 100 g, 200 g 780 mg/digit, 1560 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance ultra-low-power 3-axis acce 10,150In Stock
10,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 7.808 mg/digit Digital I2C, SPI 14 bit 3.6 V 1.62 V 120 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output dual motion and temperature sensor 5,382In Stock
10,000Expected 2026/07/27
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.244 mg/digit to 7.808 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.62 V 90 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with antialiasing and motion detection 1,844In Stock
20,000On Order
Min.: 1
Mult.: 1
Reel: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 491In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Small, Low Power, 3-Axis, 16 g Accelerometer 1,421In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-12 AEC-Q100 Tray
Murata Electronics Accelerometers SENSOR 323In Stock
Min.: 1
Mult.: 1
Reel: 100

3-axis X, Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.3 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
TE Connectivity Accelerometers 8911N-EX-E, EU 868MHz w/battery 7In Stock
Min.: 1
Mult.: 1
No
5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8531N-EX BLE 3-AXIS ACCEL w/battery 14In Stock
Min.: 1
Mult.: 1
No
5 % - 40 C + 60 C Screw
Analog Devices ADXL371BCCZ-RL7
Analog Devices Accelerometers Micropower, 3-Axis, 200 g Digital Output, MEMS Accelerometer 563In Stock
Min.: 1
Mult.: 1
Reel: 1,500

3-axis 200 g Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer 21In Stock
Min.: 1
Mult.: 1

2-axis X, Y 18 g 100 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 25In Stock
52Expected 2026/03/09
Min.: 1
Mult.: 1

2-axis X, Y 18 g 100 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometers Small, Low Power, 3-Axis 5 g Accelerometer 45In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

3-axis X, Y, Z 5 g 174 mV/g Analog 3.6 V 2 V 170 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3 Axis, Digital Accelerometer Open Mrkt 89In Stock
1,500On Order
Min.: 1
Mult.: 1
Reel: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 2.75 V 1.7 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3 Axis, Digital Accelerometer Ope 59In Stock
Min.: 1
Mult.: 1
Reel: 250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 200 g Digital MEMS Accelerometer 31In Stock
5,000Expected 2026/03/02
Min.: 1
Mult.: 1
Reel: 5,000

3-axis X, Y, Z 200 g 20.5 LSB/g Digital I2C, SPI 16 bit 3.6 V 2 V 145 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
TE Connectivity Accelerometers 8911N-NX-E, EU 868MHz w/battery 10In Stock
Min.: 1
Mult.: 1
No
5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8911N-EX-A, US 915MHz w/battery 8In Stock
Min.: 1
Mult.: 1
No
5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8511N-NX BLE 1-AXIS ACCEL w/battery 5In Stock
Min.: 1
Mult.: 1
No
5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8531N-NX BLE 3-AXIS ACCEL w/battery 20In Stock
Min.: 1
Mult.: 1
No
5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8511N-EX BLE 1-AXIS ACCEL w/battery 8In Stock
Min.: 1
Mult.: 1
No
5 % - 40 C + 60 C Screw
MEMSIC EV3630B
MEMSIC Accelerometers 13In Stock
Min.: 1
Mult.: 1

Bulk
TE Connectivity EGCS-5K-C20022
TE Connectivity Accelerometers EGCS-D0-5000-/V10 1In Stock
Min.: 1
Mult.: 1