EC Fans

Results: 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Airflow Operating Supply Voltage Noise Speed Power Rating Housing Material Termination Style IP Rating Series
ebm-papst EC Fans EC Axial Fan, 119x119x38mm, 24VDC, 100CFM, 3.3W, 42dBA, Ball, Lead Wires, IP22 1In Stock
10Expected 2026/04/06
Min.: 1
Mult.: 1

Axial 119 mm 38 mm 119 mm 100 CFM (2.8 m3/min) 24 VDC 42 dBA 2800 RPM 3.3 W Aluminum Wire Lead IP22 W2G107
ebm-papst EC Fans EC Axial Fan, 24VDC, 3.5W, Ball Bearing, IP22 Rated 11In Stock
Min.: 1
Mult.: 1

Axial 119 mm 38 mm 119 mm 50 CFM (1.42 m3/min) 24 VDC 2800 RPM 3.3 W Aluminum Wire Lead IP22 W3G400

ebm-papst EC Fans EC Axial Fan, 119x119x38mm, 24VDC, 100CFM, Ball, Terminals, IP22 13In Stock
Min.: 1
Mult.: 1

Axial 119 mm 38 mm 119 mm 100 CFM (2.8 m3/min) 24 VDC 42 dBA Wire Lead IP22 W2G107
ebm-papst EC Fans EC Axial Fan, 110mm Round, 24VDC, 4.3W, 2800RPM, Ball Bearing, IP22 Rated 6In Stock
10Expected 2026/04/24
Min.: 1
Mult.: 1

Axial 110 mm 38 mm 110 mm 100 CFM (2.8 m3/min) 24 VDC 2800 RPM 4.3 W Aluminum Quick Connect IP22 W2G110
ebm-papst EC Fans EC Axial Fan, 280x280x80mm, 115VAC, 1120CFM, 125W, 2700RPM, Ball, IP54
3In Stock
Min.: 1
Mult.: 1

Axial 280 mm 80 mm 280 mm 1120 CFM (31.7 m3/min) 115 VAC 2700 RPM 125 W Aluminum Wire Lead IP54 W3G280
ebm-papst EC Fans EC Diagonal Compact Fan, 220x70mm Round, 48VDC, 35W, 3200RPM, Lock Sensor, IP20 13In Stock
Min.: 1
Mult.: 1

Axial 220 mm 78.5 mm 172 mm 48 VDC 70 dBA 3200 RPM 35 W Aluminum Wire Lead IP20 A1G280
Sunon EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, 50/60Hz, 64.3CFM, 0.17"H2O, Auto Restart 30In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 64.3 CFM 110 VAC, 220 VAC 31.4 dBA 2100 RPM 1.8 W Polybutylene Terephthalate (PBT) Wire Leads - 2 IP21, IP55 CF
Sunon EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, 64.3CFM, 0.17"H2O, Auto Restart, IP21 29In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 64.3 CFM 110 VAC, 220 VAC 31.4 dBA 2100 RPM 1.8 W Polybutylene Terephthalate (PBT) Wire Leads - 2 IP21 CF
Sunon EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, 64.3CFM, 0.17"H2O, Auto Restart, IP55 20In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 64.3 CFM 110 VAC, 220 VAC 31.4 dBA 2100 RPM 1.8 W Polybutylene Terephthalate (PBT) Wire Leads - 2 IP55 CF
Sunon EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, 0.17"H2O, Auto Restart, Tach/PWM 30In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 64.3 CFM 110 VAC, 220 VAC 31.4 dBA 2100 RPM 1.8 W Polybutylene Terephthalate (PBT) Wire Leads - 4 IP21, IP55 CF
Orion Fans EC Fans EC Tubeaxial Fan, Dual Speed, 250x78.5mm Round, 115VAC, 0.28/0.5"H20, IP55 3In Stock
Min.: 1
Mult.: 1

Axial 250 mm 78.5 mm 250 mm 290 CFM / 460 CFM 115 VAC 44 dBA / 55 dBA 1400 RPM / 2200 RPM 8.1 W, 26 W Polybutylene Terephthalate (PBT) Wire Leads - 3 OE25079
Orion Fans EC Fans EC Tubeaxial Fan, Dual Speed, 250x78.5mm Round, 230VAC, 0.28/0.5"H20, IP55 3In Stock
Min.: 1
Mult.: 1

Axial 250 mm 78.5 mm 250 mm 290 CFM / 470 CFM 230 VAC 44 dBA / 55 dBA 1400 RPM / 2200 RPM 8.1 W, 27 W Polybutylene Terephthalate (PBT) Wire Leads - 3 OE25079
Delta Electronics EC Fans EC Slim Fan, 222x80mm Round, 100-240VAC, 13.55mmH2O, 3x Wire, Lock Sensor, IP56 34In Stock
Min.: 1
Mult.: 1

Axial 222 mm 80 mm 222 mm 254.6 CFM (7.21 m3/min) 100 VAC to 240 VAC 53 dBA 2200 RPM 30 W Plastic Wire Leads - 3 IP56 AFL
ebm-papst EC Fans EC Axial Fan, 225x225x80mm, 230VAC, 50/60Hz, 590CFM, 96Pa, Terminal Strip 1In Stock
12Expected 2026/11/16
Min.: 1
Mult.: 1

Axial 225 mm 80 mm 225 mm 590 CFM (16.7 m3/min) 230 VAC 70 dBA 2900 RPM 54 W Aluminum Terminal Strip IP54 W3G200
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x38mm, 100-240VAC, 84Pa, Ribbed, Low Power, Long Life 1In Stock
105On Order
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 106 CFM (3 m3/min) 120 VAC 42 dBA 3250 RPM 4.4 W Plastic Wire Leads 9AD Type
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x38mm, 100-240VAC, 84Pa, Ribless, Low Power, Long Life 8In Stock
42Expected 2026/05/04
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 106 CFM (3 m3/min) 120 VAC 42 dBA 3250 RPM 4.4 W Plastic Wire Leads 9AD Type
Qualtek EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, 124CFM, 9.5W, 49.3dBA, 3500RPM, Wire 158In Stock
Min.: 1
Mult.: 1

120 mm 38 mm 120 mm 124 CFM 100 VAC to 240 VAC 49.3 dBA 3500 RPM 9.5 W Plastic Wire Leads - 2 IP54 FMA1-12038
ebm-papst S3G630-AE55-21
ebm-papst EC Fans EC Axial Fan, 750x185mm Round, 230VAC, 150Pa, Sealed Ball, IP55, HyBlade
10In Stock
Min.: 1
Mult.: 1

Axial 750 mm 185 mm 750 mm 230 VAC 1020 RPM 730 W Aluminum Wire Lead IP55 W3G300


ebm-papst EC Fans AC Axial Fan, ESM (Energy Saving Motor), 200mm, 1300CFM, IP54 Rated 4In Stock
Min.: 1
Mult.: 1

Axial 200 mm 200 mm 1300 CFM (36.8 m3/min) 230 VAC IP54 W1G200
Orion Fans EC Fans EC Fan Tray, 9 Position, 482x482x44.5mm, 80-265VAC, 1204CFM, Dual Ball Bearing 3In Stock
Min.: 1
Mult.: 1

Fan Tray 1204 CFM (34.1 m3/min) 80 VAC to 265 VAC 71 dBA 81 W OET905
Sunon EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, Auto Restart, E12001220G-00 136In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 100 VAC to 240 VAC Polybutylene Terephthalate (PBT) Wire Leads - 2 CF
Qualtek EC Fans EC FAN, 60x60x25mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, WIRE LEADS 60In Stock
Min.: 1
Mult.: 1

60 mm 25 mm 60 mm 16.8 CFM (0.48 m3/min) 100 VAC to 240 VAC 35.3 dBA 4500 RPM 2.3 W Plastic Wire Leads IP54 FMA1-06025
Qualtek EC Fans 213In Stock
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 55.7 CFM (1.58 m3/min) 100 VAC to 240 VAC 44 dBA 3500 RPM 6 W Plastic Wire Leads IP54 FMA1-09225
Orion Fans EC Fans EC Axial Fan, 120x120x38mm, 115-230VAC, 106CFM, 0.34"H2O, Universal Range, IP68 165In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 106 CFM 115 VAC to 230 VAC 43 dBA 3200 RPM 4.9 W, 5.2 W Polybutylene Terephthalate (PBT) Wire Leads IP68 OA109EC-ATEX
Orion Fans EC Fans EC Axial Fan, Universal Range, 172x152x51.6mm, 115VAC/230VAC, 220CFM, 0.8"H20 24In Stock
Min.: 1
Mult.: 1

Axial 172 mm 51.6 mm 152 mm 220 CFM (6.2 m3/min) 115 VAC to 230 VAC 55.2 dBA 3000 RPM 12.5 W Aluminum Quick Connect IP68/ATEX OA172EC