SN74LVC86ADG4

Texas Instruments
595-SN74LVC86ADG4
SN74LVC86ADG4

Mfr.:

Description:
Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74LVC86AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
LVC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
4.6 ns
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Input Type: TTL
Length: 8.65 mm
Logic Type: 2-Input Exclusive-OR
Operating Supply Current: 10 uA
Output Type: TTL
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC86A
Factory Pack Quantity: 50
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC86A/SN74LVC86A-Q1 Quad 2-Input XOR Gates

Texas Instruments SN74LVC86A/SN74LVC86A-Q1 Quadruple 2-Input XOR Gates are designed to operate within the 1.65VCC to 3.6VCC voltage range. These XOR gates feature 4.6ns maximum propagation delay time at 3.3V, -50mA input clamp current, and -50mA output clamp current. The SN74LVC86A/SN74LVC86A-Q1 XOR gates also feature <0.8V typical VOLP (output ground bounce) at VCC = 3.3V, TA = 25°C. These XOR gates are available in a WQFN package. The SN74LVC86A/SN74LVC86A-Q1 XOR gate is used in Personal Digital Assistants (PDAs), Solid State Drives (SSDs), TVs, AV receivers, home theaters, video analytics, and MP3 players. The SN74LVC86A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,882

Stock:
2,882 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.811 $8.11
$0.73 $36.50
$0.642 $64.20
$0.60 $150.00
$0.576 $288.00
$0.556 $556.00
$0.533 $1,332.50
$0.519 $2,595.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.07
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.41
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.43
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.12
Min:
1

Similar Product

Texas Instruments SN74LVC86AD
Texas Instruments
Logic Gates Quad 2 Input A 595-S N74LVC86ADT A 595-S A 595-SN74LVC86ADT