SN74LVC86ADRG4

Texas Instruments
595-SN74LVC86ADRG4
SN74LVC86ADRG4

Mfr.:

Description:
Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74LVC86ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
LVC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
4.6 ns
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Input Type: TTL
Length: 8.65 mm
Logic Type: 2-Input Exclusive-OR
Operating Supply Current: 10 uA
Output Type: TTL
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC86A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC86A/SN74LVC86A-Q1 Quad 2-Input XOR Gates

Texas Instruments SN74LVC86A/SN74LVC86A-Q1 Quadruple 2-Input XOR Gates are designed to operate within the 1.65VCC to 3.6VCC voltage range. These XOR gates feature 4.6ns maximum propagation delay time at 3.3V, -50mA input clamp current, and -50mA output clamp current. The SN74LVC86A/SN74LVC86A-Q1 XOR gates also feature <0.8V typical VOLP (output ground bounce) at VCC = 3.3V, TA = 25°C. These XOR gates are available in a WQFN package. The SN74LVC86A/SN74LVC86A-Q1 XOR gate is used in Personal Digital Assistants (PDAs), Solid State Drives (SSDs), TVs, AV receivers, home theaters, video analytics, and MP3 players. The SN74LVC86A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,021

Stock:
2,021 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.43 $0.43
$0.297 $2.97
$0.264 $6.60
$0.227 $22.70
$0.211 $52.75
$0.20 $100.00
Full Reel (Order in multiples of 2500)
$0.17 $425.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.07
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.12
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.41
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.12
Min:
1

Similar Product

Texas Instruments SN74LVC86ADR
Texas Instruments
Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74LVC86AD