SN74LVC86ADT

Texas Instruments
595-SN74LVC86ADT
SN74LVC86ADT

Mfr.:

Description:
Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74LVC86AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
LVC
2 Input
SOIC-14
1 Output
24 mA
- 24 mA
4.6 ns
2 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Input Type: TTL
Length: 8.65 mm
Logic Type: 2-Input Exclusive-OR
Operating Supply Current: 10 uA
Output Type: TTL
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC86A
Factory Pack Quantity: 250
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC86A/SN74LVC86A-Q1 Quad 2-Input XOR Gates

Texas Instruments SN74LVC86A/SN74LVC86A-Q1 Quadruple 2-Input XOR Gates are designed to operate within the 1.65VCC to 3.6VCC voltage range. These XOR gates feature 4.6ns maximum propagation delay time at 3.3V, -50mA input clamp current, and -50mA output clamp current. The SN74LVC86A/SN74LVC86A-Q1 XOR gates also feature <0.8V typical VOLP (output ground bounce) at VCC = 3.3V, TA = 25°C. These XOR gates are available in a WQFN package. The SN74LVC86A/SN74LVC86A-Q1 XOR gate is used in Personal Digital Assistants (PDAs), Solid State Drives (SSDs), TVs, AV receivers, home theaters, video analytics, and MP3 players. The SN74LVC86A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.12 $1.12
$0.811 $8.11
$0.73 $18.25
$0.642 $64.20
Full Reel (Order in multiples of 250)
$0.60 $150.00
$0.576 $288.00
$0.556 $556.00
$0.533 $1,332.50
$0.519 $2,595.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.07
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.12
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.41
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.43
Min:
1

Similar Product

Texas Instruments SN74LVC86AD
Texas Instruments
Logic Gates Quad 2 Input A 595-S N74LVC86ADT A 595-S A 595-SN74LVC86ADT