TSSOP-16 Logic Gates

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Automotive two-chann el 1.1V-to-3.6V con 2,596In Stock
Cut Tape
$1.17
$0.843
$0.759
$0.668
Reel
$0.579
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
Configurable 2 Gate LVC 4 Input TSSOP-16 1 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE AND QUAD 2,500In Stock
Cut Tape
$0.42
$0.293
$0.261
$0.226
Reel
$0.178
Min.: 1
Mult.: 1
: 2,500
AND 4 Gate 74LC 2 Input TSSOP-16 1 Output 24 mA - 24 mA 5.5 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 579In Stock
$3.68
$2.73
$2.50
$2.23
Min.: 1
Mult.: 1
AND 4 Gate ACT 8 Input TSSOP-16 4 Output 24 mA - 24 mA 5.8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates CMOS Hex Gate 1,292In Stock
Cut Tape
$1.67
$1.50
$1.43
$1.31
Reel
$1.11
Min.: 1
Mult.: 1
: 2,000
NAND, NOR, Inverter 6 Gate 4500 8 Input TSSOP-16 1 Output 6.8 mA - 6.8 mA 40 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos 749In Stock
Cut Tape
$3.47
$2.61
$2.40
$2.26
Reel
$1.92
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate AC 8 Input TSSOP-16 4 Output 24 mA - 24 mA 5.6 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Two-channel 1.1V-to- 3.6V configurable g 3,000In Stock
Cut Tape
$0.961
$0.688
$0.621
$0.547
Reel
$0.468
Min.: 1
Mult.: 1
: 3,000
Configurable 4 Input TSSOP-16 2 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates CMOS Quad AND/OR Sel ect Gate 1,401In Stock
Cut Tape
$0.54
$0.383
$0.343
$0.299
Reel
$0.241
Min.: 1
Mult.: 1
: 2,000
AND, OR 4 Gate 4000 2 Input TSSOP-16 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Multifunction E xp 8-Input 819In Stock
$1.30
$0.944
$0.764
$0.726
Min.: 1
Mult.: 1
AND, AND/NOR, AND/OR, NAND, NOR, OR, OR/AND, OR/NAND 1 Gate 4000 8 Input TSSOP-16 1 Output 6.8 mA - 6.8 mA 120 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube