RF Transceiver

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Technique Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Mounting Style Packaging
Texas Instruments RF Transceiver 2.4GHz ISM BAND RF T RANSCEIVER CHIP A 8 A 839-CC2400R 1,590In Stock
Cut Tape
$16.51
$12.93
$12.04
$11.76
Reel
$11.76
Min.: 1
Mult.: 1
: 4,000
ISM 2.4 GHz to 2.483 GHz 1 Mb/s 1.8 V 3.3 V - 40 C + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver Dual Band IEEE 802.15.4 TRX, 48QFN, Tray 449In Stock
$7.61
$7.25
Min.: 1
Mult.: 1
Zigbee Tray

Microchip Technology RF Transceiver 2.4 Ghz IEEE/ZigBee 2,805In Stock
$4.22
$4.16
$3.88
$3.76
$3.66
Min.: 1
Mult.: 1
Zigbee 2.4 GHz 625 kb/s 2.4 V 3.6 V 19 mA 23 mA 0 dBm - 40 C + 85 C 4-Wire, SPI QFN-40 SMD/SMT Tube
Microchip Technology RF Transceiver Dual Band IEEE 802.15.4 TRX, 48QFN, T&R 413In Stock
4,000Expected 2027/01/25
Cut Tape
$8.61
$8.18
$8.12
$8.09
$8.01
Reel
$7.32
Min.: 1
Mult.: 1
: 4,000
Zigbee Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver 2.4GHz ZigBee Transceiver 556In Stock
$4.12
$3.93
Min.: 1
Mult.: 1
Zigbee 2.322 GHz to 2.527 GHz 2 Mb/s OQPSK 1.8 V 3.6 V 4 dBm + 85 C SPI QFN-32 SMD/SMT Tray
Microchip Technology RF Transceiver 2.4GHz ZigBee Transceiver 1,023In Stock
Cut Tape
$4.70
Reel
$3.99
Min.: 1
Mult.: 1
: 5,000
Zigbee 2 Mb/s VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 8-transmit 8-receiv e RF-sampling transc 3In Stock
$4,635.52
Min.: 1
Mult.: 1
Multiband 600 MHz to 6 GHz 32.5 Gb/s - 40 C + 85 C Serial FCBGA-400 SMD/SMT Tray
Texas Instruments RF Transceiver 76-GHz to 81-GHz aut omotive second-gene A 595-AWR2243ABGABLRQ1 67In Stock
352Expected 2026/11/16
$52.31
$44.03
$41.68
$39.27
$37.09
Min.: 1
Mult.: 1
Radar 76 GHz to 81 GHz 600 Mb/s FMCW 1.14 V 1.32 V 13 dBm - 40 C + 140 C I2C, SPI FCCSP-161 SMD/SMT Tray
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf A 595-CC1120RHBT A 595-CC1120RHBT 2,569In Stock
Cut Tape
$6.09
$4.93
$4.61
$4.21
Reel
$3.63
Min.: 1
Mult.: 1
: 3,000
Multiband 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf A 595-CC1120RHBR A 595-CC1120RHBR 1,576In Stock
Cut Tape
$7.18
$5.83
$5.44
$4.98
Reel
$4.73
$4.26
Min.: 1
Mult.: 1
: 250
Multiband 164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Ultra-Hi Perf RF Nar rowbd Transceiver A A 595-CC1125RHBT 705In Stock
3,000On Order
Cut Tape
$7.64
$6.28
$5.88
$5.40
Reel
$4.59
Min.: 1
Mult.: 1
: 3,000
Multiband 164 MHz to 192 MHz, 274 MHz to 320 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 47 mA 16 dBm - 40 C + 85 C SPI VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low Pwr High Perf RF Xcvr A 595-CC1200RH A 595-CC1200RHBR 892In Stock
Cut Tape
$6.83
$5.54
$5.18
$4.75
Reel
$4.49
Min.: 1
Mult.: 1
: 250
Zigbee 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 1.25 Mb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 23 mA 46 mA 6 dBm - 40 C + 85 C SPI VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low Pwr Hi Perf RF T ransceiver A 595-CC A 595-CC1201RHBT 1,615In Stock
Cut Tape
$5.33
$4.06
$3.74
$3.40
Reel
$3.12
Min.: 1
Mult.: 1
: 3,000
Zigbee 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 1.25 Mb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 19 mA 16 dBm - 40 C + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low Pwr Hi Perf RF T ransceiver A 595-CC A 595-CC1201RHBR 517In Stock
Cut Tape
$7.08
$5.47
$5.11
$5.05
Reel
$5.04
Min.: 1
Mult.: 1
: 250
Zigbee 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 1.25 Mb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 19 mA 54 mA 16 dBm - 40 C + 85 C SPI VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A 595-CC2564CRVMT 2,329In Stock
Cut Tape
$5.42
$4.13
$3.81
$3.45
Reel
$3.07
Min.: 1
Mult.: 1
: 2,500
Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, DQPSK, GFSK 1.7 V 4.8 V 112.5 mA 12 dBm - 40 C + 85 C UART VQFN-76 SMD/SMT Reel, Cut Tape, MouseReel

Microchip Technology RF Transceiver 2.4GHz Zigbee Transceiver 238In Stock
$4.06
$3.93
Min.: 1
Mult.: 1
Zigbee 2.405 GHz to 2.48 GHz OQPSK 2.5 V 3.3 V 20 dBm - 40 C + 85 C SPI QFN-32 SMD/SMT Tray
Texas Instruments RF Transceiver 2-transmit 2-receiv e RF-sampling transc 4In Stock
$978.28
$858.33
Min.: 1
Mult.: 1
No
RF Front End 12 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 SMD/SMT
Texas Instruments RF Transceiver 2T3R 600-MHz to 12- GHz RF-sampling AFE 5In Stock
$2,189.15
Min.: 1
Mult.: 1
No
Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 SMD/SMT Tray
Texas Instruments RF Transceiver 8-transmit 10-recei ve RF-sampling trans 3In Stock
$4,783.87
Min.: 1
Mult.: 1
No
5 MHz to 7.125 GHz, 100 MHz to 7.125 GHz - 40 C + 85 C FCBGA-400 SMD/SMT Tray
Texas Instruments RF Transceiver 76-GHz to 81-GHz hig h-performance autom A 595-WR1243FBIGABLRQ1 130In Stock
$36.80
$33.61
$31.74
$31.25
$31.24
Min.: 1
Mult.: 1
Radar 76 GHz to 81 GHz 600 Mb/s 950 mV 3.465 V 12 dBm - 40 C + 125 C SPI FCCSP-161 AEC-Q100 SMD/SMT Tray
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPR 238In Stock
Cut Tape
$4.95
$3.73
$3.43
$3.13
Reel
$2.65
Min.: 1
Mult.: 1
: 250
Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGPR 344In Stock
$4.86
$4.20
$3.68
$3.54
Min.: 1
Mult.: 1
Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Tube
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGP 514In Stock
33,000Expected 2026/11/19
Cut Tape
$4.52
$3.40
$3.13
$2.83
Reel
$2.44
Min.: 1
Mult.: 1
: 3,000
Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDR 157In Stock
Cut Tape
$9.54
$7.42
$6.90
$6.32
Reel
$5.98
Min.: 1
Mult.: 1
: 250
Zigbee 2.394 GHz to 2.507 GHz 250 kb/s DSSS 1.8 V 3.8 V 18.5 mA 33.6 mA 5 dBm - 40 C + 125 C 4-Wire, SPI VQFN-28 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Wireless 2.4 GHz RF SoC A 595-CC8531RHAR A 595-CC8531RHAR 23In Stock
Cut Tape
$10.93
$8.68
$8.06
$7.40
Reel
$6.71
Min.: 1
Mult.: 1
: 250
ISM 2.4 GHz to 2.48 GHz 5 Mb/s 3 V 3.6 V 11 dBm - 40 C + 85 C I2S VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel