New Wireless & RF Modules

Rosenberger RoProxCon Hybrid Receivers are an innovative connection system that enables contactless connections over a short distance. These receivers data transmission is based on radio transmission at a carrier frequency of 60GHz. The hybrid receivers require a pair of RoProxCon data lines for a full-duplex Gigabit Ethernet transmission. These receivers feature up to 1Gbit/s data rate, <1µs latency, 360° rotation, and ≤2000m altitude. The RoProxCon hybrid receivers support Ethernet, EtherCAT, and Profinet protocols. These receivers are IP67 rated for the degree of protection in the mated condition.
-
Rosenberger RoProxCon Hybrid ReceiversInnovative connection system that enables contactless connections over a short distance.7/9/2026 -
Teltonika PR1MSJ21 4G Mobile Magnetic SMA AntennaDesigned to provide reliable cellular connectivity across the 700MHz to 2700MHz frequency range.7/7/2026 -
TE Connectivity L000633-01 Omnidirectional Mast-Mountable AntennaOffers a dual-band frequency coverage from 450MHz to 470MHz and 901MHz to 941MHz.6/29/2026 -
Quectel FCM242D ModuleOffers a high-performance processor with a frequency up to 160MHz.6/26/2026 -
Quectel FCE870Q ModuleOffers 4K-QAM and 320MHz bandwidth, delivering a peak data rate of 5.8Gbps.6/26/2026 -
Quectel YECT010W7AM 5G Fiberglass Dipole External AntennaProvides broad coverage from 600MHz to 960MHz and 1400MHz to 5000MHz, with backward compatibility.6/25/2026 -
TE Connectivity L001421-01 Phantom Titan AntennaRugged wideband outdoor antenna for reliable multi‑band cellular connectivity.6/24/2026 -
Quectel LS550G (00) GNSS ModulesSupports concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS constellations.6/23/2026 -
TE Connectivity L000631-01 Multi-Port IoT Combination AntennaOffers 4G/5G cellular and GNSS coverage in an extremely compact form factor.6/23/2026 -
Quectel LC79H GNSS ModulesFeatures a multi-GNSS engine for GPS, GLONASS, Galileo, BDS, NavIC, and QZSS.6/23/2026 -
Quectel YEMM701K1AH 5G/GNSS External AntennaDesigned to offer a more flexible and reliable high-performance antenna for outdoor applications.6/18/2026 -
Quectel YEGN002W8AH Active GNSS AntennaAdopts a diversity of forms to guarantee the most suitable polarization type6/18/2026 -
Quectel YEMN310L1AM 4G/GNSS External AntennaProvides broad coverage from 1559MHz to 1606MHz, 700MHz to 960 MHz, and 1710MHz to 2690MHz.6/18/2026 -
Quectel YENT00xW7AM LoRa Fiberglass Array AntennasLow-profile, terminal-mount omnidirectional antennas designed as an array type.6/18/2026 -
Quectel FGA66X Wi-Fi 6, BLE 5.4 & IEEE 802.15.4 ModulesHigh-performance module in an LGA package and supports the IEEE 802.11ax standard protocol.6/17/2026 -
Quectel FGD966X Wi-Fi 6, BLE 5.4, & 802.15.4 ModuleHigh-performance module in an LGA package with an ultra-compact 12mm x 12mm x 2mm size.6/17/2026 -
Quectel YECT101W7AH 5G Terminal Mount External AntennaProvides coverage of the 5G/4G/3G/2G networks, LPWA, Cat-M, NB IoT, ZigBee™, ISM, and WiFi®/BT.6/16/2026 -
Quectel FCM363X Wi-Fi 6 & BLE 5.3 ModuleCutting-edge MCU Wi-Fi and BLUETOOTH® module.6/15/2026 -
Taoglas MA344 3-in-1 GNSS & Cellular Magnet Mount AntennaCombines GNSS positioning and cellular MIMO connectivity into a single compact solution.6/15/2026 -
Taoglas WLA.05 Ceramic Substrate Loop AntennaCompact solution designed for embedded wireless applications.6/15/2026 -
Taoglas Stingray II MA290 Adhesive-Mount AntennasCombines GNSS L1 and wideband cellular/Wi-Fi® functionality in compact housing.6/15/2026 -
u-blox ANNA-B5 Stand-Alone Bluetooth® LE ModulesUltra-compact, high-performance modules for size-constrained applications in 6.5mm x 6.5mm package.6/12/2026 -
Taoglas FW.15 Triband Flexible Whip AntennasConnectivity over three LMR frequencies: 150MHz to 174MHz, 430MHz to 520MHz, and 700MHz to 900MHz.6/12/2026 -
Taoglas HP25258.A Compact GNSS Stacked Patch AntennaDelivers full L1, L2, and L5 GNSS coverage in an ultra-compact 25mm x 25mm x 8mm form factor.6/12/2026 -
Taoglas TI.89.B Terminal AntennasCompact, waterproof solution for dependable wireless performance in space-constrained environments.6/12/2026 -