New LCD Displays

Newhaven Display 4x20 Chip-on-Glass (COG) Character LCD Modules deliver four lines of twenty characters each in a slimmer, more efficient form factor than traditional chip-on-board modules. These COG displays feature a smaller footprint and reduced power draw, with logic supply current as low as 1.25mA typical. The 4x20 COG displays are available in both FSTN positive (transflective) and STN negative blue (transmissive) options with white LED backlights. The FSTN models remain readable without a backlight in well-lit environments, including direct sunlight, further reducing power consumption. These displays are integrated with selectable 8-bit 6800/8080 parallel, 3- or 4-wire SPI, or I²C interfaces, and a 20-pin FFC cable (0.5mm pitch) connectivity. The NHD-C0420AZ displays are 69mm x 38mm with universal outer dimensions that fit virtually any application, and the NHD-C0420BZ displays are 77.4mm x 52.4mm.
-
Newhaven Display 4x20 Chip-on-Glass Character LCD ModulesReliable, compact, low-powered 4x20 COGs that deliver four lines of twenty characters each.8/17/2026 -
M5Stack Display 1.14" Color TFT LCD ModuleServes as an OEM-spec replacement part for device repair and screen replacement.6/2/2026 -
DFRobot 3.5" IPS Capacitive Touch Screen for ESP32Uses advanced optical bonding for superior clarity, reduced reflection, & dust resistance.5/15/2026 -
Newhaven Display IPS technology TFT DisplaysDelivers a balanced solution combining enhanced visual performance with long‑term reliability.4/22/2026 -
Newhaven Display Square IPS TFT LCDsLCDs feature two display line sizes of 1.5” and 4.0”, various interface options, & IPS technology.2/13/2026 -
Bridgetek TFT Display PanelsDelivers crisp visuals, responsive touch performance, and seamless integration.2/4/2026 -
Newhaven Display Arduino Breakout Board ModulesStreamline prototyping and integration with 2.4″ and 2.8″ IPS TFT displays.12/19/2025 -
4D Systems 4D HDMI Intelligent DisplaysEngineered for high-performance, reliable integration in industrial, embedded, & professional apps.11/13/2025 -
Newhaven Display Bar Type IPS TFT DisplaysA solution for applications that require a compact display design with a smaller footprint.11/4/2025 -
Riverdi TFT DisplaysDisplay modules for industrial, medical, transportation, and public-use applications.11/2/2025 -
Displaytech DT035CTFT 3.5" IPS LCD ModulesOffer a wide formfactor with a resolution of 320 x 480 pixels.10/9/2025 -
Newhaven Display 3.5” HDMI TFT ModulesOffer a rich visual experience with full 24-bit color, high pixel density, and 640x480 resolution.6/24/2025 -
Displaytech DT050CTFT 5" IPS LCD ModulesOffer a resolution of 800 x 480 pixels with an RGB interface.4/15/2025 -
Noritake GT-SP TFT LCD Display ModulesFeature a GUI design tool support and metallized projective capacitive touch (touch panel).1/20/2025 -
Microtips Technology AWH TFT LCD DisplaysIdeal for applications such as visual intercoms, instrumentation, and medical equipment.1/10/2025 -
M5Stack A115 Atomic Display BaseIncludes a built-in LT861SX RGB-to-HDMI chip and uses FPGA (Gowin GW1NR-9C).12/27/2024 -
Newhaven Display 2.1" Round IPS TFT DisplayFeatures a 480x480 resolution, a high pixel density of 229ppi, and FPC EMI shielding.11/29/2024 -
Newhaven Display 7.0" IPS TFT Displays800x480 resolution 7.0" IPS TFT displays with a backward-compatible footprint.10/28/2024 -
Microtips Technology AWL Bar-Type TFT DisplaysRGB vertical stripe color filter array that delivers vibrant and accurate color reproduction.10/15/2024 -
Microtips Technology AWD-10801080T50N01 5" Round DisplayFeatures 6 white LEDs for great readability with a luminance of up to 400cd/m² high brightness.9/5/2024 -
Riverdi 12.1" High Brightness IPS TFT DisplaysHigh-resolution, high-brightness IPS TFT displays are enhanced with optical / air bonding.8/30/2024 -
Pimoroni Pico Display Pack 2.0Features four buttons, an RGB LED, and ample project space.8/19/2024 -
DISPLAY VISIONS EA TFT024-23ATNN Color Active Matrix LCD ModuleUses amorphous silicon Thin Film Transistor (TFT) technology.8/7/2024 -
Riverdi RVT50HQSNWC01 STM32 5" TFT DisplaysOffer advanced power-saving microcontrollers based on Arm® Cortex®-M33 to meet the performance.7/22/2024 -
Microtips Technology AWD-480480Tx TFT LCD DisplaysIntegrate seamlessly advanced technology solutions with enhanced functionality and performance.6/10/2024