New Motor Start Capacitors & Motor Run Capacitors

TDK B33331I6 AC Motor Run Film Capacitors offer a 1µF to 20µF capacitance range, 450VAC voltage rating, and tight tolerance of ±5%. These capacitors feature a metallized polypropylene film, an aluminum can and top, and Resinol filling. Featuring a compact design, these capacitors have diameters of only 30mm or 35mm, and varying heights between 73mm and 103mm, including the connections. The compact B33331I6 series complies with safety class S2 and IEC 60335-2-24 standards and has a low dissipation factor, high insulation resistance, and an overpressure disconnection safety device.