New Standard Clock Oscillators

CTS Electronic Components Model 616 HCMOS Clock Oscillators are ultra-low voltage clock oscillators with excellent stability and low phase jitter performance. These oscillators feature a 1MHz to 60MHz frequency range, 1.8V, 2.5V, and 3.3V supply voltage, and ±20 to ±50 frequency stability (ppm). The Model 616 clock oscillators are based on fundamental and 3rd overtone crystal designs. These clock oscillators support HCMOS output and are available in a ceramic surface-mount package. The Model 616 oscillators are compliant with RoHS and REACH. Typical applications include wireless communication, networking equipment, data communications, medical devices, navigation systems, GPS, GNSs, Ethernet/GbE/SyncE, and portable devices.
-
CTS Electronic Components Model 616 HCMOS Clock OscillatorsUltra-low voltage clock oscillators with excellent stability and low phase jitter performance.1/27/2026 -
Abracon ASxDVN Continuous Voltage SMD Crystal OscillatorsOptimized for low current consumption and operates with supply voltages between 1.6V and 3.63V.12/3/2025 -
Abracon 1.2V Oscillators1.2V operation voltage, an SMD design, and a wide operating temperature range of -40°C to +85°C.12/2/2025 -
CTS Electronic Components Model 620 HCMOS Clock OscillatorsDeliver ultra-low voltage operation with excellent stability and low phase jitter.10/20/2025 -
Microchip Technology DSA15x Automotive MEMS OscillatorsOffer high reliability, low jitter, and low power consumption in harsh automotive environments.9/29/2025 -
Abracon ASH5KW Low-Power Crystal Oscillators32.768kHz crystal oscillators, in a hermetically sealed ceramic package of 1.6mm x 1mm x 0.6mm.7/22/2025 -
Vishay XOxC Surface-Mount OscillatorsComes in an ultra-small package and features input voltage ratings of 1.8V, 2.5V, and 3.3V.6/30/2025 -
Abracon AR36CPT Rubidium OscillatorsLow-phase-noise atomic clock oscillators with Coherent Population Trap (CPT) technology.6/3/2025 -
Vishay Surface-Mount Crystals & OscillatorsDesigned to deliver small packages, wide value ranges, and improved performance reducing costs.4/17/2025 -
KYOCERA AVX AEC-Q200 Std Clock Oscillator ProductsFeatures a 1.5MHz to 160MHz frequency range, CMOS output and a wide supply voltage of 1.6V to 3.63V.3/1/2025 -
Abracon AK1LP ClearClock™ OscillatorsLeading low-power HCSL technology for a simplified termination method compared to traditional HCSL.2/28/2025 -
Texas Instruments CDC6C/CDC6C-Q1 LVCMOS Output BAW OscillatorsThese devices have micro-resonator technology, allowing for low-jitter clock circuitry.1/29/2025 -
ECS OECS-500-CDX-2514 Low Jitter LVDS OscillatorDesigned to create cost-effective solutions with high reliability, providing accurate clock signals.1/7/2025 -
Pletronics Inc. LV33J/LV44J Optical Network LVDS Clock OscillatorsQuartz crystal-controlled precision square wave oscillators operating within a 25-220MHz frequency.8/2/2024 -
Pletronics Inc. PECL Optical Network Clock OscillatorsQuartz crystal-controlled precision square wave oscillators operating within a 25-220MHz frequency.8/2/2024 -
Abracon ASDLJ & ASELJ Low Jitter CMOS Crystal OscillatorsImproved CMOS low jitter design, low RMS phase jitter can reach a phase noise floor of -171dBc/Hz.7/1/2024 -
Pletronics Inc. SM22K, SM33K, & SM44K CMOS Clock OscillatorsOffers a 32.768kHz frequency rating and comes in 2016, 2520, and 3225 ceramic packages.5/8/2024 -
Abracon AR50LC Rubidium Oscillators, Mini Atomic ClocksFeature excellent accuracy with short-term and frequency stability.4/24/2024 -
Abracon ASEGT Ultra-Wide-Temperature Crystal OscillatorsProvides essential timing signals over a -40°C to +200°C temperature range.4/8/2024 -
ECS ECS-3225SMVQ SMD Multi Volt™ HCMOS OscillatorsAEC-Q200 qualified crystal oscillators, ideal for automotive and industrial applications.3/19/2024 -
ECS ECS-2520SMVQ SMD Multi Volt™ HCMOS OscillatorsAEC-Q200 qualified crystal oscillators ideal for automotive, industrial, and IoT applications3/19/2024 -
Abracon AK3AAIG AEC-Q200-Qualified ClearClock™ OscillatorsBased on 3rd overtone, quartz crystal technology with low RMS jitter: 83fs typ. (LVDS at 156.25MHz).1/10/2024 -
Abracon AK2AAIG ClearClock™ OscillatorsFeatures ultra-low jitter crystal oscillators for various automotive and electric applications.12/20/2023 -
Abracon AK2LP/3LP Low Power HCSL ClearClock™ OscillatorsAn extension of the ClearClock™ product family; 2.5mm x 2mm and 3.2mm x 2.5mm package sizes.10/18/2023 -
Pletronics Inc. SM33J Standard Clock OscillatorsQuartz crystal-controlled precision square wave oscillators.10/2/2023 -