New Coupled Inductors

Bourns MAG-3002562 High-Current Coupled Inductors are designed for high-frequency 48V-to-12V DC-DC conversion in hybrid and Intermediate Bus Converter (IBC) architectures. The MAG-3002562 features a compact, low-profile, through-hole design (<10mm height) that supports space-constrained power modules and quarter-brick form factors. These Bourns coupled inductors are designed for high-efficiency GaN-based converter stages and incorporate flat-wire winding and low-loss ferrite core material to minimize AC and DC losses at elevated switching frequencies. This coupled inductor is ideal for next-generation data center, telecom, and distributed power architectures.
-
Bourns MAG-3002562 High-Current Coupled InductorsDesigned for high-frequency 48V to 12V DC-DC conversion in hybrid and IBC architectures.6/30/2026 -
Vishay IFCL Coupled Ferrite Power InductorsFeature highly coupled windings that enable parallel, series, and 1:1 transformer applications.4/25/2025 -
Vishay IHLD2525GG-A1 SMD Power InductorsHigh-current, automotive grade, dual inductors with linear saturation for reduced signal distortion.12/3/2024 -
Bourns SRF0703HA Dual-Winding Shielded Power InductorsCan be used in parallel, series, dual-inductor, and transformer configurations.1/9/2024 -
Abracon ATL TLVR Coupled InductorsFeatures a specialized high-frequency magnetic composition that reduces transient responses.10/24/2023 -
TDK ERUC23 SMT Flat Wire Coupled InductorsFeatures low loss ferrite, high saturation current, low DC resistance and self-leaded construction.10/17/2023