New Power Outlet Strips

Panduit ES2P Intelligent Power Distribution Units (iPDUs) offer gigabit connectivity, built-in security, cost-effective intelligence, and simplified maintenance for modern data centers. These PDUs are designed for easy deployment and scalability, providing manageable power distribution with smart features. Designed for operational efficiency and reliability, the ES2P iPDUs support critical systems and improve energy usage while maintaining uptime, all without added complexity. The durable, streamlined design is ideal for designers who want reliable rack power with straightforward management. Up to 16 power units can be daisy-chained, simplifying network management and accelerating deployment. Security functions include built-in SNMPv3, TLS encryption, automated firmware updates, and compliance with industry security scans. Panduit ES2P iPDUs are suitable for any infrastructure where secure, reliable, and efficient power delivery is crucial.
-
Panduit ES2P Intelligent Power Distribution Units (iPDUs)Cost-effective intelligence, gigabit connectivity, built-in security, and simplified maintenance.9/1/2026 -
Panduit EL2P Intelligent Power Distribution Units (iPDUs)Continuously monitors power and environmental conditions at the rack or cabinet level.11/3/2025 -
Tripp Lite Industrial-Grade IT SolutionsPurpose-built to power, protect, and connect IT equipment in harsh environments.8/7/2025 -
MEAN WELL RDU20G-200 Rackmount Power Distribution UnitEngineered for reliability and meets the rigorous demands of industrial and commercial applications.3/20/2025 -
NEUTRIK CPSSX-T1-T3 & CPSSX-T1-T6 Power Strips Xtreme (X)Ideal for theaters, studios, live events, professional video wall, and lighting applications.12/16/2024 -
NEUTRIK CPTSX-T1-T7 Power Turtle XtremeFeatures 20A rated current, 120VAC rated voltage, and 0.5kV/mm dielectric strength.12/16/2024 -
Phoenix Contact DT Distribution BoxesConsolidates multiple connection points into a single master cable for increased efficiency.8/5/2024