Schneider Electric Electromechanical Relay Solutions

Schneider Electric Electromechanical Relay (EMR) Solutions are engineered to deliver reliable performance, easy installation, and long-term operational efficiency. The EMR portfolio ranges from ultra-slim interface relays that maximize cabinet space to heavy-duty power relays that switch up to 30A. All variants are designed to meet the requirements of industrial automation, power switching, machine control, and harsh environment applications. Ideal markets for Schneider Electric EMR Solutions include food and beverage, logistics, energy and chemicals, and mining.

Features

  • Pre-assembled interface and plug-in relays to simplify selection and installation
  • Bus jumper eases wiring when multiple EMRs are used
  • Push-in sockets save up to 64% wiring time and ease maintenance
  • LED, test button, or mechanical indicator, depending on model

Applications

  • Packaging
  • Pumping
  • Conveying
  • Material handling
  • HVAC
  • Automation control panels
  • Programmable logic controller (PLC) interfaces

Videos

Published: 2026-10-14 | Updated: 2026-11-03