New Tools

Aven MicroVue 2.0 Digital Microscope is a compact, all-in-one inspection system designed for precision and ease of use. This microscope delivers a magnification range of 20.7× to 133.4× on a built-in 13.3" HD monitor, providing clear, comfortable viewing without the need for external displays. The MicroVue 2.0 digital microscope provides HDMI output for external monitor viewing and saves image/video files to a USB storage device. This microscope is compatible with boom stands or articulating arm stands using the optional MicroVue Arbor accessory. The MicroVue 2.0 digital microscope features a 16" track post that provides exceptional working distance.
-
Aven Microvue 2.0 Digital MicroscopeCompact, all-in-one inspection system designed for precision and ease of use.9/17/2026 -
HARTING Mini PushPull ix Industrial® In-Line Cable JacksSimplify the integration of IP65/67 interfaces in control cabinets and terminal boxes.8/31/2026 -
Chip Quik CV-BP Vacuum ToolsTools with static dissipative Delrin tips for precision pick-and-place handling of small components.8/14/2026 -
Chip Quik Sn10/Pb88/Ag2 No-Clean Flux Core Solder WireFeatures 2.2% flux core that is easier to use than a solid core, especially for automated soldering.7/30/2026 -
Sherex SSG Pneumatic Spin-Spin ToolsAir-powered pistol-grip and inline rivet nut installation tools for thin-wall insert applications.6/19/2026 -
Sherex HS Spin-Spin Tool HeadsetsComplete assemblies for use with Sherex SSG pneumatic spin-spin rivet nut installation tools.6/19/2026 -
Sherex RNHT Rivet Nut Hand ToolsManual installation tools for rivet nuts across a size range from 6-32 to 3/8-16 and M3 to M10.6/19/2026 -
Sherex FLEX-5 Power Tools & Headset AssembliesHydro-pneumatic rivet nut tools with matched headset assemblies for 6-32 to 3/8-24 and M3 to M10.6/19/2026 -
M5Stack StampFly Accessory KitDesigned for the M5Stamp Fly quadcopter to replace components that commonly wear over time.6/2/2026 -
Amphenol Extraction & Insertion ToolsProvides the safe and efficient removal and installation of RF connector contacts and modules.4/17/2026 -
Chip Quik SMD2088-6000 BGA Solder Spheres1.1mm-diameter lead-free spheres for larger soldering projects.1/26/2026 -
Weidmuller swifty® CS 3-in-1 Smart Cable Cut & Strip ToolAll-in-one tool that provides a fast and effortless solution for cutting and stripping cables.11/13/2025 -
ODU Automotive ContactsFeature EV charging contacts engineered for durability and efficiency across all major standards.11/3/2025 -
Heyco Crimp-tite EMC CordgripsFor applications requiring EMI protection or EMC, for flexible cord diameters from 0.228" to 0.768".10/22/2025 -
Molex Mini-Fit ToolingComprehensive range of ruggedized tools designed for use with Mini-Fit terminals.9/12/2025 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.9/8/2025 -
Chip Quik Sn/Bi & Sn/Bi/Ag 0.40" Solid Core Solder WireLow-temperature, lead-free wire that comes with a choice of 10cc of flux.9/5/2025 -
Chip Quik Chip Quik CQ-ESD TweezersConstructed from stainless steel with an antistatic, anticorrosion and antiglare ESD painted handle.9/5/2025 -
Jonard Tools CTV-8K Multifunctional CCTV TesterInstallation and troubleshooting tester for digital/IP, HD coax, and analog CCTV camera systems.9/3/2025 -
Phoenix Contact UNIFOX Multifunctional ToolsIncludes lineman’s pliers, two multifunctional pliers, and three wrenches.8/20/2025 -
Chip Quik Sn42/Bi57/Ag1 0.015" Solid Core Solder WireLow temperature (+138°C melting point), lead-free tin / bismuth / silver alloy, 1oz or 2oz spools.8/6/2025 -
Chip Quik CQ-FE-1 Fume ExtractorsFeature 100VAC to 240VAC voltage, 50/60Hz frequency, 7W rated output power, and F0.315A/20mm fuse.7/8/2025 -
Amphenol ATPH 3-Position ConnectorsThermoplastic solution with environmental seals and snap-fit end caps for rear seal retention.5/5/2025 -
ODU Spanner Wrench ToolsSuitable for the Medi-Snap and Mini-Snap series and comes in various sizes and styles.4/25/2025 -
Chip Quik REM Leaded Chip Removal AlloysAllows for the easy removal of Surface-Mount (SMD) parts from a PCB.4/15/2025 -