Wakefield Thermal ulTIMiFlux Dielectric Phase Change TIM

Wakefield Thermal ulTIMiFlux Dielectric Phase Change TIM are thermally conductive electrical insulators that are highly efficient and designed for semiconductor-to-heat sink interfaces. The properties of these Wakfeiled insulators eliminate messy concerns associated with thermal greases. The Thermal ulTIMiFlux is ideal for conditions where electrical contact and thermal transfer are required.

Features

  • Thermally conductive electrical insulators
  • Designed for semiconductor-to-heat sink interfaces
  • Eliminates messy concerns associated with thermal greases
  • Ideal for conditions where electrical contact and thermal transfer are required

Applications

  • Notebook computers
  • Power supplies/converters
  • Telecom stations
  • Semiconductors
  • Motor controls
  • Automotive

Specifications

  • 35PSI to 2400PSI tensile strength range
  • UL 94V-0 flammability rating
  • 0.07°C-IN2/W to 0.688°C-IN2/W thermal resistance range at 100PSI
  • >4000KVAC to >6000KVAC dielectric breakdown voltage range
  • RoHS and REACH compliant and halogen-free
  • -240°C to +300°C or -50°C to +200°C maximum temperature range
Published: 2025-10-13 | Updated: 2025-12-10