Bulk LED Displays & Accessories

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 2,194In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 32.2 mm x 56.9 mm 48 mm x 70 mm x 12 mm Red 625 nm Common Anode 55500 ucd 10 mA 8 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories AlphaNum Grn 568nm Common Anode 1,770In Stock
Min.: 1
Mult.: 1

LED Displays 16 Segment 1 Digit 8.2 mm x 12.7 mm 16 mm x 25 mm x 9.5 mm Green 565 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories AlphaNum Red 625nm Common Anode 4,968In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Red 625 nm Common Anode 3700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories AlphaNum Grn 568nm Common Cathode 738In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Green 568 nm Common Cathode 4400 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 2,156In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.62 mm x 13.2 mm 12.4 mm x 17.5 mm x 7 mm Green 565 nm Common Cathode 10500 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Dot Matrix Yel 588nm Common Cathode 1,074In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 0.7 in 12.7 mm x 17.78 mm x 6.4 mm Yellow 588 nm Cathode Columns, Anode Rows 6400 ucd 20 mA 2.1 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Dual Red 625nm Common Anode 4,015In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 17.02 mm x 8 mm Red 625 nm Common Anode 6400 mcd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories AlphaNum Red 625nm Common Cathode 1,270In Stock
Min.: 1
Mult.: 1

LED Displays 16 Segment 1 Digit 8.2 mm x 12.7 mm 16 mm x 25 mm x 9.5 mm Red 627 nm Common Cathode 7600 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Dot Matrix Red 625nm Common Cathode 1,522In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 0.7 in 12.7 mm x 17.78 mm x 6.4 mm Red 617 nm Cathode Columns, Anode Rows 8200 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Vishay Semiconductors LED Displays & Accessories 7-Seg Org 0.45mcd Common Cathode 1,598In Stock
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit Orange 612 nm to 625 nm Common Cathode 2800 ucd to 5600 ucd 20 mA 2 V + 85 C - 40 C Through Hole TDSO Bulk
Kingbright LED Displays & Accessories Single Yellow 588nm Common Cathode 16In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Yellow 588 nm Common Cathode 7.9 mcd 20 mA 2.1 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Dual Red 625nm Common Cathode 110In Stock
1,024Expected 2026/06/29
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 4 mm x 7.62 mm 15.5 mm x 15 mm x 7 mm Red 625 nm Common Cathode 3100 ucd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories AlphaNum Grn 568nm Common Anode 128In Stock
Min.: 1
Mult.: 1

16 Segment 1 Digit 0.5 in Green 565 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories AlphaNum Red 625nm Common Cathode 129In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Red 625 nm Common Cathode 3700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Dual Yellow 588nm Common Anode 145In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Yellow 588 nm Common Anode 6500 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories AlphaNum Grn 568nm Common Cathode 309In Stock
Min.: 1
Mult.: 1

LED Displays 16 Segment 1 Digit 10.9 mm x 20.32 mm 20 mm x 27.7 mm x 10 mm Green 568 nm Common Cathode 8200 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories AlphaNum Red 625nm Common Anode 112In Stock
1,908Expected 2026/06/05
Min.: 1
Mult.: 1

LED Displays 16 Segment 1 Digit 10.9 mm x 20.32 mm 20 mm x 27.7 mm x 10 mm Red 627 nm Common Anode 7700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 164In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Red 625 nm Common Anode 8000 mcd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Dot Matrix Grn 568nm Common Cathode 191In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Green 565 nm Common Cathode 15000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Red 625nm Common Cathode 2In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6.2 mm x 9.9 mm 90 mm x 122 mm x 15 mm Red 627 nm Common Cathode 23000 ucd 20 mA 8 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 8In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7 mm x 10.92 mm 12.6 mm x 19 mm x 7.87 mm Green 565 nm Common Cathode 10 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
VCC LED Displays & Accessories Ultra Thin Display 1 dig .56 in RED 197In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.5 mm x 20 mm x 2.1 mm Red 632 nm Common Anode 10 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT DSM7T Bulk
VCC LED Displays & Accessories Ultra Thin Display 1 dig .3 in GRN 1,320In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.3 in 7.6 mm x 13 mm x 3.1 mm Green 530 nm Common Anode 70 mcd 20 mA 2.8 V + 105 C - 40 C SMD/SMT DSM7T Bulk
Kingbright LED Displays & Accessories Dot Matrix Red 625nm Common Cathode 1,592In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Red 627 nm Common Cathode 10000 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Dot Matrix Grn 568nm Column Anode 403In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 12.7 mm x 17.78 mm x 6.4 mm Green 565 nm Common Anode 12 mcd 10 mA 2 V + 85 C - 40 C Through Hole Bulk