Aluminium Electrolytic Capacitors - Radial Leaded

Results: 26,283
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Width Termination Style Series Qualification Packaging
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 450V 33uF 1626 330mA 1,504In Stock
Min.: 1
Mult.: 1

33 uF 450 VDC REA Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 22uF 100V 8x12mm 105(degree)C 4000h 3,408In Stock
Min.: 1
Mult.: 1
Reel: 5,000

22 uF 100 VDC 8 mm 12 mm 3.5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 230 mA - 55 C + 105 C Radial 150 RMI AEC-Q200 Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 63V 18x40mm 105(degree)C 2500h 924In Stock
Min.: 1
Mult.: 1
Reel: 150

2.2 mF 63 VDC 18 mm 40 mm 7.5 mm 2500 Hour 2.34 A - 40 C + 105 C 142 RHS Reel, Cut Tape
EPCOS / TDK Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 20% STD Leads 1,523In Stock
Min.: 1
Mult.: 1

1.8 mF 35 VDC 16 mm 31.5 mm 7.5 mm Low ESR Electrolytic Capacitors 7000 Hour 20 % 3.16 A 185 mOhms - 55 C + 135 C Straight Radial B41896 AEC-Q200 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 20% STD Leads 3,312In Stock
750Expected 2026/06/25
Min.: 1
Mult.: 1

1 mF 25 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 7000 Hour 20 % 2.28 A 299 mOhms - 55 C + 135 C Straight Radial B41896 AEC-Q200 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 68uF 50V 20% Radial 2,719In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC 8.2 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 240 mA 550 mOhms - 55 C + 105 C Straight Radial 116 RLL
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 470uF 20% 35volts 2,904In Stock
Min.: 1
Mult.: 1

470 uF 35 VDC 10 mm 20 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 1.25 A 60 mOhms - 55 C + 125 C Straight Radial 146 RTI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 16V 4700uF 18x20mm AEC-Q200 7000h 105C 441In Stock
Min.: 1
Mult.: 1

4.7 mF 16 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 20 % 3.45 A - 40 C + 105 C Straight Radial 172 RLX AEC-Q200 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 25V 3900uF 20% 16.25mm AEC-Q200 10000h 105C 519In Stock
Min.: 1
Mult.: 1

3.9 mF 25 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 20 % 3.81 A - 40 C + 105 C Straight Radial 172 RLX AEC-Q200 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 25V 1500uF 20% 12.5x20mm AEC-Q200 7000h 105C 951In Stock
Min.: 1
Mult.: 1

1.5 mF 25 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 20 % 2.6 A - 40 C + 105 C Straight Radial 172 RLX AEC-Q200 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V 20% 10 x 12 1,422In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Low Impedance Electrolytic Capacitors 4000 Hour - 55 C + 105 C Radial 136 RVI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 220uF 63V 12.5x20mm 125C 3000h 1,058In Stock
Min.: 1
Mult.: 1

220 uF 63 VDC - 55 C + 125 C 146 RTI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 16V 20% 12.5 x 25 679In Stock
Min.: 1
Mult.: 1

2.2 mF 16 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 2.2 A - 40 C + 105 C Straight Radial 190 RTL Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 16V 2200uF 12.5x20mm AEC-Q200 7000h 105C 1,126In Stock
Min.: 1
Mult.: 1

2.2 mF 16 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 20 % 2.6 A - 40 C + 105 C Straight Radial 172 RLX AEC-Q200 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 50V 100uF 20% 5,295In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 50 VDC 8.2 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 3000 Hour 250 mA 700 mOhms Radial 036 RSP Ammo Pack
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25V 20% 10 x 20 2,513In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 630 mA - 55 C + 105 C Straight 22 mm Radial 136 RVI Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% STD Leads 66,476In Stock
Min.: 1
Mult.: 1

220 uF 35 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 746 mA 1.035 Ohms - 55 C + 105 C Straight Radial B41858C AEC-Q200 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 20% STD Leads 4,163In Stock
Min.: 1
Mult.: 1

1 mF 25 VDC 12.5 mm 20 mm 5 mm High Reliability Electrolytic Capacitors 5000 Hour 20 % 1.105 A 881 mOhms - 55 C + 125 C Straight Radial B41866 AEC-Q200 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 400V 10x12mm 105C 3000h 2,331In Stock
Min.: 1
Mult.: 1

4.7 uF 400 VDC General Purpose Electrolytic Capacitors 3000 Hour - 40 C + 105 C Radial 152 RMH Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 35V 1200uF 20% 12.5x25mm AEC-Q200 8000h 105C 479In Stock
Min.: 1
Mult.: 1

1.2 mF 35 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 20 % 3.2 A - 40 C + 105 C Straight Radial 172 RLX AEC-Q200 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25V 20% 10 x 16 1,487In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 1.16 A - 40 C + 105 C Straight Radial 190 RTL Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 100uF 400V 30x40mm 515In Stock
Min.: 1
Mult.: 1

100 uF 400 VDC 30 mm 40 mm General Purpose Electrolytic Capacitors 5000 Hour - 10 %, + 30 % 840 mA 1275 mOhms - 40 C + 85 C Snap In Radial 050/052 PED-PW Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 470uF 400V 40x50mm 251In Stock
Min.: 1
Mult.: 1

470 uF 400 VDC 40 mm 50 mm 20 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 2.12 A 340 mOhms - 40 C + 85 C Snap In Radial 053 PEC-PW Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 20% STD Leads 9,774In Stock
Min.: 1
Mult.: 1

1 mF 16 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.202 A 584 mOhms + 105 C Straight Radial B41858C AEC-Q200 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 330uF 20% STD Leads 3,830In Stock
Min.: 1
Mult.: 1
330 uF 50 VDC 12.5 mm 20 mm 5 mm High Reliability Electrolytic Capacitors 5000 Hour 20 % 1.105 A 881 mOhms - 55 C + 125 C Straight Radial B41866 AEC-Q200 Bulk