Chemi-Con Aluminium Electrolytic Capacitors - Snap In

Results: 5,973
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 470UF 450V 938In Stock
Min.: 1
Mult.: 1

470 uF 450 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.74 A 0.706 Ohms - 25 C + 105 C 2 Pin KMQ-LU Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 25VDC 2200uF 20% 128In Stock
Min.: 1
Mult.: 1

2200 uF 25 VDC 12.5 mm 23 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 2 A - 40 C + 105 C 2 Pin
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 450V 390uF 20% Tol. 393In Stock
Min.: 1
Mult.: 1

390 uF 450 VDC 30 mm (1.181 in) 35 mm (1.378 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.32 A - 25 C + 85 C 2 Pin SMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 680uf 450V 773In Stock
Min.: 1
Mult.: 1

680 uF 450 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.25 A - 25 C + 105 C 2 Pin KHS
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 390uF 450 Volt 400In Stock
Min.: 1
Mult.: 1

390 uF 450 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.55 A - 25 C + 105 C 2 Pin KMQ-LU Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 250Volts 1800uF 20% Tol. 156In Stock
Min.: 1
Mult.: 1

1800 uF 250 VDC 35 mm (1.378 in) 45 mm (1.772 in) Aluminum Electrolytic Capacitors 20 % 2.72 A - 25 C + 105 C KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 220uF 450Volts Snap-In 444In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 25.4 mm (1 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.2 A - 25 C + 105 C 2 Pin LXS Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 160Volts 3300uF 20% Tol. 770In Stock
Min.: 1
Mult.: 1

3300 uF 160 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 5.4 A - 25 C + 105 C 2 Pin KMS Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 270uF 450V 20% 30X25 341In Stock
Min.: 1
Mult.: 1

270 uF 450 VDC 30 mm (1.181 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.28 A - 25 C + 105 C 2 Pin EKMZ Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 470uf 450V 261In Stock
Min.: 1
Mult.: 1

470 uF 450 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.69 A - 25 C + 105 C 2 Pin KHS
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 270uF 450 Volt 320In Stock
Min.: 1
Mult.: 1

270 uF 450 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.19 A - 25 C + 105 C 2 Pin KMQ-LU Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 450Volts 560uF 20% Tol. 163In Stock
Min.: 1
Mult.: 1

560 uF 450 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.22 A - 25 C + 105 C 2 Pin KMS Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 180uF 20% 500V Long Life 271In Stock
Min.: 1
Mult.: 1

180 uF 500 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.14 A - 40 C + 105 C 2 Pin LHS Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 250volts 1000uF 30X40 336In Stock
Min.: 1
Mult.: 1

1000 uF 250 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.2 A - 25 C + 105 C 2 Pin KMQ-LU
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 1200uF 315Volts Snap-In 162In Stock
Min.: 1
Mult.: 1

1200 uF 315 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.25 A - 25 C + 105 C 2 Pin LXS Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 680uF 420V 20% 30X50 161In Stock
Min.: 1
Mult.: 1

680 uF 420 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.25 A - 25 C + 105 C 2 Pin EKMZ Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 1500uF 250 Volt 193In Stock
Min.: 1
Mult.: 1

1500 uF 250 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 3 A 166 mOhms - 25 C + 105 C 2 Pin KMM Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 680uF 450V 20% 30X50 569In Stock
Min.: 1
Mult.: 1

680 uF 450 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.25 A - 25 C + 105 C 2 Pin EKMZ Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 450V 390uF 20% Tol. 1,678In Stock
Min.: 1
Mult.: 1

390 uF 450 VDC 35 mm (1.378 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.32 A - 25 C + 85 C 2 Pin SMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 390uF 450 Volt 346In Stock
Min.: 1
Mult.: 1

390 uF 450 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.55 A - 25 C + 105 C 2 Pin KMQ-LU Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 315Volts 1000uF 20% Tol. 185In Stock
Min.: 1
Mult.: 1

1000 uF 315 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.61 A - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 470uF 20% 500V Long Life 116In Stock
Min.: 1
Mult.: 1

470 uF 500 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.95 A - 40 C + 105 C 2 Pin LHS Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 3300uF 63 Volt 98In Stock
Min.: 1
Mult.: 1

3300 uF 63 VDC 25.4 mm (1 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.27 A 75 mOhms - 40 C + 105 C 2 Pin KMH Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 1200uF 80 Volt 306In Stock
Min.: 1
Mult.: 1

1200 uF 80 VDC 25.4 mm (1 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.39 A 207 mOhms - 40 C + 105 C 2 Pin KMH Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400volts 220uF 25.4X40 196In Stock
Min.: 1
Mult.: 1

220 uF 400 VDC 25 mm (0.984 in) 40 mm (1.575 in) 12.5 mm Aluminum Electrolytic Capacitors 20 % - 25 C + 105 C KMM Bulk