DC/DC Converters - Chassis Mount

Results: 3,435
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 24V 3.2A Iso Chassis mnt 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 24 V 3.2 A 2.25 kV 61 mm 57.9 mm 28 mm Industrial TEP 75WI
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Eared mounting flange 1In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial 10A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC HVout, 20W, Chassis-mount, I10 differential interface, SHV-5kV HVout connector 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 20 W 24 V 23 V 30 V 0 V to 2 kV 10 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
TRACO Power DC/DC Converters - Chassis Mount 192W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 48 V 33 V 75 V 12 V 16 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 160
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 5 V 20 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100WIR
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 28 V 3.6 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 36 V 72 V 12 V 8.5 A 1.5 kV 198 mm 95 mm 38 mm Industrial TZL
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 600 W, 36-75 Vdc input, 32 Vdc, 19 mA, single regulated output, chassis mount 22In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 608 W 48 V 36 V 75 V 32 V 19 A 1.5 kV 199 mm 127 mm 39.1 mm Industrial VFK600
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9-36 Vdc input, 28 Vdc, 5.4 A, single regulated output, chassis mount 26In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 24 V 9 V 36 V 28 V 5.4 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK150W
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY 28In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 24 V 7 V 40 V 5 V 4 A 70.2 mm (2.764 in) 50.2 mm (1.976 in) 25.2 mm (0.992 in) Industrial PSA/PSR
MEAN WELL DC/DC Converters - Chassis Mount 19.8W 18-72Vin 3.3V 6A Railway 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 19.8 W 48 V 18 V 72 V 3.3 V 6 A 4 kV 113 mm 60 mm 25 mm Industrial RSD-30
MEAN WELL DC/DC Converters - Chassis Mount 200.4W 36-72Vin 12Vout 16.7A 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200.4 W 48 V 36 V 72 V 12 V 16.7 A 1.5 kV 215 mm 115 mm 50 mm Industrial SD-200
MEAN WELL DC/DC Converters - Chassis Mount 350.4W 7.3A 48V 43-53VDC 9.0A/48V IN 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 350.4 W 48 V 36 V 72 V 48 V 7.3 A 1.5 kV 215 mm 115 mm 50 mm Industrial SD-350
Bel Power Solutions DC/DC Converters - Chassis Mount DIGITAL POL 15A HORIZONTAL SMT 260In Stock
Min.: 1
Mult.: 1
Reel: 100

Non-Isolated 1 Output 12 V 8 V 13.2 V 5.5 V 15 A 32 mm (1.26 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 835 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial DTE20
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 12 V 9 V 18 V 48 V 2.1 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 24V 10A Chassis Mount 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 110 V 43 V 160 V 24 V 10 A 2.25 kV Half Brick 85 mm 61 mm 32.3 mm Industrial TEP 200WIR


Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-106Vin, 24Vout, Built-In Enable Pin, No Fuse Holder 49In Stock
Min.: 1
Mult.: 1

B62SR
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 18-75 Vdc input, 48 Vdc, 2.08 A, single output, chassis mount 9In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 48 V 18 V 75 V 48 V 2.08 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 36 V 75 V 24 V 4.2 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 9 V 36 V 15 V 10 A 3 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 20W 9-36Vin +/-12V 833mA Iso Encap 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 12 V 833 mA - 12 V 833 mA 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 20WIR
Bel Power Solutions DC/DC Converters - Chassis Mount DIGITAL POL 40A VERTICAL THT 196In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 8 V 14 V 3.65 V 40 A 45.7 mm (1.799 in) 28 mm (1.102 in) 14 mm (0.551 in) Industrial DP8140
Bel Power Solutions DC/DC Converters - Chassis Mount 8In Stock
Min.: 1
Mult.: 1

Isolated PSC, PSL
Delta Electronics DC/DC Converters - Chassis Mount 160W 36-72Vin 32V 5A Iso TH Neg Logic 113In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 48 V 36 V 75 V 32 V 5 A 2.25 kV 58.4 mm 22.8 mm 10.5 mm Industrial E48SC