DC/DC Converters - Chassis Mount

Results: 3,921
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9-36 Vdc input, 5 Vdc, 20 A, single output, chassis mount 57In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 24 V 9 V 36 V 5 V 20 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 19 V 75 V 24 V 4.2 A 2.25 kV 103 mm 88.9 mm 87.6 mm Industrial TEQ 100WIR
MEAN WELL DC/DC Converters - Chassis Mount I/P 36-72V O/P 5V/3A 126In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 72 V 5 V 3 A 94 mm 49 mm 25 mm Industrial PSD-15
TRACO Power DC/DC Converters - Chassis Mount 75W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 5 V 15 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 75WI
MEAN WELL DC/DC Converters - Chassis Mount 19.8W 18-72Vin 3.3V 6A Railway 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 19.8 W 48 V 18 V 72 V 3.3 V 6 A 4 kV 113 mm 60 mm 25 mm Industrial RSD-30
MEAN WELL DC/DC Converters - Chassis Mount 350.4W 7.3A 48V 43-53VDC 9.0A/48V IN 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 350.4 W 48 V 36 V 72 V 48 V 7.3 A 1.5 kV 215 mm 115 mm 50 mm Industrial SD-350
Bel Power Solutions DC/DC Converters - Chassis Mount DIGITAL POL 15A HORIZONTAL SMT 260In Stock
Min.: 1
Mult.: 1
Reel: 100

Non-Isolated 1 Output 12 V 8 V 13.2 V 5.5 V 15 A 32 mm (1.26 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial
Advantech PS8-500ATX-BB
Advantech DC/DC Converters - Chassis Mount 80+ Bronze PS/2 SPS 500W ATX (FSP) RoHS 3In Stock
Min.: 1
Mult.: 1
500 W 90 VAC 264 VAC 140 mm 150 mm 86 mm
Bel Power Solutions DC/DC Converters - Chassis Mount 4kW liquid cooled DC/DC Converter; HVDC : 450-900 Vdc; LV DC : 10-15 Vdc 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 kW 700 VDC 450 VDC 900 VDC 14.4 VDC 278 A 4 kVDC 355 mm 264 mm 55 mm Industrial 350DNG40


Cincon DC/DC Converters - Chassis Mount 1In Stock
2Expected 2026/03/10
Min.: 1
Mult.: 1

RRC Power Solutions DC/DC Converters - Chassis Mount DC (car) adapter for MBC, UBC, SBC chargers 54In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 90 W 24 V 11 V 32 V 24 V 6 A 5 V 1 A 115 mm (4.528 in) 53.7 mm (2.114 in) 21.5 mm (0.846 in) Industrial CAR
Cincon DC/DC Converters - Chassis Mount DC-DC Converter with Cover, Chassis Mount, 300 Watt, 4:1 Input, 43-160Vin, 48Vout, 90.5%, 4700uF 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 110 V 43 V 160 V 48 V 6.25 A 3 kV 165 mm 78.6 mm 40 mm Industrial CHB300W-110S-CM
Cincon DC/DC Converters - Chassis Mount 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 24 V 3.12 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial CQB75W8 CMFC(D)
Cincon DC/DC Converters - Chassis Mount 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 48 V 1.56 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial CQB75W8 CMFC(D)
Infineon Technologies DC/DC Converters - Chassis Mount DRIVER IC 3,675In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Vicor DC/DC Converters - Chassis Mount 155V/5V 50W MINIMOD BUSMOD 1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 155 V 100 V 210 V 5 V 10 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial MI-J00
Vicor DC/DC Converters - Chassis Mount 28V/15V 50W MINIMOD BUSMOD 2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 24 V 18 V 50 V 15 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial MI-J00
Vicor DC/DC Converters - Chassis Mount 12V/21V 50W SPECIAL BUSMOD 2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 12 V 10 V 20 V 24 V Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 24V/15V 50W MINIMOD BUSMOD 1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 24 V 21 V 32 V 15 V 10 A 3 kV Half Brick 61 mm 57.9 mm 27.4 mm Industrial VI-J00/VE-J00
Vicor DC/DC Converters - Chassis Mount 12V 12V 50W MEGA 1UP 1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 12 V 10 V 20 V 12 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 72V/24V 100W MEGA JR 1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 72 V 55 V 100 V 24 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 300V/12V 100W CONVERTER BUSMOD 2In Stock
1Expected 2026/03/27
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 150 V 100 V 375 V 12 V 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 24V 18.5V 75W MEGA 1UP 1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 24 V 18 V 36 V 18.5 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount VI-L51-CV 1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 150 V 100 V 200 V 12 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 12V 100W MEGA 1UP 1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 24 V 18 V 36 V 12 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial MegaMod