DC/DC Converters - Chassis Mount

Results: 3,435
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9-36 Vdc input, 5 Vdc, 20 A, single output, chassis mount 57In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 24 V 9 V 36 V 5 V 20 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 19 V 75 V 24 V 4.2 A 2.25 kV 103 mm 88.9 mm 87.6 mm Industrial TEQ 100WIR
MEAN WELL DC/DC Converters - Chassis Mount I/P 36-72V O/P 5V/3A 126In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 72 V 5 V 3 A 94 mm 49 mm 25 mm Industrial PSD-15
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 835 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial DTE20
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 12 V 9 V 18 V 48 V 2.1 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 24V 10A Chassis Mount 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 110 V 43 V 160 V 24 V 10 A 2.25 kV Half Brick 85 mm 61 mm 32.3 mm Industrial TEP 200WIR
Advantech PS8-500ATX-BB
Advantech DC/DC Converters - Chassis Mount 80+ Bronze PS/2 SPS 500W ATX (FSP) RoHS 3In Stock
Min.: 1
Mult.: 1
500 W 90 VAC 264 VAC 140 mm 150 mm 86 mm
Bel Power Solutions DC/DC Converters - Chassis Mount 4kW liquid cooled DC/DC Converter; HVDC : 450-900 Vdc; LV DC : 10-15 Vdc 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 kW 700 VDC 450 VDC 900 VDC 14.4 VDC 278 A 4 kVDC 355 mm 264 mm 55 mm Industrial 350DNG40
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 40W, 4:1, CHASSIS MT 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 48 V 835 mA 2.5 kV 112 mm 63.8 mm 25.6 mm Industrial DTE40
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, -15/+5.6Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, One up isolated control channel 2In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 12 W 12 V 11.4 V 12.6 V 12 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial FL
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9-36 Vdc input, 48 Vdc, 2.08 A, single output, chassis mount 13In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 24 V 9 V 36 V 48 V 2.08 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W

Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY;;DC-DC CONVERTER;;;;;;; 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 14 V 70 V 12 V 4 A 168 mm 39 mm 111 mm Medical, Industrial


Cincon DC/DC Converters - Chassis Mount 1In Stock
2Expected 2026/03/10
Min.: 1
Mult.: 1

Cincon DC/DC Converters - Chassis Mount DC-DC Converter with Cover, Chassis Mount, 300 Watt, 4:1 Input, 43-160Vin, 48Vout, 90.5%, 4700uF 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 110 V 43 V 160 V 48 V 6.25 A 3 kV 165 mm 78.6 mm 40 mm Industrial CHB300W-110S-CM
Cincon DC/DC Converters - Chassis Mount 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 48 V 1.56 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial CQB75W8 CMFC(D)
RRC Power Solutions DC/DC Converters - Chassis Mount DC (car) adapter for MBC, UBC, SBC chargers 54In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 90 W 24 V 11 V 32 V 24 V 6 A 5 V 1 A 115 mm (4.528 in) 53.7 mm (2.114 in) 21.5 mm (0.846 in) Industrial CAR
Cincon DC/DC Converters - Chassis Mount 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 24 V 3.12 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial CQB75W8 CMFC(D)
Vicor DC/DC Converters - Chassis Mount VI-JN1-IY-03 2In Stock
2Expected 2026/07/28
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 48 V 36 V 76 V 12 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial VI-J00/VE-J00
Infineon Technologies DC/DC Converters - Chassis Mount DRIVER IC 3,675In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bel Power Solutions DC/DC Converters - Chassis Mount DC-DC CONVERTER 3In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 96 W 16 V 36 V 5.1 V 12 A 12 V 5 A 164 mm 111 mm 20.3 mm
Cincon DC/DC Converters - Chassis Mount 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 36 V 9 V 75 V 12 V 6.25 A 3 kV 1/4 Brick 116.8 mm 63.4 mm 37 mm Industrial CQB75W8 CMFC(D)
Advanced Energy / Ultravolt CA-25KV-1000
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Required to operate properly on 15kV and 20kV unipolar models, and on 10kV, 15kV and 20kV bipolar models 1In Stock
5Expected 2026/03/27
Min.: 1
Mult.: 1
Non-Isolated Module Industrial Low Voltage Cables
Bel Power Solutions DC/DC Converters - Chassis Mount 4kW liquid cooled DC/DC Converter; HVDC : 450-900 Vdc; LV DC : 40-60 Vdc 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 kW 700 VDC 450 VDC 900 VDC 54.6 VDC 73 A 4 kVDC 355 mm 264 mm 55 mm Industrial 350DNG40
Advanced Energy / Ultravolt CONN-KIT-HP250
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Shells, pins, and wire harnesses for 250W Models 9In Stock
Min.: 1
Mult.: 1
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Ultravolt CONN-KIT-FL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount Shells, pins, and wire harness kit 10In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial